SWITCH LEVER SPDT 10A .187QC - V-10G2-1C24-K - Switches

Digi-Key Part Number V-10G2-1C24-K-ND
Price Break
1
25
50
100
250
500
1000
Unit Price
1.67
1.504
1.337
1.2033
1.13648
1.0028
0.90251
Extended Price
1.67
37.60
66.85
120.33
284.12
501.40
902.51
Manufacturer Part NumberV-10G2-1C24-K
Product DescriptionSWITCH LEVER SPDT 10A .187QC
Quantity Available 1
All prices are in GBP

SWITCH LEVER SPDT 10A .187QC - V-10G2-1C24-K - Switches Details
Technical/Catalog InformationV-10G2-1C24-K
VendorOmron Electronics Inc-ECB Div
CategorySwitches
Mounting TypeChassis Mount
Termination StyleQuick Connect - .187" (4.7mm)
Actuator TypeLever, Straight
Operating Force60gf
Switch FunctionOn-Mom
CircuitSPDT
Contact Rating @ Voltage10A @ 250VAC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names V 10G2 1C24 K
V10G21C24K

Purchase SWITCH LEVER SPDT 10A .187QC - V-10G2-1C24-K - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH LEVER SPDT 10A .187QC - V-10G2-1C24-K
Switches

SWITCH LEVER SPDT 10A .187QC - V-10G2-1C24-K (V-10G2-1C24-K-ND)

Related parts Switches:
SWITCH LEVER SPDT 10A .187QC - V-10G2-1C24-K
 Order SWITCH LEVER SPDT 10A .187QC-V-10G2-1C24-K online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-10G2-1C24-K-ND.
SWITCH LEVER SPDT 10A .187QC - V-10G2-1C25-K
 Order SWITCH LEVER SPDT 10A .187QC-V-10G2-1C25-K online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW127-ND.
SWITCH LEVER SPDT 10A .187QC - V-10G2-1A4-K
 Order SWITCH LEVER SPDT 10A .187QC-V-10G2-1A4-K online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-10G2-1A4-K-ND.
SWITCH LEVER SPDT 10A .187QC - V-10G2-1A5-K
 Order SWITCH LEVER SPDT 10A .187QC-V-10G2-1A5-K online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-10G2-1A5-K-ND.
SWITCH LEVER SPDT 10A .187QC - V-10G3-1C24-K
 Order SWITCH LEVER SPDT 10A .187QC-V-10G3-1C24-K online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-10G3-1C24-K-ND.
SWITCH LEVER SPDT 10A .187QC - V-10G4-1C24-K
 Order SWITCH LEVER SPDT 10A .187QC-V-10G4-1C24-K online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-10G4-1C24-K-ND.
SWITCH LEVER SPDT 10A .187QC - V-10G1-1C25-K
 Order SWITCH LEVER SPDT 10A .187QC-V-10G1-1C25-K online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-10G1-1C25-K-ND.
SWITCH LEVER SPDT 10A SCREW - V-10G2-1B4-K
 Order SWITCH LEVER SPDT 10A SCREW-V-10G2-1B4-K online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-10G2-1B4-K-ND.
SWITCH LEVER SPDT 10A .187QC - V-10G3-1A4-K
 Order SWITCH LEVER SPDT 10A .187QC-V-10G3-1A4-K online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-10G3-1A4-K-ND.
SWITCH LEVER SPDT 10A .187QC - V-10G3-1C25-K
 Order SWITCH LEVER SPDT 10A .187QC-V-10G3-1C25-K online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-10G3-1C25-K-ND.
SWITCH LEVER SPDT 10A .187QC - V-10G4-1A4-K
 Order SWITCH LEVER SPDT 10A .187QC-V-10G4-1A4-K online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-10G4-1A4-K-ND.
SWITCH LEVER SPDT 10A .187QC - V-10G4-1C25-K
 Order SWITCH LEVER SPDT 10A .187QC-V-10G4-1C25-K online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-10G4-1C25-K-ND.
SWITCH ROLLER SPDT 10A .187QC - V-10G5-1C24-K
 Order SWITCH ROLLER SPDT 10A .187QC-V-10G5-1C24-K online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-10G5-1C24-K-ND.
SWITCH ROLLER SPDT 10A .187QC - V-10G6-1C24-K
 Order SWITCH ROLLER SPDT 10A .187QC-V-10G6-1C24-K online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-10G6-1C24-K-ND.
SWITCH BASIC SPDT 10A 100GF - V-10G-1C24-K
 Order SWITCH BASIC SPDT 10A 100GF-V-10G-1C24-K online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW126-ND.