SWITCH LEVER SPDT 10A .187QC - V-10G1-1C25-K - Switches

Digi-Key Part Number V-10G1-1C25-K-ND
Price Break
100
Unit Price
1.2191
Extended Price
121.91
Manufacturer Part NumberV-10G1-1C25-K
Product DescriptionSWITCH LEVER SPDT 10A .187QC
Quantity Available 0
All prices are in GBP

SWITCH LEVER SPDT 10A .187QC - V-10G1-1C25-K - Switches Details
Technical/Catalog InformationV-10G1-1C25-K
VendorOmron Electronics Inc-ECB Div
CategorySwitches
Mounting TypeChassis Mount
Termination StyleQuick Connect - .187" (4.7mm)
Actuator TypeLever, Straight
Operating Force200gf
Switch FunctionOn-Mom
CircuitSPDT
Contact Rating @ Voltage10A @ 250VAC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names V 10G1 1C25 K
V10G11C25K

Purchase SWITCH LEVER SPDT 10A .187QC - V-10G1-1C25-K - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH LEVER SPDT 10A .187QC - V-10G1-1C25-K
Switches

SWITCH LEVER SPDT 10A .187QC - V-10G1-1C25-K (V-10G1-1C25-K-ND)

Related parts Switches:
SWITCH LEVER SPDT 10A .187QC - V-10G1-1C25-K
 Order SWITCH LEVER SPDT 10A .187QC-V-10G1-1C25-K online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-10G1-1C25-K-ND.
SWITCH LEVER SPDT 10A .187QC - V-10G2-1C25-K
 Order SWITCH LEVER SPDT 10A .187QC-V-10G2-1C25-K online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW127-ND.
SWITCH LEVER SPDT 10A .187QC - V-10G3-1C25-K
 Order SWITCH LEVER SPDT 10A .187QC-V-10G3-1C25-K online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-10G3-1C25-K-ND.
SWITCH LEVER SPDT 10A .187QC - V-10G4-1C25-K
 Order SWITCH LEVER SPDT 10A .187QC-V-10G4-1C25-K online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-10G4-1C25-K-ND.
SWITCH ROLLER SPDT 10A .187QC - V-10G5-1C25-K
 Order SWITCH ROLLER SPDT 10A .187QC-V-10G5-1C25-K online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW128-ND.
SWITCH BASIC SPDT 10A .187QC - V-10G-1C25-K
 Order SWITCH BASIC SPDT 10A .187QC-V-10G-1C25-K online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-10G-1C25-K-ND.
SWITCH LEVER SPDT 10A SOLDER - V-10G1-1E4-K
 Order SWITCH LEVER SPDT 10A SOLDER-V-10G1-1E4-K online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-10G1-1E4-K-ND.
SWITCH LEVER SPDT 10A .187QC - V-10G2-1A4-K
 Order SWITCH LEVER SPDT 10A .187QC-V-10G2-1A4-K online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-10G2-1A4-K-ND.
SWITCH LEVER SPDT 10A .187QC - V-10G2-1A5-K
 Order SWITCH LEVER SPDT 10A .187QC-V-10G2-1A5-K online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-10G2-1A5-K-ND.
SWITCH LEVER SPDT 10A .187QC - V-10G2-1C24-K
 Order SWITCH LEVER SPDT 10A .187QC-V-10G2-1C24-K online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-10G2-1C24-K-ND.
SWITCH LEVER SPDT 10A .187QC - V-10G3-1A4-K
 Order SWITCH LEVER SPDT 10A .187QC-V-10G3-1A4-K online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-10G3-1A4-K-ND.
SWITCH LEVER SPDT 10A .187QC - V-10G3-1C24-K
 Order SWITCH LEVER SPDT 10A .187QC-V-10G3-1C24-K online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-10G3-1C24-K-ND.
SWITCH LEVER SPDT 10A .187QC - V-10G4-1A4-K
 Order SWITCH LEVER SPDT 10A .187QC-V-10G4-1A4-K online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-10G4-1A4-K-ND.
SWITCH LEVER SPDT 10A .187QC - V-10G4-1C24-K
 Order SWITCH LEVER SPDT 10A .187QC-V-10G4-1C24-K online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-10G4-1C24-K-ND.
SWITCH LEVER SPDT 15A .187QC - V-15G1-1C25-K
 Order SWITCH LEVER SPDT 15A .187QC-V-15G1-1C25-K online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-15G1-1C25-K-ND.