RELAY PWR AUTO SPDT 12VDC - G8J-1C6T-F-R-DC12 - Relays

Digi-Key Part Number G8J-1C6T-F-R-DC12-ND
Price Break
240
Unit Price
4.21742
Extended Price
1012.18
Manufacturer Part NumberG8J-1C6T-F-R-DC12
Product DescriptionRELAY PWR AUTO SPDT 12VDC
Quantity Available Non-Stock
All prices are in GBP

RELAY PWR AUTO SPDT 12VDC - G8J-1C6T-F-R-DC12 - Relays Details
Technical/Catalog InformationG8J-1C6T-F-R-DC12
VendorOmron Electronics Inc-ECB Div
CategoryRelays
Relay TypeAutomotive
Mounting TypeSocket
Termination StyleSocketable
CircuitSPDT (1 Form C)
Contact Rating @ Voltage40A @ 12VDC
Coil Voltage12VDC
Control Off Voltage (Min)1 VDC
Control On Voltage (Max)8 VDC
Coil Current-
Coil TypeNon Latching, Standard
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names G8J 1C6T F R DC12
G8J1C6TFRDC12

Purchase RELAY PWR AUTO SPDT 12VDC - G8J-1C6T-F-R-DC12 - Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RELAY PWR AUTO SPDT 12VDC - G8J-1C6T-F-R-DC12
Relays

RELAY PWR AUTO SPDT 12VDC - G8J-1C6T-F-R-DC12 (G8J-1C6T-F-R-DC12-ND)

Related parts Relays:
RELAY PWR AUTO SPDT 12VDC - G8J-1C6T-F-R-DC12
 Order RELAY PWR AUTO SPDT 12VDC-G8J-1C6T-F-R-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G8J-1C6T-F-R-DC12-ND.
RELAY PWR AUTO SPDT 12VDC - G8J-1C6T-R-DC12
 Order RELAY PWR AUTO SPDT 12VDC-G8J-1C6T-R-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G8J-1C6T-R-DC12-ND.
RELAY PWR AUTO SPDT 12VDC - G8J-1C7T-MF-R-DC12
 Order RELAY PWR AUTO SPDT 12VDC-G8J-1C7T-MF-R-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G8J-1C7T-MF-RDC12-ND.
RELAY PWR AUTO SPDT 12VDC - G8J-1C7T-R-DC12
 Order RELAY PWR AUTO SPDT 12VDC-G8J-1C7T-R-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G8J-1C7T-R-DC12-ND.
RELAY PWR AUTO SPST 12VDC PCB - G8J-1A7P-R-DC12
 Order RELAY PWR AUTO SPST 12VDC PCB-G8J-1A7P-R-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G8J-1A7P-R-DC12-ND.
RELAY AUTO SPDT 12VDC - G8W-1C6T-R-DC12
 Order RELAY AUTO SPDT 12VDC-G8W-1C6T-R-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2783-ND.
RELAY PWR AUTO SPST 12VDC - G8JE-1A7T-R-DC12
 Order RELAY PWR AUTO SPST 12VDC-G8JE-1A7T-R-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G8JE-1A7T-R-DC12-ND.
RELAY AUTO SPDT 12VDC PLUGIN - G8JN-1C7T-R-DC12
 Order RELAY AUTO SPDT 12VDC PLUGIN-G8JN-1C7T-R-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2248-ND.
RELAY HI-FREQ SPDT 12VDC PC MNT - G6Y-1-DC12
 Order RELAY HI-FREQ SPDT 12VDC PC MNT-G6Y-1-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z120-ND.
RELAY PWR SPST 30A 12VDC W/QC - G8P-1A4TP-DC12
 Order RELAY PWR SPST 30A 12VDC W/QC-G8P-1A4TP-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z208-ND.
RELAY PWR SPST 30A 12VDC FLANGE - G8P-1A2T-F-DC12
 Order RELAY PWR SPST 30A 12VDC FLANGE-G8P-1A2T-F-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z215-ND.
RELAY PWR SPST 10A 12VDC PCB - G2R-1A-ASI-DC12
 Order RELAY PWR SPST 10A 12VDC PCB-G2R-1A-ASI-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1A-ASI-DC12-ND.
RELAY PWR SPST 5A 12VDC PCB - G2R-1A-H-DC12
 Order RELAY PWR SPST 5A 12VDC PCB-G2R-1A-H-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1A-H-DC12-ND.
RELAY PWR SPST 10A 12VDC QC - G2R-1A-T-DC12
 Order RELAY PWR SPST 10A 12VDC QC-G2R-1A-T-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1A-T-DC12-ND.
RELAY PWR SPST 10A 12VDC PCB - G2R-1A-T130-DC12
 Order RELAY PWR SPST 10A 12VDC PCB-G2R-1A-T130-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1A-T130-DC12-ND.