RELAY PWR DPST 25A 24VAC - G7L-2A-B-CB-AC24 - Relays

Digi-Key Part Number G7L-2A-B-CB-AC24-ND
Price Break
1
Unit Price
19.22
Extended Price
19.22
Manufacturer Part NumberG7L-2A-B-CB-AC24
Product DescriptionRELAY PWR DPST 25A 24VAC
Quantity Available 0
All prices are in GBP

RELAY PWR DPST 25A 24VAC - G7L-2A-B-CB-AC24 - Relays Details
Technical/Catalog InformationG7L-2A-B-CB-AC24
VendorOmron Electronics Inc-ECB Div
CategoryRelays
Relay TypeGeneral Purpose
Mounting TypeChassis Mount
Termination StyleScrew Terminal
CircuitDPST (2 Form A)
Contact Rating @ Voltage25A @ 220VAC
Coil Voltage24VAC
Control Off Voltage (Min)3.6 VAC
Control On Voltage (Max)18 VAC
Coil Current71mA
Coil TypeNon Latching, Standard
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names G7L 2A B CB AC24
G7L2ABCBAC24

Purchase RELAY PWR DPST 25A 24VAC - G7L-2A-B-CB-AC24 - Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RELAY PWR DPST 25A 24VAC - G7L-2A-B-CB-AC24
Relays

RELAY PWR DPST 25A 24VAC - G7L-2A-B-CB-AC24 (G7L-2A-B-CB-AC24-ND)

Related parts Relays:
RELAY PWR DPST 25A 24VAC - G7L-2A-B-CB-AC24
 Order RELAY PWR DPST 25A 24VAC-G7L-2A-B-CB-AC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-2A-B-CB-AC24-ND.
RELAY PWR DPST 25A 24VAC - G7L-2A-BUB-CB-AC24
 Order RELAY PWR DPST 25A 24VAC-G7L-2A-BUB-CB-AC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-2A-BUB-CBAC24-ND.
RELAY PWR DPST 25A 24VAC - G7L-2A-TUB-CB-AC24
 Order RELAY PWR DPST 25A 24VAC-G7L-2A-TUB-CB-AC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-2A-TUB-CBAC24-ND.
RELAY PWR DPST 25A 24VAC - G7L-2A-B-J-CB-AC24
 Order RELAY PWR DPST 25A 24VAC-G7L-2A-B-J-CB-AC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-2A-B-J-CBAC24-ND.
RELAY PWR DPST 25A 24VAC - G7L-2A-BUB-J-CB-AC24
 Order RELAY PWR DPST 25A 24VAC-G7L-2A-BUB-J-CB-AC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-2A-BUBJCBAC24-ND.
RELAY PWR DPST 25A 24VAC - G7L-2A-T-J-CB-AC24
 Order RELAY PWR DPST 25A 24VAC-G7L-2A-T-J-CB-AC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-2A-T-J-CBAC24-ND.
RELAY PCB PWR DPST 20A 24VAC - G7L-2A-P-CB-AC24
 Order RELAY PCB PWR DPST 20A 24VAC-G7L-2A-P-CB-AC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-2A-P-CB-AC24-ND.
RELAY PWR DPST 25A 12VDC - G7L-2A-B-CB-DC12
 Order RELAY PWR DPST 25A 12VDC-G7L-2A-B-CB-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-2A-B-CB-DC12-ND.
RELAY PWR DPST 25A 24VDC - G7L-2A-B-CB-DC24
 Order RELAY PWR DPST 25A 24VDC-G7L-2A-B-CB-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-2A-B-CB-DC24-ND.
RELAY PWR DPST 25A 48VDC - G7L-2A-B-CB-DC48
 Order RELAY PWR DPST 25A 48VDC-G7L-2A-B-CB-DC48 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-2A-B-CB-DC48-ND.
RELAY PWR DPST 25A 12VDC - G7L-2A-BUB-CB-DC12
 Order RELAY PWR DPST 25A 12VDC-G7L-2A-BUB-CB-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-2A-BUB-CBDC12-ND.
RELAY PWR DPST 25A 24VDC - G7L-2A-BUB-CB-DC24
 Order RELAY PWR DPST 25A 24VDC-G7L-2A-BUB-CB-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-2A-BUB-CBDC24-ND.
RELAY PWR DPST 25A 48VDC - G7L-2A-BUB-CB-DC48
 Order RELAY PWR DPST 25A 48VDC-G7L-2A-BUB-CB-DC48 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-2A-BUB-CBDC48-ND.
RELAY PWR DPST 25A 12VDC - G7L-2A-T-CB-DC12
 Order RELAY PWR DPST 25A 12VDC-G7L-2A-T-CB-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-2A-T-CB-DC12-ND.
RELAY PWR DPST 25A 24VDC - G7L-2A-T-CB-DC24
 Order RELAY PWR DPST 25A 24VDC-G7L-2A-T-CB-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-2A-T-CB-DC24-ND.