RELAY PC MNT DPDT 1A 9VDC - G6K-2P-Y-DC9

Digi-Key Part Number G6K-2P-Y-DC9-ND
Price Break
50
Unit Price
2.2942
Extended Price
114.71
Manufacturer Part NumberG6K-2P-Y-DC9
Product DescriptionRELAY PC MNT DPDT 1A 9VDC
Quantity Available Non-Stock
All prices are in GBP

RELAY PC MNT DPDT 1A 9VDC - G6K-2P-Y-DC9 Details
Technical/Catalog InformationG6K-2P-Y-DC9
VendorOmron Electronics Inc-ECB Div
CategoryRelays
Relay TypeTelecom
Mounting TypeThrough Hole
Termination StylePC Pin
CircuitDPDT (2 Form C)
Contact Rating @ Voltage1A @ 30VDC
Coil Voltage9VDC
Control Off Voltage (Min)0.9 VDC
Control On Voltage (Max)7.2 VDC
Coil Current11.3mA
Coil TypeNon Latching, Standard
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names G6K 2P Y DC9
G6K2PYDC9

Purchase RELAY PC MNT DPDT 1A 9VDC - G6K-2P-Y-DC9
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RELAY PC MNT DPDT 1A 9VDC - G6K-2P-Y-DC9
RELAY PC MNT DPDT 1A 9VDC - G6K-2P-Y-DC9

RELAY PC MNT DPDT 1A 9VDC - G6K-2P-Y-DC9 (G6K-2P-Y-DC9-ND)

Related parts :
RELAY PC MNT DPDT 1A 9VDC - G6K-2P-Y-DC9
 Order RELAY PC MNT DPDT 1A 9VDC-G6K-2P-Y-DC9 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6K-2P-Y-DC9-ND.
RELAY PC MNT DPDT 1A 4.5V - G6K-2P-Y-DC4.5
 Order RELAY PC MNT DPDT 1A 4.5V-G6K-2P-Y-DC4.5 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z131-ND.
RELAY PC MNT DPDT 1A 5V - G6K-2P-Y-DC5
 Order RELAY PC MNT DPDT 1A 5V-G6K-2P-Y-DC5 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z132-ND.
RELAY PC MNT DPDT 1A 12V - G6K-2P-Y-DC12
 Order RELAY PC MNT DPDT 1A 12V-G6K-2P-Y-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z133-ND.
RELAY PC MNT DPDT 1A 24V - G6K-2P-Y-DC24
 Order RELAY PC MNT DPDT 1A 24V-G6K-2P-Y-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z134-ND.
RELAY PC MNT DPDT 1A 3VDC - G6K-2P-Y-DC3
 Order RELAY PC MNT DPDT 1A 3VDC-G6K-2P-Y-DC3 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2658-ND.
RELAY PC MNT DPDT 1A 6VDC - G6K-2P-Y-DC6
 Order RELAY PC MNT DPDT 1A 6VDC-G6K-2P-Y-DC6 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6K-2P-Y-DC6-ND.
RELAY LATCH PC MNT DPDT 1A 9VDC - G6HK-2-DC9
 Order RELAY LATCH PC MNT DPDT 1A 9VDC-G6HK-2-DC9 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2545-ND.
RELAY SMT DPDT 1A 9VDC - G6K-2F-Y-DC9
 Order RELAY SMT DPDT 1A 9VDC-G6K-2F-Y-DC9 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6K-2F-Y-DC9-ND.
RELAY SMT DPDT 1A 9VDC - G6K-2G-Y-DC9
 Order RELAY SMT DPDT 1A 9VDC-G6K-2G-Y-DC9 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6K-2G-Y-DC9-ND.
RELAY PC MNT DPDT 1A 12VDC - G6AK-234P-ST-US-DC12
 Order RELAY PC MNT DPDT 1A 12VDC-G6AK-234P-ST-US-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z750-ND.
RELAY PC MNT DPDT 1A 24VDC - G6AK-234P-ST-US-DC24
 Order RELAY PC MNT DPDT 1A 24VDC-G6AK-234P-ST-US-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z751-ND.
RELAY PC MNT DPDT 1A 5VDC - G6AK-234P-ST-US-DC5
 Order RELAY PC MNT DPDT 1A 5VDC-G6AK-234P-ST-US-DC5 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z749-ND.
RELAY PC MNT DPDT 1A 12VDC - G6A234PSTUSDC12BYOMR
 Order RELAY PC MNT DPDT 1A 12VDC-G6A234PSTUSDC12BYOMR online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z106-ND.
RELAY PC MNT DPDT 1A 5VDC - G6A234PSTUSDC5BYOMR
 Order RELAY PC MNT DPDT 1A 5VDC-G6A234PSTUSDC5BYOMR online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z105-ND.