RELAY SMT DPDT 1A 6VDC - G6K-2G-Y-DC6 - Relays

Digi-Key Part Number G6K-2G-Y-DC6-ND
Price Break
50
Unit Price
2.2942
Extended Price
114.71
Manufacturer Part NumberG6K-2G-Y-DC6
Product DescriptionRELAY SMT DPDT 1A 6VDC
Quantity Available Non-Stock
All prices are in GBP

RELAY SMT DPDT 1A 6VDC - G6K-2G-Y-DC6 - Relays Details
Technical/Catalog InformationG6K-2G-Y-DC6
VendorOmron Electronics Inc-ECB Div
CategoryRelays
Relay TypeTelecom
Mounting TypeSurface Mount
Termination StyleJ Lead
CircuitDPDT (2 Form C)
Contact Rating @ Voltage1A @ 30VDC
Coil Voltage6VDC
Control Off Voltage (Min)0.6 VDC
Control On Voltage (Max)4.8 VDC
Coil Current17.6mA
Coil TypeNon Latching, Standard
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names G6K 2G Y DC6
G6K2GYDC6

Purchase RELAY SMT DPDT 1A 6VDC - G6K-2G-Y-DC6 - Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RELAY SMT DPDT 1A 6VDC - G6K-2G-Y-DC6
Relays

RELAY SMT DPDT 1A 6VDC - G6K-2G-Y-DC6 (G6K-2G-Y-DC6-ND)

Related parts Relays:
RELAY SMT DPDT 1A 6VDC - G6K-2G-Y-DC6
 Order RELAY SMT DPDT 1A 6VDC-G6K-2G-Y-DC6 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6K-2G-Y-DC6-ND.
RELAY SMT DPDT 1A 6VDC - G6K-2G-Y-TR-DC6
 Order RELAY SMT DPDT 1A 6VDC-G6K-2G-Y-TR-DC6 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6K-2G-Y-TR-DC6-ND.
RELAY SMT DPDT 1A 6VDC - G6K-2F-Y-DC6
 Order RELAY SMT DPDT 1A 6VDC-G6K-2F-Y-DC6 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6K-2F-Y-DC6-ND.
RELAY SMT DPDT 1A 6VDC - G6K-2F-Y-TR-DC6
 Order RELAY SMT DPDT 1A 6VDC-G6K-2F-Y-TR-DC6 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6K-2F-Y-TR-DC6-ND.
RELAY SMT DPDT 1A 3VDC - G6K-2G-Y-DC3
 Order RELAY SMT DPDT 1A 3VDC-G6K-2G-Y-DC3 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6K-2G-Y-DC3-ND.
RELAY SMT DPDT 1A 9VDC - G6K-2G-Y-DC9
 Order RELAY SMT DPDT 1A 9VDC-G6K-2G-Y-DC9 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6K-2G-Y-DC9-ND.
RELAY SMT DPDT 1A 12VDC - G6K-2G-Y-TR-DC12
 Order RELAY SMT DPDT 1A 12VDC-G6K-2G-Y-TR-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6K-2G-Y-TR-DC12-ND.
RELAY SMT DPDT 1A 24VDC - G6K-2G-Y-TR-DC24
 Order RELAY SMT DPDT 1A 24VDC-G6K-2G-Y-TR-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6K-2G-Y-TR-DC24-ND.
RELAY SMT DPDT 1A 3VDC - G6K-2G-Y-TR-DC3
 Order RELAY SMT DPDT 1A 3VDC-G6K-2G-Y-TR-DC3 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6K-2G-Y-TR-DC3-ND.
RELAY SMT DPDT 1A 4.5VDC - G6K-2G-Y-TR-DC4.5
 Order RELAY SMT DPDT 1A 4.5VDC-G6K-2G-Y-TR-DC4.5 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6K-2G-Y-TR-DC4.5-ND.
RELAY SMT DPDT 1A 5VDC - G6K-2G-Y-TR-DC5
 Order RELAY SMT DPDT 1A 5VDC-G6K-2G-Y-TR-DC5 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6K-2G-Y-TR-DC5-ND.
RELAY SMT DPDT 1A 9VDC - G6K-2G-Y-TR-DC9
 Order RELAY SMT DPDT 1A 9VDC-G6K-2G-Y-TR-DC9 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6K-2G-Y-TR-DC9-ND.
RELAY PC MNT DPDT 1A 6VDC - G6K-2P-Y-DC6
 Order RELAY PC MNT DPDT 1A 6VDC-G6K-2P-Y-DC6 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6K-2P-Y-DC6-ND.
RELAY PCB DPDT 1A 6VDC - G5V-2-H1-DC6
 Order RELAY PCB DPDT 1A 6VDC-G5V-2-H1-DC6 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5V-2-H1-DC6-ND.
RELAY SMT DPDT 1A 9VDC - G6K-2F-Y-DC9
 Order RELAY SMT DPDT 1A 9VDC-G6K-2F-Y-DC9 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6K-2F-Y-DC9-ND.