RELAY PWR SPST 10A 24VDC - G6CU-1117P-US-DC24 - Relays

Digi-Key Part Number G6CU-1117P-USDC24-ND
Price Break
100
Unit Price
3.4143
Extended Price
341.43
Manufacturer Part NumberG6CU-1117P-US-DC24
Product DescriptionRELAY PWR SPST 10A 24VDC
Quantity Available Non-Stock
All prices are in GBP

RELAY PWR SPST 10A 24VDC - G6CU-1117P-US-DC24 - Relays Details
Technical/Catalog InformationG6CU-1117P-US-DC24
VendorOmron Electronics Inc-ECB Div
CategoryRelays
Relay TypeGeneral Purpose
Mounting TypeThrough Hole
Termination StylePC Pin
CircuitSPST-NO (1 Form A)
Contact Rating @ Voltage10A @ 250VAC
Coil Voltage24VDC
Control Off Voltage (Min)-
Control On Voltage (Max)16.8 VDC
Coil Current8.3mA
Coil TypeLatching, Single Coil
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names G6CU 1117P US DC24
G6CU1117PUSDC24
G6CU 1117P USDC24 ND
G6CU1117PUSDC24ND
G6CU-1117P-USDC24

Purchase RELAY PWR SPST 10A 24VDC - G6CU-1117P-US-DC24 - Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RELAY PWR SPST 10A 24VDC - G6CU-1117P-US-DC24
Relays

RELAY PWR SPST 10A 24VDC - G6CU-1117P-US-DC24 (G6CU-1117P-USDC24-ND)

Related parts Relays:
RELAY PWR SPST 10A 24VDC - G6CU-1117P-US-DC24
 Order RELAY PWR SPST 10A 24VDC-G6CU-1117P-US-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6CU-1117P-USDC24-ND.
RELAY PWR SPST 10A 24VDC - G6C-1117P-US-DC24
 Order RELAY PWR SPST 10A 24VDC-G6C-1117P-US-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6C-1117P-US-DC24-ND.
RELAY PWR SPST 10A 24VDC - G6CK-1117P-US-DC24
 Order RELAY PWR SPST 10A 24VDC-G6CK-1117P-US-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6CK-1117P-USDC24-ND.
RELAY PWR SPST 10A 24VDC - G6CU-1114P-US-DC24
 Order RELAY PWR SPST 10A 24VDC-G6CU-1114P-US-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6CU-1114P-USDC24-ND.
RELAY PWR SPST 10A 24VDC PCB - G2R-1A-DC24
 Order RELAY PWR SPST 10A 24VDC PCB-G2R-1A-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1A-DC24-ND.
RELAY PWR SPST 10A 24VDC - G6CK-1114P-US-DC24
 Order RELAY PWR SPST 10A 24VDC-G6CK-1114P-US-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6CK-1114P-USDC24-ND.
RELAY PWR SPST 10A 12VDC - G6CU-1117P-US-DC12
 Order RELAY PWR SPST 10A 12VDC-G6CU-1117P-US-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6CU-1117P-USDC12-ND.
RELAY PWR SPST 10A 5VDC - G6CU-1117P-US-DC5
 Order RELAY PWR SPST 10A 5VDC-G6CU-1117P-US-DC5 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6CU-1117P-US-DC5-ND.
RELAY PWR SPST 10A 24VDC PCB - G5CA-1A-DC24
 Order RELAY PWR SPST 10A 24VDC PCB-G5CA-1A-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2160-ND.
RELAY PWR SPST 10A 24VDC PCB - G2R-1A-ASI-DC24
 Order RELAY PWR SPST 10A 24VDC PCB-G2R-1A-ASI-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1A-ASI-DC24-ND.
RELAY PWR SPST 10A 24VDC QC - G2R-1A-T-DC24
 Order RELAY PWR SPST 10A 24VDC QC-G2R-1A-T-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1A-T-DC24-ND.
RELAY PWR SPST 10A 24VDC PCB - G2R-1A-T130-DC24
 Order RELAY PWR SPST 10A 24VDC PCB-G2R-1A-T130-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1A-T130-DC24-ND.
RELAY PWR SPST 10A 24VDC PCB - G2R-1A4-ASI-DC24
 Order RELAY PWR SPST 10A 24VDC PCB-G2R-1A4-ASI-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1A4-ASI-DC24-ND.
RELAY PWR SPST 10A 24VDC PCB - G2R-1A4-T130-DC24
 Order RELAY PWR SPST 10A 24VDC PCB-G2R-1A4-T130-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1A4-T130-DC24-ND.
RELAY MINI PWR SPST 10A 24VDC - G5C-1-L-DC24
 Order RELAY MINI PWR SPST 10A 24VDC-G5C-1-L-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5C-1-L-DC24-ND.