RELAY PWR SPST PCB 5A 24VDC - G5PA-1-8-DC24 - Relays

Digi-Key Part Number G5PA-1-8-DC24-ND
Price Break
1
100
Unit Price
3.13
2.2513
Extended Price
3.13
225.13
Manufacturer Part NumberG5PA-1-8-DC24
Product DescriptionRELAY PWR SPST PCB 5A 24VDC
Quantity Available 0
All prices are in GBP

RELAY PWR SPST PCB 5A 24VDC - G5PA-1-8-DC24 - Relays Details
Technical/Catalog InformationG5PA-1-8-DC24
VendorOmron Electronics Inc-ECB Div
CategoryRelays
Relay TypeGeneral Purpose
Mounting TypeThrough Hole
Termination StylePC Pin
CircuitSPST-NO (1 Form A)
Contact Rating @ Voltage5A @ 250VAC
Coil Voltage24VDC
Control Off Voltage (Min)2.4 VDC
Control On Voltage (Max)19.2 VDC
Coil Current10.4mA
Coil TypeNon Latching, Standard
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names G5PA 1 8 DC24
G5PA18DC24

Purchase RELAY PWR SPST PCB 5A 24VDC - G5PA-1-8-DC24 - Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RELAY PWR SPST PCB 5A 24VDC - G5PA-1-8-DC24
Relays

RELAY PWR SPST PCB 5A 24VDC - G5PA-1-8-DC24 (G5PA-1-8-DC24-ND)

Related parts Relays:
RELAY PWR SPST PCB 5A 24VDC - G5PA-1-8-DC24
 Order RELAY PWR SPST PCB 5A 24VDC-G5PA-1-8-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5PA-1-8-DC24-ND.
RELAY PWR SPST PCB 5A 12VDC - G5PA-1-DC12
 Order RELAY PWR SPST PCB 5A 12VDC-G5PA-1-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5PA-1-DC12-ND.
RELAY PWR SPST-NO 10A 24VDC PCB - G5LA-1A4-DC24
 Order RELAY PWR SPST-NO 10A 24VDC PCB-G5LA-1A4-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2572-ND.
RELAY PWR LATCH DPDT 5A 24VDC - MY2K-DC24
 Order RELAY PWR LATCH DPDT 5A 24VDC-MY2K-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2057-ND.
RELAY HI-FREQ SPDT .01A 24VDC - G5Y-1-H-DC24
 Order RELAY HI-FREQ SPDT .01A 24VDC-G5Y-1-H-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5Y-1-H-DC24-ND.
RELAY PWR SPST 16A 24VDC PCB - G2R-1A-E-T130-DC24
 Order RELAY PWR SPST 16A 24VDC PCB-G2R-1A-E-T130-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1A-E-T130DC24-ND.
RELAY LATCHING SPDT 5A 24VDC - G2RK-1-DC24
 Order RELAY LATCHING SPDT 5A 24VDC-G2RK-1-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2RK-1-DC24-ND.
RELAY PWR SPST-NO/NC 8A 24VDC - G6C-2117P-US-DC24
 Order RELAY PWR SPST-NO/NC 8A 24VDC-G6C-2117P-US-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6C-2117P-US-DC24-ND.
RELAY PWR SPST-NO/NC 8A 24VDC - G6CU-2117P-US-DC24
 Order RELAY PWR SPST-NO/NC 8A 24VDC-G6CU-2117P-US-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6CU-2117P-USDC24-ND.
RELAY PC MNT DPST-NO 5A 24VDC - G6B-2214P-US-DC24
 Order RELAY PC MNT DPST-NO 5A 24VDC-G6B-2214P-US-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z760-ND.
RELAY PC MNT 8A SPDT 24VDC - G6RN-1-DC24
 Order RELAY PC MNT 8A SPDT 24VDC-G6RN-1-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z990-ND.
RELAY PWR SPST 10A 12VDC PCB - G2R-1A4-ASI-DC12
 Order RELAY PWR SPST 10A 12VDC PCB-G2R-1A4-ASI-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1A4-ASI-DC12-ND.
RELAY PWR SPST 16A 12VDC PCB - G5RL-1A-E-HR-DC12
 Order RELAY PWR SPST 16A 12VDC PCB-G5RL-1A-E-HR-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2580-ND.
RELAY PWR SPDT 10A 5VDC QC - G2R-1-T-DC5
 Order RELAY PWR SPDT 10A 5VDC QC-G2R-1-T-DC5 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-T-DC5-ND.
RELAY LATCHING SPST-NO 5A 6VDC - G6BK-1114P-US-DC6
 Order RELAY LATCHING SPST-NO 5A 6VDC-G6BK-1114P-US-DC6 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6BK-1114P-US-DC6-ND.