RELAY SSR 20A 230VAC - G3NA-420B-AC100-240 - Relays

Digi-Key Part Number Z2585-ND
Price Break
1
25
50
100
250
500
1000
Unit Price
37.53
33.7748
30.022
27.0199
25.51876
22.51656
20.2649
Extended Price
37.53
844.37
1501.10
2701.99
6379.69
11258.28
20264.90
Manufacturer Part NumberG3NA-420B-AC100-240
Product DescriptionRELAY SSR 20A 230VAC
Quantity Available 4
All prices are in GBP

RELAY SSR 20A 230VAC - G3NA-420B-AC100-240 - Relays Details
Technical/Catalog InformationG3NA-420B-AC100-240
VendorOmron Electronics Inc-ECB Div
CategoryRelays
Mounting TypeChassis Mount
Termination StyleScrew Terminal
Package / CasePUK
CircuitSPST-NO (1 Form A)
Load Current20A
Voltage - Input75 ~ 264VAC
Voltage - Load180 ~ 528V
Output TypeAC, Zero Cross
On-State Resistance-
SeriesG3NA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names G3NA 420B AC100 240
G3NA420BAC100240
Z2585 ND
Z2585ND
Z2585

Purchase RELAY SSR 20A 230VAC - G3NA-420B-AC100-240 - Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RELAY SSR 20A 230VAC - G3NA-420B-AC100-240
Relays

RELAY SSR 20A 230VAC - G3NA-420B-AC100-240 (Z2585-ND)

Related parts Relays:
RELAY SSR 20A 230VAC - G3NA-420B-AC100-240
 Order RELAY SSR 20A 230VAC-G3NA-420B-AC100-240 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2585-ND.
RELAY SSR 20A 230VAC - G3NA-220B-AC200-240
 Order RELAY SSR 20A 230VAC-G3NA-220B-AC200-240 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2584-ND.
RELAY SSR 10A 230VAC - G3NA-410B-AC100-240
 Order RELAY SSR 10A 230VAC-G3NA-410B-AC100-240 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3NA-410BAC100240-ND.
RELAY SSR 40A 230VAC - G3NA-440B-AC100-240
 Order RELAY SSR 40A 230VAC-G3NA-440B-AC100-240 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2587-ND.
RELAY SSR 20A 120VAC - G3NA-220B-AC100-120
 Order RELAY SSR 20A 120VAC-G3NA-220B-AC100-120 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2583-ND.
RELAY SSR 20A 5VDC - G3NA-420B-DC5-24
 Order RELAY SSR 20A 5VDC-G3NA-420B-DC5-24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2586-ND.
RELAY SSR 150A 120VAC - G3NH-2150B-AC100-240
 Order RELAY SSR 150A 120VAC-G3NH-2150B-AC100-240 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3NH2150BAC100240-ND.
RELAY SSR SPST-NO 10A@240VDC - G3NA-D210B-AC100-240
 Order RELAY SSR SPST-NO 10A@240VDC-G3NA-D210B-AC100-240 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z169-ND.
RELAY SSR 25A@440VAC ZERO CROSS - G3NA-425B-AC100-240
 Order RELAY SSR 25A@440VAC ZERO CROSS-G3NA-425B-AC100-240 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z171-ND.
RELAY SSR 20A 200-240VAC ZERO - G3NA-220B-UTUAC200/240
 Order RELAY SSR 20A 200-240VAC ZERO-G3NA-220B-UTUAC200/240 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3NA-220B-UTUAC200/240-ND.
RELAY SSR 20A 100-120VAC ZERO - G3NA-220B-UTUAC100-120
 Order RELAY SSR 20A 100-120VAC ZERO-G3NA-220B-UTUAC100-120 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3NA-220B-UTUAC100-120-ND.
RELAY SSR 20A 5-24VDC ZERO CROSS - G3NA-220B-UTUDC5-24
 Order RELAY SSR 20A 5-24VDC ZERO CROSS-G3NA-220B-UTUDC5-24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3NA-220B-UTUDC5-24-ND.
RELAY SSR 10A 5VDC - G3NA-410B-DC5-24
 Order RELAY SSR 10A 5VDC-G3NA-410B-DC5-24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3NA-410B-DC5-24-ND.
RELAY SSR 40A 5VDC - G3NA-440B-DC5-24
 Order RELAY SSR 40A 5VDC-G3NA-440B-DC5-24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2588-ND.
RELAY SSR 20A 12VDC - G3NE-220T-DC12
 Order RELAY SSR 20A 12VDC-G3NE-220T-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3NE-220T-DC12-ND.