RELAY SSR 3A 5VDC PCB - G3M-203P-4-DC5

Digi-Key Part Number G3M-203P-4-DC5-ND
Price Break
100
Unit Price
6.0119
Extended Price
601.19
Manufacturer Part NumberG3M-203P-4-DC5
Product DescriptionRELAY SSR 3A 5VDC PCB
Quantity Available 0
All prices are in GBP

RELAY SSR 3A 5VDC PCB - G3M-203P-4-DC5 Details
Technical/Catalog InformationG3M-203P-4-DC5
VendorOmron Electronics Inc-ECB Div
CategoryRelays
Mounting TypeThrough Hole
Termination StylePC Pin
Package / Case4-SIP
CircuitSPST-NO (1 Form A)
Load Current3A
Voltage - Input4 ~ 6VDC
Voltage - Load75 ~ 264V
Output TypeAC, Zero Cross
On-State Resistance-
SeriesG3M
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names G3M 203P 4 DC5
G3M203P4DC5

Purchase RELAY SSR 3A 5VDC PCB - G3M-203P-4-DC5
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RELAY SSR 3A 5VDC PCB - G3M-203P-4-DC5
RELAY SSR 3A 5VDC PCB - G3M-203P-4-DC5

RELAY SSR 3A 5VDC PCB - G3M-203P-4-DC5 (G3M-203P-4-DC5-ND)

Related parts :
RELAY SSR 3A 5VDC PCB - G3M-203P-4-DC5
 Order RELAY SSR 3A 5VDC PCB-G3M-203P-4-DC5 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3M-203P-4-DC5-ND.
RELAY SSR 2A 5VDC PCB - G3M-202P-US-DC5
 Order RELAY SSR 2A 5VDC PCB-G3M-202P-US-DC5 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3M-202P-US-DC5-ND.
RELAY SSR 2A 12VDC PCB - G3M-202PL-US-DC12
 Order RELAY SSR 2A 12VDC PCB-G3M-202PL-US-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3M-202PL-US-DC12-ND.
RELAY SSR 90A@440VAC 5VDC IN - G3NA-490B-UTU-DC5-24
 Order RELAY SSR 90A@440VAC 5VDC IN-G3NA-490B-UTU-DC5-24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2073-ND.
RELAY PWR SPDT 16A 5VDC PCB - G2RL-14-E-DC5
 Order RELAY PWR SPDT 16A 5VDC PCB-G2RL-14-E-DC5 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2RL-14-E-DC5-ND.
RELAY SSR 10A 5VDC - G3NA-410B-DC5-24
 Order RELAY SSR 10A 5VDC-G3NA-410B-DC5-24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3NA-410B-DC5-24-ND.
RELAY TELCOM DPDT 1A 5VDC PCB - G6J-2P-Y-DC5
 Order RELAY TELCOM DPDT 1A 5VDC PCB-G6J-2P-Y-DC5 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2132-ND.
RELAY SSR 120VAC@25A ZERO DC IN - G3NA-225B-DC5-24
 Order RELAY SSR 120VAC@25A ZERO DC IN-G3NA-225B-DC5-24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z921-ND.
RELAY SPST 3A 12VDC PCB - G5B-1-DC12
 Order RELAY SPST 3A 12VDC PCB-G5B-1-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2350-ND.
RELAY SSR 3A SIP DC - D2W203F
 Order RELAY SSR 3A SIP DC-D2W203F online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1118-ND.
RELAY SSR 3A BIPOL DC INPUT - DC60S3
 Order RELAY SSR 3A BIPOL DC INPUT-DC60S3 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1126-ND.
RELAY SSR 3A PC MNT W/SNUBER - S3012A
 Order RELAY SSR 3A PC MNT W/SNUBER-S3012A online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1133-ND.
RELAY SSR 25A 5VDC DC IN ZERO-X - PF240D25
 Order RELAY SSR 25A 5VDC DC IN ZERO-X-PF240D25 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1341-ND.
RELAY SSR 3A SIP - MPDCD3-B
 Order RELAY SSR 3A SIP-MPDCD3-B online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1589-ND.
RELAY SSR 3A SIP - DC60S3-B
 Order RELAY SSR 3A SIP-DC60S3-B online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1590-ND.