RELAY PWR SPST 5A 6VDC PCB - G2R-1A-H-DC6 - Relays

Digi-Key Part Number G2R-1A-H-DC6-ND
Price Break
100
Unit Price
2.1771
Extended Price
217.71
Manufacturer Part NumberG2R-1A-H-DC6
Product DescriptionRELAY PWR SPST 5A 6VDC PCB
Quantity Available Non-Stock
All prices are in GBP

RELAY PWR SPST 5A 6VDC PCB - G2R-1A-H-DC6 - Relays Details
Technical/Catalog InformationG2R-1A-H-DC6
VendorOmron Electronics Inc-ECB Div
CategoryRelays
Relay TypeGeneral Purpose
Mounting TypeThrough Hole
Termination StylePC Pin
CircuitSPST-NO (1 Form A)
Contact Rating @ Voltage5A @ 250VAC
Coil Voltage6VDC
Control Off Voltage (Min)0.9 VDC
Control On Voltage (Max)4.2 VDC
Coil Current60mA
Coil TypeNon Latching, Standard
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names G2R 1A H DC6
G2R1AHDC6

Purchase RELAY PWR SPST 5A 6VDC PCB - G2R-1A-H-DC6 - Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RELAY PWR SPST 5A 6VDC PCB - G2R-1A-H-DC6
Relays

RELAY PWR SPST 5A 6VDC PCB - G2R-1A-H-DC6 (G2R-1A-H-DC6-ND)

Related parts Relays:
RELAY PWR SPST 5A 6VDC PCB - G2R-1A-H-DC6
 Order RELAY PWR SPST 5A 6VDC PCB-G2R-1A-H-DC6 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1A-H-DC6-ND.
RELAY PWR SPST 5A 6VDC PCB - G2R-1A4-H-DC6
 Order RELAY PWR SPST 5A 6VDC PCB-G2R-1A4-H-DC6 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1A4-H-DC6-ND.
RELAY PWR SPST 10A 6VDC PCB - G2R-1A-DC6
 Order RELAY PWR SPST 10A 6VDC PCB-G2R-1A-DC6 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1A-DC6-ND.
RELAY PWR SPDT 5A 6VDC PCB - G2R-1-H-DC6
 Order RELAY PWR SPDT 5A 6VDC PCB-G2R-1-H-DC6 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-H-DC6-ND.
RELAY PWR SPST 5A 12VDC PCB - G2R-1A-H-DC12
 Order RELAY PWR SPST 5A 12VDC PCB-G2R-1A-H-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1A-H-DC12-ND.
RELAY PWR SPST 5A 24VDC PCB - G2R-1A-H-DC24
 Order RELAY PWR SPST 5A 24VDC PCB-G2R-1A-H-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1A-H-DC24-ND.
RELAY PWR SPST 5A 5VDC PCB - G2R-1A-H-DC5
 Order RELAY PWR SPST 5A 5VDC PCB-G2R-1A-H-DC5 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1A-H-DC5-ND.
RELAY PWR SPST 5A 12VDC PCB - G2R-1A-H-T130-DC12
 Order RELAY PWR SPST 5A 12VDC PCB-G2R-1A-H-T130-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1A-H-T130DC12-ND.
RELAY PWR SPST 10A 6VDC PCB - G2R-1A4-DC6
 Order RELAY PWR SPST 10A 6VDC PCB-G2R-1A4-DC6 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1A4-DC6-ND.
RELAY PWR DPDT 5A 6VDC PCB - G2R-24-DC6
 Order RELAY PWR DPDT 5A 6VDC PCB-G2R-24-DC6 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-24-DC6-ND.
RELAY PWR DPDT 5A 6VDC PCB - G2R-2-DC6
 Order RELAY PWR DPDT 5A 6VDC PCB-G2R-2-DC6 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2-DC6-ND.
RELAY PWR SPST 10A 120VAC PCB - G2R-1A-AC120
 Order RELAY PWR SPST 10A 120VAC PCB-G2R-1A-AC120 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1A-AC120-ND.
RELAY PWR SPST 10A 24VAC PCB - G2R-1A-AC24
 Order RELAY PWR SPST 10A 24VAC PCB-G2R-1A-AC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1A-AC24-ND.
RELAY PWR SPST 10A 240VAC PCB - G2R-1A-AC240
 Order RELAY PWR SPST 10A 240VAC PCB-G2R-1A-AC240 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1A-AC240-ND.
RELAY PWR SPST 10A 12VDC PCB - G2R-1A-ASI-DC12
 Order RELAY PWR SPST 10A 12VDC PCB-G2R-1A-ASI-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1A-ASI-DC12-ND.