RELAY PWR SPST 10A 48VDC PCB - G2R-1A-DC48 - Relays

Digi-Key Part Number G2R-1A-DC48-ND
Price Break
100
Unit Price
1.6534
Extended Price
165.34
Manufacturer Part NumberG2R-1A-DC48
Product DescriptionRELAY PWR SPST 10A 48VDC PCB
Quantity Available Non-Stock
All prices are in GBP

RELAY PWR SPST 10A 48VDC PCB - G2R-1A-DC48 - Relays Details
Technical/Catalog InformationG2R-1A-DC48
VendorOmron Electronics Inc-ECB Div
CategoryRelays
Relay TypeGeneral Purpose
Mounting TypeThrough Hole
Termination StylePC Pin
CircuitSPST-NO (1 Form A)
Contact Rating @ Voltage10A @ 250VAC
Coil Voltage48VDC
Control Off Voltage (Min)7.2 VDC
Control On Voltage (Max)33.6 VDC
Coil Current11.5mA
Coil TypeNon Latching, Standard
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names G2R 1A DC48
G2R1ADC48

Purchase RELAY PWR SPST 10A 48VDC PCB - G2R-1A-DC48 - Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RELAY PWR SPST 10A 48VDC PCB - G2R-1A-DC48
Relays

RELAY PWR SPST 10A 48VDC PCB - G2R-1A-DC48 (G2R-1A-DC48-ND)

Related parts Relays:
RELAY PWR SPST 10A 48VDC PCB - G2R-1A-DC48
 Order RELAY PWR SPST 10A 48VDC PCB-G2R-1A-DC48 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1A-DC48-ND.
RELAY PWR SPDT 10A 48VDC PCB - G2R-1-DC48
 Order RELAY PWR SPDT 10A 48VDC PCB-G2R-1-DC48 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-DC48-ND.
RELAY PWR SPDT 10A 48VDC PCB - G2R-14-DC48
 Order RELAY PWR SPDT 10A 48VDC PCB-G2R-14-DC48 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-14-DC48-ND.
RELAY PWR SPST 10A 120VAC PCB - G2R-1A-AC120
 Order RELAY PWR SPST 10A 120VAC PCB-G2R-1A-AC120 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1A-AC120-ND.
RELAY PWR SPST 10A 24VAC PCB - G2R-1A-AC24
 Order RELAY PWR SPST 10A 24VAC PCB-G2R-1A-AC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1A-AC24-ND.
RELAY PWR SPST 10A 240VAC PCB - G2R-1A-AC240
 Order RELAY PWR SPST 10A 240VAC PCB-G2R-1A-AC240 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1A-AC240-ND.
RELAY PWR SPST 10A 12VDC PCB - G2R-1A-ASI-DC12
 Order RELAY PWR SPST 10A 12VDC PCB-G2R-1A-ASI-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1A-ASI-DC12-ND.
RELAY PWR SPST 10A 24VDC PCB - G2R-1A-ASI-DC24
 Order RELAY PWR SPST 10A 24VDC PCB-G2R-1A-ASI-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1A-ASI-DC24-ND.
RELAY PWR SPST 10A 12VDC PCB - G2R-1A-DC12
 Order RELAY PWR SPST 10A 12VDC PCB-G2R-1A-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1A-DC12-ND.
RELAY PWR SPST 10A 24VDC PCB - G2R-1A-DC24
 Order RELAY PWR SPST 10A 24VDC PCB-G2R-1A-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1A-DC24-ND.
RELAY PWR SPST 10A 5VDC PCB - G2R-1A-DC5
 Order RELAY PWR SPST 10A 5VDC PCB-G2R-1A-DC5 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1A-DC5-ND.
RELAY PWR SPST 10A 6VDC PCB - G2R-1A-DC6
 Order RELAY PWR SPST 10A 6VDC PCB-G2R-1A-DC6 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1A-DC6-ND.
RELAY PWR SPST 10A 12VDC PCB - G2R-1A-T130-DC12
 Order RELAY PWR SPST 10A 12VDC PCB-G2R-1A-T130-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1A-T130-DC12-ND.
RELAY PWR SPST 10A 24VDC PCB - G2R-1A-T130-DC24
 Order RELAY PWR SPST 10A 24VDC PCB-G2R-1A-T130-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1A-T130-DC24-ND.
RELAY PWR SPST 5A 48VDC PCB - G2R-1A4-H-DC48
 Order RELAY PWR SPST 5A 48VDC PCB-G2R-1A4-H-DC48 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1A4-H-DC48-ND.