SWITCH BASIC SPDT 3A 150GF - D2F-A - Switches

Digi-Key Part Number D2F-A-ND
Price Break
450
Unit Price
0.73211
Extended Price
329.45
Manufacturer Part NumberD2F-A
Product DescriptionSWITCH BASIC SPDT 3A 150GF
Quantity Available 0
All prices are in GBP

SWITCH BASIC SPDT 3A 150GF - D2F-A - Switches Details
Technical/Catalog InformationD2F-A
VendorOmron Electronics Inc-ECB Div
CategorySwitches
Mounting TypeThrough Hole
Termination StylePC Pin
Actuator TypePin Plunger
Operating Force150gf
Switch FunctionOn-Mom
CircuitSPDT
Contact Rating @ Voltage3A @ 125VAC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names D2F A
D2FA

Purchase SWITCH BASIC SPDT 3A 150GF - D2F-A - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH BASIC SPDT 3A 150GF - D2F-A
Switches

SWITCH BASIC SPDT 3A 150GF - D2F-A (D2F-A-ND)

Related parts Switches:
SWITCH BASIC SPDT 3A 150GF - D2F-A
 Order SWITCH BASIC SPDT 3A 150GF-D2F-A online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D2F-A-ND.
SWITCH BASIC SPDT 3A 150GF - D2F-A1
 Order SWITCH BASIC SPDT 3A 150GF-D2F-A1 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D2F-A1-ND.
SWITCH BASIC SPDT 3A 150GF - D2F-D
 Order SWITCH BASIC SPDT 3A 150GF-D2F-D online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D2F-D-ND.
SWITCH BASIC SPDT 3A 150GF - D2F-T
 Order SWITCH BASIC SPDT 3A 150GF-D2F-T online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D2F-T-ND.
BUTTON SWITCH PCB SPDT 3A 150GF - D2F
 Order BUTTON SWITCH PCB SPDT 3A 150GF-D2F online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW500-ND.
SWITCH BASIC SPDT .1A 150GF - D2F-01-T
 Order SWITCH BASIC SPDT .1A 150GF-D2F-01-T online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D2F-01-T-ND.
SWITCH BASIC SPDT 3A 80GF - D2F-L-T
 Order SWITCH BASIC SPDT 3A 80GF-D2F-L-T online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D2F-L-T-ND.
SWITCH BASIC SPDT 3A 80GF - D2F-L2-A
 Order SWITCH BASIC SPDT 3A 80GF-D2F-L2-A online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D2F-L2-A-ND.
SWITCH BASIC SPDT 3A 80GF - D2F-L2-D
 Order SWITCH BASIC SPDT 3A 80GF-D2F-L2-D online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D2F-L2-D-ND.
SWITCH BASIC SPDT 3A 80GF - D2F-L2-T
 Order SWITCH BASIC SPDT 3A 80GF-D2F-L2-T online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D2F-L2-T-ND.
SWITCH BASIC SPDT 3A 80GF - D2F-L3-A
 Order SWITCH BASIC SPDT 3A 80GF-D2F-L3-A online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D2F-L3-A-ND.
SWITCH BASIC SPDT 3A 80GF - D2F-L3-D
 Order SWITCH BASIC SPDT 3A 80GF-D2F-L3-D online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D2F-L3-D-ND.
SWITCH BASIC SPDT 3A 80GF - D2F-L3-T
 Order SWITCH BASIC SPDT 3A 80GF-D2F-L3-T online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D2F-L3-T-ND.
SWITCH BASIC SPDT 3A 80GF - D2F-L3-A1
 Order SWITCH BASIC SPDT 3A 80GF-D2F-L3-A1 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D2F-L3-A1-ND.
SWITCH BASIC SPDT .1A 150GF SLD - D2F-01-D
 Order SWITCH BASIC SPDT .1A 150GF SLD-D2F-01-D online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW857-ND.