SWITCH DIP 4POS TOP ACT SMT - A6S-4102-P

Digi-Key Part Number A6S-4102-P-ND
Price Break
900
Unit Price
1.10627
Extended Price
995.64
Manufacturer Part NumberA6S-4102-P
Product DescriptionSWITCH DIP 4POS TOP ACT SMT
Quantity Available Non-Stock
All prices are in GBP

SWITCH DIP 4POS TOP ACT SMT - A6S-4102-P Details
Technical/Catalog InformationA6S-4102-P
VendorOmron Electronics Inc-ECB Div
CategorySwitches
Actuator TypeStandard
OrientationTop Actuated
Number of Positions4
CircuitSPST
Actuator LevelFlush
Mounting TypeSurface Mount
Contact Rating @ Voltage0.025A @ 24VDC
WashableYes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A6S 4102 P
A6S4102P

Purchase SWITCH DIP 4POS TOP ACT SMT - A6S-4102-P
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH DIP 4POS TOP ACT SMT - A6S-4102-P
SWITCH DIP 4POS TOP ACT SMT - A6S-4102-P

SWITCH DIP 4POS TOP ACT SMT - A6S-4102-P (A6S-4102-P-ND)

Related parts :
SWITCH DIP 4POS TOP ACT SMT - A6S-4102-P
 Order SWITCH DIP 4POS TOP ACT SMT-A6S-4102-P online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6S-4102-P-ND.
SWITCH DIP 4POS TOP ACT GULLEAD - A6S-4102
 Order SWITCH DIP 4POS TOP ACT GULLEAD-A6S-4102 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW930-ND.
SWITCH DIP 4POS TOP ACT SMT - A6S-4101
 Order SWITCH DIP 4POS TOP ACT SMT-A6S-4101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6S-4101-ND.
SWITCH DIP 4POS TOP ACT GULLEAD - A6S-4102-H
 Order SWITCH DIP 4POS TOP ACT GULLEAD-A6S-4102-H online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW1010-ND.
SWITCH DIP 10POS TOP ACT SMT - A6S-0101
 Order SWITCH DIP 10POS TOP ACT SMT-A6S-0101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6S-0101-ND.
SWITCH DIP 2POS TOP ACT SMT - A6S-2101
 Order SWITCH DIP 2POS TOP ACT SMT-A6S-2101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6S-2101-ND.
SWITCH DIP 3POS TOP ACT SMT - A6S-3101
 Order SWITCH DIP 3POS TOP ACT SMT-A6S-3101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6S-3101-ND.
SWITCH DIP 3POS TOP ACT SMT - A6S-3102
 Order SWITCH DIP 3POS TOP ACT SMT-A6S-3102 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6S-3102-ND.
SWITCH DIP 3POS TOP ACT SMT - A6S-3104
 Order SWITCH DIP 3POS TOP ACT SMT-A6S-3104 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6S-3104-ND.
SWITCH DIP 5POS TOP ACT SMT - A6S-5101
 Order SWITCH DIP 5POS TOP ACT SMT-A6S-5101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6S-5101-ND.
SWITCH DIP 6POS TOP ACT SMT - A6S-6101
 Order SWITCH DIP 6POS TOP ACT SMT-A6S-6101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6S-6101-ND.
SWITCH DIP 7POS TOP ACT SMT - A6S-7101
 Order SWITCH DIP 7POS TOP ACT SMT-A6S-7101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6S-7101-ND.
SWITCH DIP 8POS TOP ACT SMT - A6S-8101
 Order SWITCH DIP 8POS TOP ACT SMT-A6S-8101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6S-8101-ND.
SWITCH DIP 8POS TOP ACT SMT - A6S-8102-P
 Order SWITCH DIP 8POS TOP ACT SMT-A6S-8102-P online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6S-8102-P-ND.
SWITCH DIP 9POS TOP ACT SMT - A6S-9101
 Order SWITCH DIP 9POS TOP ACT SMT-A6S-9101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6S-9101-ND.