SWITCH DIP 6POS SIDE ACT SHRT - A6ER-6101 - Switches

Digi-Key Part Number A6ER-6101-ND
Price Break
27
Unit Price
1.52074
Extended Price
41.06
Manufacturer Part NumberA6ER-6101
Product DescriptionSWITCH DIP 6POS SIDE ACT SHRT
Quantity Available Non-Stock
All prices are in GBP

SWITCH DIP 6POS SIDE ACT SHRT - A6ER-6101 - Switches Details
Technical/Catalog InformationA6ER-6101
VendorOmron Electronics Inc-ECB Div
CategorySwitches
Actuator TypePiano
OrientationSide Actuated
Number of Positions6
CircuitSPST
Actuator LevelFlush
Mounting TypeThrough Hole
Contact Rating @ Voltage0.025A @ 24VDC
WashableNo
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A6ER 6101
A6ER6101

Purchase SWITCH DIP 6POS SIDE ACT SHRT - A6ER-6101 - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH DIP 6POS SIDE ACT SHRT - A6ER-6101
Switches

SWITCH DIP 6POS SIDE ACT SHRT - A6ER-6101 (A6ER-6101-ND)

Related parts Switches:
SWITCH DIP 6POS SIDE ACT SHRT - A6ER-6101
 Order SWITCH DIP 6POS SIDE ACT SHRT-A6ER-6101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6ER-6101-ND.
SWITCH DIP 10POS SIDE ACT SHRT - A6ER-0101
 Order SWITCH DIP 10POS SIDE ACT SHRT-A6ER-0101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6ER-0101-ND.
SWITCH DIP 2POS SIDE ACT SHRT - A6ER-2101
 Order SWITCH DIP 2POS SIDE ACT SHRT-A6ER-2101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW912-ND.
SWITCH DIP 3POS SIDE ACT SHRT - A6ER-3101
 Order SWITCH DIP 3POS SIDE ACT SHRT-A6ER-3101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6ER-3101-ND.
SWITCH DIP 4POS SIDE ACT SHRT - A6ER-4101
 Order SWITCH DIP 4POS SIDE ACT SHRT-A6ER-4101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW913-ND.
SWITCH DIP 5POS SIDE ACT SHRT - A6ER-5101
 Order SWITCH DIP 5POS SIDE ACT SHRT-A6ER-5101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6ER-5101-ND.
SWITCH DIP 6POS SIDE ACT LONG - A6ER-6104
 Order SWITCH DIP 6POS SIDE ACT LONG-A6ER-6104 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6ER-6104-ND.
SWITCH DIP 7POS SIDE ACT SHRT - A6ER-7101
 Order SWITCH DIP 7POS SIDE ACT SHRT-A6ER-7101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6ER-7101-ND.
SWITCH DIP 8POS SIDE ACT SHRT - A6ER-8101
 Order SWITCH DIP 8POS SIDE ACT SHRT-A6ER-8101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW915-ND.
SWITCH DIP 9POS SIDE ACT SHRT - A6ER-9101
 Order SWITCH DIP 9POS SIDE ACT SHRT-A6ER-9101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6ER-9101-ND.
SWITCH DIP 6POS SIDE ACT SEALED - A6DR-6100
 Order SWITCH DIP 6POS SIDE ACT SEALED-A6DR-6100 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW946-ND.
SWITCH DIP 10POS SIDE ACT LONG - A6ER-0104
 Order SWITCH DIP 10POS SIDE ACT LONG-A6ER-0104 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6ER-0104-ND.
SWITCH DIP 2POS SIDE ACT LONG - A6ER-2104
 Order SWITCH DIP 2POS SIDE ACT LONG-A6ER-2104 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6ER-2104-ND.
SWITCH DIP 3POS SIDE ACT LONG - A6ER-3104
 Order SWITCH DIP 3POS SIDE ACT LONG-A6ER-3104 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6ER-3104-ND.
SWITCH DIP 4POS SIDE ACT LONG - A6ER-4104
 Order SWITCH DIP 4POS SIDE ACT LONG-A6ER-4104 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW914-ND.