SWITCH DIP 4POS SIDE ACT LONG - A6ER-4104 - Switches

Digi-Key Part Number SW914-ND
Price Break
1
25
50
100
250
500
1000
Unit Price
1.39
1.256
1.1166
1.0049
0.94912
0.83744
0.7537
Extended Price
1.39
31.40
55.83
100.49
237.28
418.72
753.70
Manufacturer Part NumberA6ER-4104
Product DescriptionSWITCH DIP 4POS SIDE ACT LONG
Quantity Available 467
All prices are in GBP

SWITCH DIP 4POS SIDE ACT LONG - A6ER-4104 - Switches Details
Technical/Catalog InformationA6ER-4104
VendorOmron Electronics Inc-ECB Div
CategorySwitches
Actuator TypePiano
OrientationSide Actuated
Number of Positions4
CircuitSPST
Actuator LevelRaised
Mounting TypeThrough Hole
Contact Rating @ Voltage0.025A @ 24VDC
WashableNo
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A6ER 4104
A6ER4104
SW914 ND
SW914ND
SW914

Purchase SWITCH DIP 4POS SIDE ACT LONG - A6ER-4104 - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH DIP 4POS SIDE ACT LONG - A6ER-4104
Switches

SWITCH DIP 4POS SIDE ACT LONG - A6ER-4104 (SW914-ND)

Related parts Switches:
SWITCH DIP 4POS SIDE ACT LONG - A6ER-4104
 Order SWITCH DIP 4POS SIDE ACT LONG-A6ER-4104 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW914-ND.
SWITCH DIP 10POS SIDE ACT LONG - A6ER-0104
 Order SWITCH DIP 10POS SIDE ACT LONG-A6ER-0104 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6ER-0104-ND.
SWITCH DIP 2POS SIDE ACT LONG - A6ER-2104
 Order SWITCH DIP 2POS SIDE ACT LONG-A6ER-2104 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6ER-2104-ND.
SWITCH DIP 3POS SIDE ACT LONG - A6ER-3104
 Order SWITCH DIP 3POS SIDE ACT LONG-A6ER-3104 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6ER-3104-ND.
SWITCH DIP 4POS SIDE ACT SHRT - A6ER-4101
 Order SWITCH DIP 4POS SIDE ACT SHRT-A6ER-4101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW913-ND.
SWITCH DIP 5POS SIDE ACT LONG - A6ER-5104
 Order SWITCH DIP 5POS SIDE ACT LONG-A6ER-5104 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6ER-5104-ND.
SWITCH DIP 6POS SIDE ACT LONG - A6ER-6104
 Order SWITCH DIP 6POS SIDE ACT LONG-A6ER-6104 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6ER-6104-ND.
SWITCH DIP 7POS SIDE ACT LONG - A6ER-7104
 Order SWITCH DIP 7POS SIDE ACT LONG-A6ER-7104 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6ER-7104-ND.
SWITCH DIP 8POS SIDE ACT LONG - A6ER-8104
 Order SWITCH DIP 8POS SIDE ACT LONG-A6ER-8104 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW916-ND.
SWITCH DIP 9POS SIDE ACT LONG - A6ER-9104
 Order SWITCH DIP 9POS SIDE ACT LONG-A6ER-9104 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6ER-9104-ND.
SWITCH DIP 4POS SIDE ACT SEALED - A6DR-4100
 Order SWITCH DIP 4POS SIDE ACT SEALED-A6DR-4100 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW945-ND.
SWITCH DIP 10POS SIDE ACT SHRT - A6ER-0101
 Order SWITCH DIP 10POS SIDE ACT SHRT-A6ER-0101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6ER-0101-ND.
SWITCH DIP 2POS SIDE ACT SHRT - A6ER-2101
 Order SWITCH DIP 2POS SIDE ACT SHRT-A6ER-2101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW912-ND.
SWITCH DIP 3POS SIDE ACT SHRT - A6ER-3101
 Order SWITCH DIP 3POS SIDE ACT SHRT-A6ER-3101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6ER-3101-ND.
SWITCH DIP 5POS SIDE ACT SHRT - A6ER-5101
 Order SWITCH DIP 5POS SIDE ACT SHRT-A6ER-5101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6ER-5101-ND.