SWITCH DIP 6POS TOP FLUSH - A6E-6101 - Switches

Digi-Key Part Number SW906-ND
Price Break
1
25
50
100
250
500
1000
Unit Price
1.33
1.1948
1.062
0.9557
0.90264
0.79646
0.71681
Extended Price
1.33
29.87
53.10
95.57
225.66
398.23
716.81
Manufacturer Part NumberA6E-6101
Product DescriptionSWITCH DIP 6POS TOP FLUSH
Quantity Available 28
All prices are in GBP

SWITCH DIP 6POS TOP FLUSH - A6E-6101 - Switches Details
Technical/Catalog InformationA6E-6101
VendorOmron Electronics Inc-ECB Div
CategorySwitches
Actuator TypeStandard
OrientationTop Actuated
Number of Positions6
CircuitSPST
Actuator LevelFlush
Mounting TypeThrough Hole
Contact Rating @ Voltage0.025A @ 24VDC
WashableNo
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A6E 6101
A6E6101
SW906 ND
SW906ND
SW906

Purchase SWITCH DIP 6POS TOP FLUSH - A6E-6101 - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH DIP 6POS TOP FLUSH - A6E-6101
Switches

SWITCH DIP 6POS TOP FLUSH - A6E-6101 (SW906-ND)

Related parts Switches:
SWITCH DIP 6POS TOP FLUSH - A6E-6101
 Order SWITCH DIP 6POS TOP FLUSH-A6E-6101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW906-ND.
SWITCH DIP 6POS TOP ACT - A6D-6101
 Order SWITCH DIP 6POS TOP ACT-A6D-6101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6D-6101-ND.
SWITCH DIP 10POS TOP FLUSH - A6E-0101
 Order SWITCH DIP 10POS TOP FLUSH-A6E-0101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6E-0101-ND.
SWITCH DIP 2POS TOP FLUSH - A6E-2101
 Order SWITCH DIP 2POS TOP FLUSH-A6E-2101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW949-ND.
SWITCH DIP 3POS TOP FLUSH - A6E-3101
 Order SWITCH DIP 3POS TOP FLUSH-A6E-3101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW900-ND.
SWITCH DIP 4POS TOP FLUSH - A6E-4101
 Order SWITCH DIP 4POS TOP FLUSH-A6E-4101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW902-ND.
SWITCH DIP 5POS TOP FLUSH - A6E-5101
 Order SWITCH DIP 5POS TOP FLUSH-A6E-5101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW904-ND.
SWITCH DIP 6POS TOP EXTEND - A6E-6104
 Order SWITCH DIP 6POS TOP EXTEND-A6E-6104 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW907-ND.
SWITCH DIP 7POS TOP FLUSH - A6E-7101
 Order SWITCH DIP 7POS TOP FLUSH-A6E-7101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW908-ND.
SWITCH DIP 8POS TOP FLUSH - A6E-8101
 Order SWITCH DIP 8POS TOP FLUSH-A6E-8101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW910-ND.
SWITCH DIP 9POS TOP FLUSH - A6E-9101
 Order SWITCH DIP 9POS TOP FLUSH-A6E-9101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6E-9101-ND.
SWITCH DIP 6POS TOP ACT SMT - A6S-6101
 Order SWITCH DIP 6POS TOP ACT SMT-A6S-6101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6S-6101-ND.
SWITCH DIP 6POS TOP ACT SEALED - A6D-6100
 Order SWITCH DIP 6POS TOP ACT SEALED-A6D-6100 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW940-ND.
SWITCH DIP 6POS TOP ACT GULLEAD - A6S-6102
 Order SWITCH DIP 6POS TOP ACT GULLEAD-A6S-6102 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW934-ND.
SWITCH DIP 10POS TOP EXTEND - A6E-0104
 Order SWITCH DIP 10POS TOP EXTEND-A6E-0104 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6E-0104-ND.