SWITCH DIP 3POS TOP EXTEND - A6E-3104 - Switches

Digi-Key Part Number SW901-ND
Price Break
1
25
50
100
250
500
1000
Unit Price
1.02
0.9176
0.8154
0.7339
0.6932
0.61162
0.55046
Extended Price
1.02
22.94
40.77
73.39
173.30
305.81
550.46
Manufacturer Part NumberA6E-3104
Product DescriptionSWITCH DIP 3POS TOP EXTEND
Quantity Available 0
All prices are in GBP

SWITCH DIP 3POS TOP EXTEND - A6E-3104 - Switches Details
Technical/Catalog InformationA6E-3104
VendorOmron Electronics Inc-ECB Div
CategorySwitches
Actuator TypeStandard
OrientationTop Actuated
Number of Positions3
CircuitSPST
Actuator LevelRaised
Mounting TypeThrough Hole
Contact Rating @ Voltage0.025A @ 24VDC
WashableNo
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A6E 3104
A6E3104
SW901 ND
SW901ND
SW901

Purchase SWITCH DIP 3POS TOP EXTEND - A6E-3104 - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH DIP 3POS TOP EXTEND - A6E-3104
Switches

SWITCH DIP 3POS TOP EXTEND - A6E-3104 (SW901-ND)

Related parts Switches:
SWITCH DIP 3POS TOP EXTEND - A6E-3104
 Order SWITCH DIP 3POS TOP EXTEND-A6E-3104 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW901-ND.
SWITCH DIP 10POS TOP EXTEND - A6E-0104
 Order SWITCH DIP 10POS TOP EXTEND-A6E-0104 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6E-0104-ND.
SWITCH DIP 2POS TOP EXTEND - A6E-2104
 Order SWITCH DIP 2POS TOP EXTEND-A6E-2104 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW948-ND.
SWITCH DIP 3POS TOP FLUSH - A6E-3101
 Order SWITCH DIP 3POS TOP FLUSH-A6E-3101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW900-ND.
SWITCH DIP 4POS TOP EXTEND - A6E-4104
 Order SWITCH DIP 4POS TOP EXTEND-A6E-4104 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW903-ND.
SWITCH DIP 5POS TOP EXTEND - A6E-5104
 Order SWITCH DIP 5POS TOP EXTEND-A6E-5104 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW905-ND.
SWITCH DIP 6POS TOP EXTEND - A6E-6104
 Order SWITCH DIP 6POS TOP EXTEND-A6E-6104 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW907-ND.
SWITCH DIP 7POS TOP EXTEND - A6E-7104
 Order SWITCH DIP 7POS TOP EXTEND-A6E-7104 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW909-ND.
SWITCH DIP 8POS TOP EXTEND - A6E-8104
 Order SWITCH DIP 8POS TOP EXTEND-A6E-8104 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW911-ND.
SWITCH DIP 9POS TOP EXTEND - A6E-9104
 Order SWITCH DIP 9POS TOP EXTEND-A6E-9104 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6E-9104-ND.
SWITCH DIP 3POS TOP ACT SMT - A6S-3104
 Order SWITCH DIP 3POS TOP ACT SMT-A6S-3104 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6S-3104-ND.
SWITCH DIP 10POS TOP FLUSH - A6E-0101
 Order SWITCH DIP 10POS TOP FLUSH-A6E-0101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6E-0101-ND.
SWITCH DIP 2POS TOP FLUSH - A6E-2101
 Order SWITCH DIP 2POS TOP FLUSH-A6E-2101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW949-ND.
SWITCH DIP 4POS TOP FLUSH - A6E-4101
 Order SWITCH DIP 4POS TOP FLUSH-A6E-4101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW902-ND.
SWITCH DIP 5POS TOP FLUSH - A6E-5101
 Order SWITCH DIP 5POS TOP FLUSH-A6E-5101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW904-ND.