SWITCH DIP 2POS TOP FLUSH - A6E-2101

Digi-Key Part Number SW949-ND
Price Break
1
25
50
100
250
500
1000
Unit Price
0.9
0.8104
0.7202
0.6482
0.61216
0.54014
0.48613
Extended Price
0.90
20.26
36.01
64.82
153.04
270.07
486.13
Manufacturer Part NumberA6E-2101
Product DescriptionSWITCH DIP 2POS TOP FLUSH
Quantity Available 65
All prices are in GBP

SWITCH DIP 2POS TOP FLUSH - A6E-2101 Details
Technical/Catalog InformationA6E-2101
VendorOmron Electronics Inc-ECB Div
CategorySwitches
Actuator TypeStandard
OrientationTop Actuated
Number of Positions2
CircuitSPST
Actuator LevelFlush
Mounting TypeThrough Hole
Contact Rating @ Voltage0.025A @ 24VDC
WashableNo
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A6E 2101
A6E2101
SW949 ND
SW949ND
SW949

Purchase SWITCH DIP 2POS TOP FLUSH - A6E-2101
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH DIP 2POS TOP FLUSH - A6E-2101
SWITCH DIP 2POS TOP FLUSH - A6E-2101

SWITCH DIP 2POS TOP FLUSH - A6E-2101 (SW949-ND)

Related parts :
SWITCH DIP 2POS TOP FLUSH - A6E-2101
 Order SWITCH DIP 2POS TOP FLUSH-A6E-2101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW949-ND.
SWITCH DIP 10POS TOP FLUSH - A6E-0101
 Order SWITCH DIP 10POS TOP FLUSH-A6E-0101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6E-0101-ND.
SWITCH DIP 2POS TOP EXTEND - A6E-2104
 Order SWITCH DIP 2POS TOP EXTEND-A6E-2104 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW948-ND.
SWITCH DIP 3POS TOP FLUSH - A6E-3101
 Order SWITCH DIP 3POS TOP FLUSH-A6E-3101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW900-ND.
SWITCH DIP 4POS TOP FLUSH - A6E-4101
 Order SWITCH DIP 4POS TOP FLUSH-A6E-4101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW902-ND.
SWITCH DIP 5POS TOP FLUSH - A6E-5101
 Order SWITCH DIP 5POS TOP FLUSH-A6E-5101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW904-ND.
SWITCH DIP 6POS TOP FLUSH - A6E-6101
 Order SWITCH DIP 6POS TOP FLUSH-A6E-6101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW906-ND.
SWITCH DIP 7POS TOP FLUSH - A6E-7101
 Order SWITCH DIP 7POS TOP FLUSH-A6E-7101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW908-ND.
SWITCH DIP 8POS TOP FLUSH - A6E-8101
 Order SWITCH DIP 8POS TOP FLUSH-A6E-8101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW910-ND.
SWITCH DIP 9POS TOP FLUSH - A6E-9101
 Order SWITCH DIP 9POS TOP FLUSH-A6E-9101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6E-9101-ND.
SWITCH DIP 2POS TOP ACT SMT - A6S-2101
 Order SWITCH DIP 2POS TOP ACT SMT-A6S-2101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6S-2101-ND.
SWITCH DIP 2POS TOP ACT SEALED - A6D-2100
 Order SWITCH DIP 2POS TOP ACT SEALED-A6D-2100 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW896-ND.
SWITCH DIP 2POS TOP ACT GULLEAD - A6S-2102
 Order SWITCH DIP 2POS TOP ACT GULLEAD-A6S-2102 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW928-ND.
SWITCH DIP 10POS TOP EXTEND - A6E-0104
 Order SWITCH DIP 10POS TOP EXTEND-A6E-0104 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6E-0104-ND.
SWITCH DIP 3POS TOP EXTEND - A6E-3104
 Order SWITCH DIP 3POS TOP EXTEND-A6E-3104 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW901-ND.