SWITCH DIP 10POS TOP FLUSH - A6E-0101 - Switches

Digi-Key Part Number A6E-0101-ND
Price Break
17
Unit Price
2.20706
Extended Price
37.52
Manufacturer Part NumberA6E-0101
Product DescriptionSWITCH DIP 10POS TOP FLUSH
Quantity Available Non-Stock
All prices are in GBP

SWITCH DIP 10POS TOP FLUSH - A6E-0101 - Switches Details
Technical/Catalog InformationA6E-0101
VendorOmron Electronics Inc-ECB Div
CategorySwitches
Actuator TypeStandard
OrientationTop Actuated
Number of Positions10
CircuitSPST
Actuator LevelFlush
Mounting TypeThrough Hole
Contact Rating @ Voltage0.025A @ 24VDC
WashableNo
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A6E 0101
A6E0101

Purchase SWITCH DIP 10POS TOP FLUSH - A6E-0101 - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH DIP 10POS TOP FLUSH - A6E-0101
Switches

SWITCH DIP 10POS TOP FLUSH - A6E-0101 (A6E-0101-ND)

Related parts Switches:
SWITCH DIP 10POS TOP FLUSH - A6E-0101
 Order SWITCH DIP 10POS TOP FLUSH-A6E-0101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6E-0101-ND.
SWITCH DIP 10POS TOP EXTEND - A6E-0104
 Order SWITCH DIP 10POS TOP EXTEND-A6E-0104 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6E-0104-ND.
SWITCH DIP 2POS TOP FLUSH - A6E-2101
 Order SWITCH DIP 2POS TOP FLUSH-A6E-2101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW949-ND.
SWITCH DIP 3POS TOP FLUSH - A6E-3101
 Order SWITCH DIP 3POS TOP FLUSH-A6E-3101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW900-ND.
SWITCH DIP 4POS TOP FLUSH - A6E-4101
 Order SWITCH DIP 4POS TOP FLUSH-A6E-4101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW902-ND.
SWITCH DIP 5POS TOP FLUSH - A6E-5101
 Order SWITCH DIP 5POS TOP FLUSH-A6E-5101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW904-ND.
SWITCH DIP 6POS TOP FLUSH - A6E-6101
 Order SWITCH DIP 6POS TOP FLUSH-A6E-6101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW906-ND.
SWITCH DIP 7POS TOP FLUSH - A6E-7101
 Order SWITCH DIP 7POS TOP FLUSH-A6E-7101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW908-ND.
SWITCH DIP 8POS TOP FLUSH - A6E-8101
 Order SWITCH DIP 8POS TOP FLUSH-A6E-8101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW910-ND.
SWITCH DIP 9POS TOP FLUSH - A6E-9101
 Order SWITCH DIP 9POS TOP FLUSH-A6E-9101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6E-9101-ND.
SWITCH DIP 10POS TOP ACT SMT - A6S-0101
 Order SWITCH DIP 10POS TOP ACT SMT-A6S-0101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6S-0101-ND.
SWITCH DIP 10POS TOP ACT. SEALED - A6D-0100
 Order SWITCH DIP 10POS TOP ACT. SEALED-A6D-0100 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6D-0100-ND.
SWITCH DIP 10POS TOP ACT GULLEAD - A6S-0102
 Order SWITCH DIP 10POS TOP ACT GULLEAD-A6S-0102 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6S-0102-ND.
SWITCH DIP 2POS TOP EXTEND - A6E-2104
 Order SWITCH DIP 2POS TOP EXTEND-A6E-2104 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW948-ND.
SWITCH DIP 3POS TOP EXTEND - A6E-3104
 Order SWITCH DIP 3POS TOP EXTEND-A6E-3104 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW901-ND.