SWITCH DIP 8POS TOP ACT - A6D-8101 - Switches

Digi-Key Part Number A6D-8101-ND
Price Break
1
100
Unit Price
2.66
1.916
Extended Price
2.66
191.60
Manufacturer Part NumberA6D-8101
Product DescriptionSWITCH DIP 8POS TOP ACT
Quantity Available Non-Stock
All prices are in GBP

SWITCH DIP 8POS TOP ACT - A6D-8101 - Switches Details
Technical/Catalog InformationA6D-8101
VendorOmron Electronics Inc-ECB Div
CategorySwitches
Actuator TypeStandard
OrientationTop Actuated
Number of Positions8
CircuitSPST
Actuator LevelFlush
Mounting TypeThrough Hole
Contact Rating @ Voltage0.1A @ 5VDC
WashableNo
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A6D 8101
A6D8101

Purchase SWITCH DIP 8POS TOP ACT - A6D-8101 - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH DIP 8POS TOP ACT - A6D-8101
Switches

SWITCH DIP 8POS TOP ACT - A6D-8101 (A6D-8101-ND)

Related parts Switches:
SWITCH DIP 8POS TOP ACT - A6D-8101
 Order SWITCH DIP 8POS TOP ACT-A6D-8101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6D-8101-ND.
SWITCH DIP 8POS TOP ACT SEALED - A6D-8100
 Order SWITCH DIP 8POS TOP ACT SEALED-A6D-8100 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW942-ND.
SWITCH DIP 8POS TOP ACT SMT - A6S-8101
 Order SWITCH DIP 8POS TOP ACT SMT-A6S-8101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6S-8101-ND.
SWITCH DIP 8POS TOP ACT GULLEAD - A6S-8102
 Order SWITCH DIP 8POS TOP ACT GULLEAD-A6S-8102 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW936-ND.
SWITCH DIP 6POS TOP ACT - A6D-6101
 Order SWITCH DIP 6POS TOP ACT-A6D-6101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6D-6101-ND.
SWITCH DIP 8POS TOP FLUSH - A6E-8101
 Order SWITCH DIP 8POS TOP FLUSH-A6E-8101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW910-ND.
SWITCH DIP 8POS TOP ACT SMT - A6S-8102-P
 Order SWITCH DIP 8POS TOP ACT SMT-A6S-8102-P online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6S-8102-P-ND.
SWITCH AUTODIP 8POS TOP ACT - A6T-8101
 Order SWITCH AUTODIP 8POS TOP ACT-A6T-8101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6T-8101-ND.
SWITCH DIP 8POS TOP ACT GULLEAD - A6S-8102-H
 Order SWITCH DIP 8POS TOP ACT GULLEAD-A6S-8102-H online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW1016-ND.
SWITCH DIP 8POS TOP ACT GULLEAD - A6S-8104-H
 Order SWITCH DIP 8POS TOP ACT GULLEAD-A6S-8104-H online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW1017-ND.
SWITCH DIP 2POS TOP ACT SEALED - A6D-2100
 Order SWITCH DIP 2POS TOP ACT SEALED-A6D-2100 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW896-ND.
SWITCH DIP 4POS TOP ACT SEALED - A6D-4100
 Order SWITCH DIP 4POS TOP ACT SEALED-A6D-4100 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW898-ND.
SWITCH DIP 6POS TOP ACT SEALED - A6D-6100
 Order SWITCH DIP 6POS TOP ACT SEALED-A6D-6100 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW940-ND.
SWITCH DIP 10POS TOP ACT. SEALED - A6D-0100
 Order SWITCH DIP 10POS TOP ACT. SEALED-A6D-0100 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6D-0100-ND.
SWITCH DIP 8POS EXTEND ACT SLD - A6D-8103
 Order SWITCH DIP 8POS EXTEND ACT SLD-A6D-8103 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW943-ND.