SWITCH DIP 6POS TOP ACT - A6D-6101 - Switches

Digi-Key Part Number A6D-6101-ND
Price Break
90
Unit Price
1.05867
Extended Price
95.28
Manufacturer Part NumberA6D-6101
Product DescriptionSWITCH DIP 6POS TOP ACT
Quantity Available Non-Stock
All prices are in GBP

SWITCH DIP 6POS TOP ACT - A6D-6101 - Switches Details
Technical/Catalog InformationA6D-6101
VendorOmron Electronics Inc-ECB Div
CategorySwitches
Actuator TypeStandard
OrientationTop Actuated
Number of Positions6
CircuitSPST
Actuator LevelFlush
Mounting TypeThrough Hole
Contact Rating @ Voltage0.1A @ 5VDC
WashableNo
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A6D 6101
A6D6101

Purchase SWITCH DIP 6POS TOP ACT - A6D-6101 - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH DIP 6POS TOP ACT - A6D-6101
Switches

SWITCH DIP 6POS TOP ACT - A6D-6101 (A6D-6101-ND)

Related parts Switches:
SWITCH DIP 6POS TOP ACT - A6D-6101
 Order SWITCH DIP 6POS TOP ACT-A6D-6101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6D-6101-ND.
SWITCH DIP 6POS TOP ACT SEALED - A6D-6100
 Order SWITCH DIP 6POS TOP ACT SEALED-A6D-6100 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW940-ND.
SWITCH DIP 6POS TOP ACT SMT - A6S-6101
 Order SWITCH DIP 6POS TOP ACT SMT-A6S-6101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6S-6101-ND.
SWITCH DIP 6POS TOP ACT GULLEAD - A6S-6102
 Order SWITCH DIP 6POS TOP ACT GULLEAD-A6S-6102 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW934-ND.
SWITCH DIP 8POS TOP ACT - A6D-8101
 Order SWITCH DIP 8POS TOP ACT-A6D-8101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6D-8101-ND.
SWITCH DIP 6POS TOP FLUSH - A6E-6101
 Order SWITCH DIP 6POS TOP FLUSH-A6E-6101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW906-ND.
SWITCH DIP 6POS TOP ACT SMT TR - A6S-6102-P
 Order SWITCH DIP 6POS TOP ACT SMT TR-A6S-6102-P online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6S-6102-P-ND.
SWITCH AUTODIP 6POS TOP ACT - A6T-6101
 Order SWITCH AUTODIP 6POS TOP ACT-A6T-6101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6T-6101-ND.
SWITCH DIP 6POS TOP ACT GULLEAD - A6S-6102-H
 Order SWITCH DIP 6POS TOP ACT GULLEAD-A6S-6102-H online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW1014-ND.
SWITCH DIP 6POS TOP ACT GULLEAD - A6S-6104-H
 Order SWITCH DIP 6POS TOP ACT GULLEAD-A6S-6104-H online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW1015-ND.
SWITCH DIP 2POS TOP ACT SEALED - A6D-2100
 Order SWITCH DIP 2POS TOP ACT SEALED-A6D-2100 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW896-ND.
SWITCH DIP 4POS TOP ACT SEALED - A6D-4100
 Order SWITCH DIP 4POS TOP ACT SEALED-A6D-4100 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW898-ND.
SWITCH DIP 8POS TOP ACT SEALED - A6D-8100
 Order SWITCH DIP 8POS TOP ACT SEALED-A6D-8100 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW942-ND.
SWITCH DIP 10POS TOP ACT. SEALED - A6D-0100
 Order SWITCH DIP 10POS TOP ACT. SEALED-A6D-0100 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6D-0100-ND.
SWITCH DIP 6POS EXTEND ACT SLD - A6D-6103
 Order SWITCH DIP 6POS EXTEND ACT SLD-A6D-6103 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW941-ND.