SWITCH DIP 4POS TOP ACTUATED - A6D-4101 - Switches

Digi-Key Part Number A6D-4101-ND
Price Break
1
100
Unit Price
1.86
1.341
Extended Price
1.86
134.10
Manufacturer Part NumberA6D-4101
Product DescriptionSWITCH DIP 4POS TOP ACTUATED
Quantity Available Non-Stock
All prices are in GBP

SWITCH DIP 4POS TOP ACTUATED - A6D-4101 - Switches Details
Technical/Catalog InformationA6D-4101
VendorOmron Electronics Inc-ECB Div
CategorySwitches
Actuator TypeStandard
OrientationTop Actuated
Number of Positions4
CircuitSPST
Actuator LevelFlush
Mounting TypeThrough Hole
Contact Rating @ Voltage0.1A @ 5VDC
WashableNo
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A6D 4101
A6D4101

Purchase SWITCH DIP 4POS TOP ACTUATED - A6D-4101 - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH DIP 4POS TOP ACTUATED - A6D-4101
Switches

SWITCH DIP 4POS TOP ACTUATED - A6D-4101 (A6D-4101-ND)

Related parts Switches:
SWITCH DIP 4POS TOP ACTUATED - A6D-4101
 Order SWITCH DIP 4POS TOP ACTUATED-A6D-4101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6D-4101-ND.
SWITCH DIP 4POS TOP FLUSH - A6E-4101
 Order SWITCH DIP 4POS TOP FLUSH-A6E-4101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW902-ND.
SWITCH DIP 4POS TOP ACT SEALED - A6D-4100
 Order SWITCH DIP 4POS TOP ACT SEALED-A6D-4100 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW898-ND.
SWITCH DIP 4POS TOP ACT SMT - A6S-4101
 Order SWITCH DIP 4POS TOP ACT SMT-A6S-4101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6S-4101-ND.
SWITCH DIP 4POS TOP ACT GULLEAD - A6S-4102
 Order SWITCH DIP 4POS TOP ACT GULLEAD-A6S-4102 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW930-ND.
SWITCH DIP 6POS TOP ACT - A6D-6101
 Order SWITCH DIP 6POS TOP ACT-A6D-6101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6D-6101-ND.
SWITCH DIP 8POS TOP ACT - A6D-8101
 Order SWITCH DIP 8POS TOP ACT-A6D-8101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6D-8101-ND.
SWITCH DIP 4POS TOP EXTEND - A6E-4104
 Order SWITCH DIP 4POS TOP EXTEND-A6E-4104 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW903-ND.
SWITCH DIP 4POS TOP ACT SMT - A6S-4102-P
 Order SWITCH DIP 4POS TOP ACT SMT-A6S-4102-P online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6S-4102-P-ND.
SWITCH AUTODIP 4POS TOP ACT - A6T-4101
 Order SWITCH AUTODIP 4POS TOP ACT-A6T-4101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6T-4101-ND.
SWITCH DIP 4POS TOP ACT GULLEAD - A6S-4102-H
 Order SWITCH DIP 4POS TOP ACT GULLEAD-A6S-4102-H online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW1010-ND.
SWITCH DIP 4POS TOP ACT GULLEAD - A6S-4104-H
 Order SWITCH DIP 4POS TOP ACT GULLEAD-A6S-4104-H online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW1011-ND.
SWITCH DIP 2POS TOP ACT SEALED - A6D-2100
 Order SWITCH DIP 2POS TOP ACT SEALED-A6D-2100 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW896-ND.
SWITCH DIP 6POS TOP ACT SEALED - A6D-6100
 Order SWITCH DIP 6POS TOP ACT SEALED-A6D-6100 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW940-ND.
SWITCH DIP 8POS TOP ACT SEALED - A6D-8100
 Order SWITCH DIP 8POS TOP ACT SEALED-A6D-8100 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW942-ND.