SWITCH ROTARY DIP HEX FLAT - A6A-16CF

Digi-Key Part Number A6A-16CF-ND
Price Break
100
Unit Price
2.7991
Extended Price
279.91
Manufacturer Part NumberA6A-16CF
Product DescriptionSWITCH ROTARY DIP HEX FLAT
Quantity Available Non-Stock
All prices are in GBP

SWITCH ROTARY DIP HEX FLAT - A6A-16CF Details
Technical/Catalog InformationA6A-16CF
VendorOmron Electronics Inc-ECB Div
CategorySwitches
Actuator TypeRotary for Tool
OrientationTop Actuated
Number of Positions16
CircuitHexadecimal Complement
Actuator LevelFlush
Mounting TypeThrough Hole
Contact Rating @ Voltage0.1A @ 28VDC
WashableYes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A6A 16CF
A6A16CF

Purchase SWITCH ROTARY DIP HEX FLAT - A6A-16CF
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH ROTARY DIP HEX FLAT - A6A-16CF
SWITCH ROTARY DIP HEX FLAT - A6A-16CF

SWITCH ROTARY DIP HEX FLAT - A6A-16CF (A6A-16CF-ND)

Related parts :
SWITCH ROTARY DIP HEX FLAT - A6A-16CF
 Order SWITCH ROTARY DIP HEX FLAT-A6A-16CF online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6A-16CF-ND.
SWITCH ROTARY DIP HEX FLAT - A6A-16RF
 Order SWITCH ROTARY DIP HEX FLAT-A6A-16RF online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6A-16RF-ND.
SWITCH ROTARY DIP BCD FLAT - A6A-10RF
 Order SWITCH ROTARY DIP BCD FLAT-A6A-10RF online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6A-10RF-ND.
SWITCH ROTARY DIP HEX TYPE - A6A-16C
 Order SWITCH ROTARY DIP HEX TYPE-A6A-16C online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW894-ND.
SWITCH ROTARY DIP HEX EXTEND - A6A-16CS
 Order SWITCH ROTARY DIP HEX EXTEND-A6A-16CS online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6A-16CS-ND.
SWITCH ROTARY DIP HEX THUMB - A6A-16CW
 Order SWITCH ROTARY DIP HEX THUMB-A6A-16CW online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW895-ND.
SWITCH ROTARY DIP BCD FLUSH - A6A-10C
 Order SWITCH ROTARY DIP BCD FLUSH-A6A-10C online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6A-10C-ND.
SWITCH ROTARY DIP BCD FLUSH - A6A-10CF
 Order SWITCH ROTARY DIP BCD FLUSH-A6A-10CF online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6A-10CF-ND.
SWITCH ROTARY DIP BCD EXTEND - A6A-10CS
 Order SWITCH ROTARY DIP BCD EXTEND-A6A-10CS online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6A-10CS-ND.
SWITCH ROTARY DIP BCD THUMB - A6A-10CW
 Order SWITCH ROTARY DIP BCD THUMB-A6A-10CW online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6A-10CW-ND.
SWITCH ROTARY DIP RA FLAT 10POS - A6RV-102RF
 Order SWITCH ROTARY DIP RA FLAT 10POS-A6RV-102RF online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW755-ND.
SWITCH ROTARY DIP RA FLAT 16POS - A6RV-162RF
 Order SWITCH ROTARY DIP RA FLAT 16POS-A6RV-162RF online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW756-ND.
SWITCH ROTARY DIP RA FLAT 10POS - A6RV-101RF
 Order SWITCH ROTARY DIP RA FLAT 10POS-A6RV-101RF online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW923-ND.
SWITCH ROTARY DIP RA FLAT 16POS - A6RV-161RF
 Order SWITCH ROTARY DIP RA FLAT 16POS-A6RV-161RF online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW925-ND.
SWITCH ROTARY DIP FLAT 10POS - A6R-102RF
 Order SWITCH ROTARY DIP FLAT 10POS-A6R-102RF online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW751-ND.