SWITCH ROTARY DIP HEX TYPE - A6A-16C - Switches

Digi-Key Part Number SW894-ND
Price Break
1
25
50
100
250
500
1000
Unit Price
3.46
3.1112
2.7656
2.489
2.35072
2.07416
1.86674
Extended Price
3.46
77.78
138.28
248.90
587.68
1037.08
1866.74
Manufacturer Part NumberA6A-16C
Product DescriptionSWITCH ROTARY DIP HEX TYPE
Quantity Available 68
All prices are in GBP

SWITCH ROTARY DIP HEX TYPE - A6A-16C - Switches Details
Technical/Catalog InformationA6A-16C
VendorOmron Electronics Inc-ECB Div
CategorySwitches
Actuator TypeRotary for Tool
OrientationTop or Side Actuated
Number of Positions16
CircuitHexadecimal Complement
Actuator LevelRaised
Mounting TypeThrough Hole
Contact Rating @ Voltage0.1A @ 28VDC
WashableYes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A6A 16C
A6A16C
SW894 ND
SW894ND
SW894

Purchase SWITCH ROTARY DIP HEX TYPE - A6A-16C - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH ROTARY DIP HEX TYPE - A6A-16C
Switches

SWITCH ROTARY DIP HEX TYPE - A6A-16C (SW894-ND)

Related parts Switches:
SWITCH ROTARY DIP HEX TYPE - A6A-16C
 Order SWITCH ROTARY DIP HEX TYPE-A6A-16C online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW894-ND.
SWITCH ROTARY DIP HEX EXTEND - A6A-16CS
 Order SWITCH ROTARY DIP HEX EXTEND-A6A-16CS online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6A-16CS-ND.
SWITCH ROTARY DIP HEX FLAT - A6A-16CF
 Order SWITCH ROTARY DIP HEX FLAT-A6A-16CF online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6A-16CF-ND.
SWITCH ROTARY DIP HEX THUMB - A6A-16CW
 Order SWITCH ROTARY DIP HEX THUMB-A6A-16CW online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW895-ND.
SWITCH ROTARY DIP HEX FLAT - A6A-16RF
 Order SWITCH ROTARY DIP HEX FLAT-A6A-16RF online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6A-16RF-ND.
SWITCH ROTARY DIP BCD FLUSH - A6A-10C
 Order SWITCH ROTARY DIP BCD FLUSH-A6A-10C online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6A-10C-ND.
SWITCH ROTARY DIP BCD FLUSH - A6A-10CF
 Order SWITCH ROTARY DIP BCD FLUSH-A6A-10CF online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6A-10CF-ND.
SWITCH ROTARY DIP BCD EXTEND - A6A-10CS
 Order SWITCH ROTARY DIP BCD EXTEND-A6A-10CS online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6A-10CS-ND.
SWITCH ROTARY DIP BCD THUMB - A6A-10CW
 Order SWITCH ROTARY DIP BCD THUMB-A6A-10CW online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6A-10CW-ND.
SWITCH ROTARY DIP BCD FLAT - A6A-10RF
 Order SWITCH ROTARY DIP BCD FLAT-A6A-10RF online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6A-10RF-ND.
SWITCH ROTARY DIP FLT 16POS HEX - A6RS-161RF-P
 Order SWITCH ROTARY DIP FLT 16POS HEX-A6RS-161RF-P online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW1026TR-ND.
SWITCH ROTARY DIP FLT 16POS HEX - A6RS-162RF-P
 Order SWITCH ROTARY DIP FLT 16POS HEX-A6RS-162RF-P online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW1027TR-ND.
SWITCH ROTARY DIP EXT 16POS HEX - A6RS-161RS-P
 Order SWITCH ROTARY DIP EXT 16POS HEX-A6RS-161RS-P online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW1030TR-ND.
SWITCH ROTARY DIP EXT 16POS HEX - A6RS-162RS-P
 Order SWITCH ROTARY DIP EXT 16POS HEX-A6RS-162RS-P online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW1031TR-ND.
SWITCH ROTARY DIP FLT 16POS HEX - A6RS-161RF-P
 Order SWITCH ROTARY DIP FLT 16POS HEX-A6RS-161RF-P online from Digi-Key. Manufactured by Omron Electronics, Inc-ECB Div (VA). Digi-Key part number SW1026CT-ND.