CONN PLUG BANTAM 3POS SCREW TERM - TT253 - Connectors

Digi-Key Part Number TT253-ND
Price Break
100
Unit Price
4.2381
Extended Price
423.81
Manufacturer Part NumberTT253
Product DescriptionCONN PLUG BANTAM 3POS SCREW TERM
Quantity Available 0
All prices are in GBP

CONN PLUG BANTAM 3POS SCREW TERM - TT253 - Connectors Details
Technical/Catalog InformationTT253
VendorSwitchcraft Inc.
CategoryConnectors
Connector TypePhone Plug
GenderMale
Plug/Mating Plug Diameter4.39mm (0.173")
Signal LinesStereo
Number of Positions/Contacts3 Conductors, 3 Contacts
Mounting TypeFree Hanging (In-Line)
FeaturesCable Clamp
ColorBlack
SeriesTT-PlugĀ®
TerminationScrew
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TT253
TT253

Purchase CONN PLUG BANTAM 3POS SCREW TERM - TT253 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN PLUG BANTAM 3POS SCREW TERM - TT253
Connectors

CONN PLUG BANTAM 3POS SCREW TERM - TT253 (TT253-ND)

Related parts Connectors:
CONN PLUG BANTAM 3POS SCREW TERM - TT253
 Order CONN PLUG BANTAM 3POS SCREW TERM-TT253 online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number TT253-ND.
CONN PLUG WEATHERTIGHT 3POS MALE - EN3C3M
 Order CONN PLUG WEATHERTIGHT 3POS MALE-EN3C3M online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number SC1157-ND.
CONN PLUG CORD 3POS MALE MINI - TA3ML
 Order CONN PLUG CORD 3POS MALE MINI-TA3ML online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number TA3ML-ND.
CONN PLUG CORD 3POS MALE MINI - TA3MX
 Order CONN PLUG CORD 3POS MALE MINI-TA3MX online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number TA3MX-ND.
CONN PLUG CORD MINI 3POS FEMALE - TA3F
 Order CONN PLUG CORD MINI 3POS FEMALE-TA3F online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number TA3F-ND.
CONN RCPT AUDIO 3POS FMALE PNLMT - D3F
 Order CONN RCPT AUDIO 3POS FMALE PNLMT-D3F online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number SC1009-ND.
CONN PLUG .141" MINI PHONE 2COND - 740
 Order CONN PLUG .141" MINI PHONE 2COND-740 online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number SC1053-ND.
CONN PLUG PHONE 1/4" FLAT 2POS - 220
 Order CONN PLUG PHONE 1/4" FLAT 2POS-220 online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number SC1066-ND.
CONN PLUG PHONE .206"2POS SHIELD - S280
 Order CONN PLUG PHONE .206"2POS SHIELD-S280 online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number SC1078-ND.
CONN PLUG PHONO 2POS SHIELDED - 3502
 Order CONN PLUG PHONO 2POS SHIELDED-3502 online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number SC1138-ND.
CONN PLUG WEATHERTIGHT 4POS FMAL - EN3C4F
 Order CONN PLUG WEATHERTIGHT 4POS FMAL-EN3C4F online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number SC1158-ND.
CONN PLUG WEATHERTIGHT 4POS MALE - EN3C4M
 Order CONN PLUG WEATHERTIGHT 4POS MALE-EN3C4M online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number SC1159-ND.
CONN PLUG WEATHERTIGHT 5POS FMAL - EN3C5F
 Order CONN PLUG WEATHERTIGHT 5POS FMAL-EN3C5F online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number SC1160-ND.
CONN PLUG WEATHERTIGHT 6POS FMAL - EN3C6F
 Order CONN PLUG WEATHERTIGHT 6POS FMAL-EN3C6F online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number SC1162-ND.
CONN AC PLUG STR MALE SCREW TERM - 712-00/00
 Order CONN AC PLUG STR MALE SCREW TERM-712-00/00 online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q216-ND.