IC SW REG CNTRLR SYNC DUAL28SSOP - LTC1705EGN - Integrated Circuits (ICs)

Digi-Key Part Number LTC1705EGN-ND
Price Break
1
25
100
Unit Price
7.87
5.226
3.9387
Extended Price
7.87
130.65
393.87
Manufacturer Part NumberLTC1705EGN
Product DescriptionIC SW REG CNTRLR SYNC DUAL28SSOP
Quantity Available 96
All prices are in GBP

IC SW REG CNTRLR SYNC DUAL28SSOP - LTC1705EGN - Integrated Circuits (ICs) Details
Technical/Catalog InformationLTC1705EGN
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
Regulator TypeLinear and Switching
Current150mA
Voltage0.9 ~ 2V
Package / Case28-SSOP
PackagingTape & Reel (TR)
Regulator TopologyPositive Adjustable, Buck
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LTC1705EGN
LTC1705EGN

Purchase IC SW REG CNTRLR SYNC DUAL28SSOP - LTC1705EGN - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SW REG CNTRLR SYNC DUAL28SSOP - LTC1705EGN
Integrated Circuits (ICs)

IC SW REG CNTRLR SYNC DUAL28SSOP - LTC1705EGN (LTC1705EGN-ND)

Related parts Integrated Circuits (ICs):
IC SW REG CNTRLR SYNC DUAL28SSOP - LTC1705EGN
 Order IC SW REG CNTRLR SYNC DUAL28SSOP-LTC1705EGN online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1705EGN-ND.
IC SW REG CNTRLR SYNC DUAL28SSOP - LTC1705EGN#TR
 Order IC SW REG CNTRLR SYNC DUAL28SSOP-LTC1705EGN#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1705EGNTR-ND.
IC SW REG CNTRLR SYNC DUAL28SSOP - LTC1705EGN#PBF
 Order IC SW REG CNTRLR SYNC DUAL28SSOP-LTC1705EGN#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1705EGN#PBF-ND.
IC SW REG CNTRLR SYNC DUAL28SSOP - LTC1705EGN#TRPBF
 Order IC SW REG CNTRLR SYNC DUAL28SSOP-LTC1705EGN#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1705EGN#TRPBF-ND.
IC SW REG CNTRLR SYNC ADJ 8-SOIC - LTC1530CS8
 Order IC SW REG CNTRLR SYNC ADJ 8-SOIC-LTC1530CS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1530CS8-ND.
IC SW REG CNTRLR SYNC ADJ 8-SOIC - LTC1530IS8
 Order IC SW REG CNTRLR SYNC ADJ 8-SOIC-LTC1530IS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1530IS8-ND.
IC SW REG CNTRLR SYNC DUAL24SSOP - LTC1702CGN
 Order IC SW REG CNTRLR SYNC DUAL24SSOP-LTC1702CGN online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1702CGN-ND.
IC SW REG CNTRLR SYNC 1.9V 8SOIC - LTC1530CS8-1.9
 Order IC SW REG CNTRLR SYNC 1.9V 8SOIC-LTC1530CS8-1.9 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1530CS8-1.9-ND.
IC SW REG CNTRLR SYNC 2.5V 8SOIC - LTC1530CS8-2.5
 Order IC SW REG CNTRLR SYNC 2.5V 8SOIC-LTC1530CS8-2.5 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1530CS8-2.5-ND.
IC SW REG CNTRLR SYNC 2.8V 8SOIC - LTC1530CS8-2.8
 Order IC SW REG CNTRLR SYNC 2.8V 8SOIC-LTC1530CS8-2.8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1530CS8-2.8-ND.
IC SW REG CNTRLR SYNC 3.3V 8SOIC - LTC1530CS8-3.3
 Order IC SW REG CNTRLR SYNC 3.3V 8SOIC-LTC1530CS8-3.3 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1530CS8-3.3-ND.
IC SW REG CNTRLR SYNC 1.9V 8SOIC - LTC1530IS8-1.9
 Order IC SW REG CNTRLR SYNC 1.9V 8SOIC-LTC1530IS8-1.9 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1530IS8-1.9-ND.
IC SW REG CNTRLR SYNC 2.5V 8SOIC - LTC1530IS8-2.5
 Order IC SW REG CNTRLR SYNC 2.5V 8SOIC-LTC1530IS8-2.5 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1530IS8-2.5-ND.
IC SW REG CNTRLR SYNC 2.8V 8SOIC - LTC1530IS8-2.8
 Order IC SW REG CNTRLR SYNC 2.8V 8SOIC-LTC1530IS8-2.8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1530IS8-2.8-ND.
IC SW REG CNTRLR SYNC 3.3V 8SOIC - LTC1530IS8-3.3
 Order IC SW REG CNTRLR SYNC 3.3V 8SOIC-LTC1530IS8-3.3 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1530IS8-3.3-ND.