IC MOSFET DVR P-CH SINGLE 8-MSOP - LTC1693-5CMS8 - Integrated Circuits (ICs)

Digi-Key Part Number LTC1693-5CMS8-ND
Price Break
1
25
100
Unit Price
2.54
1.684
1.2681
Extended Price
2.54
42.10
126.81
Manufacturer Part NumberLTC1693-5CMS8
Product DescriptionIC MOSFET DVR P-CH SINGLE 8-MSOP
Quantity Available 51
All prices are in GBP

IC MOSFET DVR P-CH SINGLE 8-MSOP - LTC1693-5CMS8 - Integrated Circuits (ICs) Details
Technical/Catalog InformationLTC1693-5CMS8
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
ConfigurationHigh-Side
Voltage - Supply4.5 V ~ 13.2 V
Current - Peak1.7A
Delay Time-
Package / Case8-MSOP
PackagingBulk
Number of Outputs1
Input TypeInverting and Non-Inverting
Number of Configurations1
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LTC1693 5CMS8
LTC16935CMS8

Purchase IC MOSFET DVR P-CH SINGLE 8-MSOP - LTC1693-5CMS8 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MOSFET DVR P-CH SINGLE 8-MSOP - LTC1693-5CMS8
Integrated Circuits (ICs)

IC MOSFET DVR P-CH SINGLE 8-MSOP - LTC1693-5CMS8 (LTC1693-5CMS8-ND)

Related parts Integrated Circuits (ICs):
IC MOSFET DVR P-CH SINGLE 8-MSOP - LTC1693-5CMS8
 Order IC MOSFET DVR P-CH SINGLE 8-MSOP-LTC1693-5CMS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1693-5CMS8-ND.
IC MOSFET DVR N-CH SINGLE 8-MSOP - LTC1693-3CMS8
 Order IC MOSFET DVR N-CH SINGLE 8-MSOP-LTC1693-3CMS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1693-3CMS8-ND.
IC MOSFET DVR P-CH SINGLE 8-MSOP - LTC1693-5CMS8#TR
 Order IC MOSFET DVR P-CH SINGLE 8-MSOP-LTC1693-5CMS8#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1693-5CMS8TR-ND.
IC MOSFET DVR N-CH SINGLE 8-MSOP - LTC1693-5CMS8#PBF
 Order IC MOSFET DVR N-CH SINGLE 8-MSOP-LTC1693-5CMS8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1693-5CMS8#PBF-ND.
IC MOSFET DVR N-CH SINGLE 8-MSOP - LTC1693-5CMS8#TRPBF
 Order IC MOSFET DVR N-CH SINGLE 8-MSOP-LTC1693-5CMS8#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1693-5CMS8#TRPBF-ND.
IC MOSFET DVR N-CH SINGLE 8-MSOP - LTC1693-3CMS8#TRPBF
 Order IC MOSFET DVR N-CH SINGLE 8-MSOP-LTC1693-3CMS8#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1693-3CMS8#TRPBF-ND.
IC MOSFET DVR N-CH SINGLE 8-MSOP - LTC1693-3CMS8#PBF
 Order IC MOSFET DVR N-CH SINGLE 8-MSOP-LTC1693-3CMS8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1693-3CMS8#PBF-ND.
IC MOSFET DVR N-CH DUAL 8-SOIC - LTC1693-1CS8
 Order IC MOSFET DVR N-CH DUAL 8-SOIC-LTC1693-1CS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1693-1CS8-ND.
IC MOSFET DVR N-CH DUAL 8-SOIC - LTC1693-2CS8
 Order IC MOSFET DVR N-CH DUAL 8-SOIC-LTC1693-2CS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1693-2CS8-ND.
IC MOSFET DVR N-CH DUAL 8-SOIC - LTC1693-2IS8
 Order IC MOSFET DVR N-CH DUAL 8-SOIC-LTC1693-2IS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1693-2IS8-ND.
IC MOSFET DVR N-CH DUAL 8-SOIC - LTC1693-1IS8
 Order IC MOSFET DVR N-CH DUAL 8-SOIC-LTC1693-1IS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1693-1IS8-ND.
IC MOSFET DVR N-CH DUAL 8-SOIC - LTC1693-2IS8#PBF
 Order IC MOSFET DVR N-CH DUAL 8-SOIC-LTC1693-2IS8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1693-2IS8#PBF-ND.
IC MOSFET DVR N-CH DUAL 8-SOIC - LTC1693-1CS8#PBF
 Order IC MOSFET DVR N-CH DUAL 8-SOIC-LTC1693-1CS8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1693-1CS8#PBF-ND.
IC MOSFET DVR N-CH DUAL 8-SOIC - LTC1693-1IS8#PBF
 Order IC MOSFET DVR N-CH DUAL 8-SOIC-LTC1693-1IS8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1693-1IS8#PBF-ND.
IC MOSFET DVR N-CH DUAL 8-SOIC - LTC1693-1IS8#TRPBF
 Order IC MOSFET DVR N-CH DUAL 8-SOIC-LTC1693-1IS8#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1693-1IS8#TRPBF-ND.