IC OPAMP R-R IN/OUT SNGL SOT236 - LT1806IS6#TRM - Integrated Circuits (ICs)

Digi-Key Part Number LT1806IS6#TRMCT-ND
Price Break
1
25
100
Unit Price
3.89
3.4804
3.1325
Extended Price
3.89
87.01
313.25
Manufacturer Part NumberLT1806IS6#TRM
Product DescriptionIC OPAMP R-R IN/OUT SNGL SOT236
Quantity Available Non-Stock
All prices are in GBP

IC OPAMP R-R IN/OUT SNGL SOT236 - LT1806IS6#TRM - Integrated Circuits (ICs) Details
Technical/Catalog InformationLT1806IS6#TRM
VendorLinear Technology (VA)
CategoryIntegrated Circuits (ICs)
PackagingCut Tape (CT)
Amplifier TypeGeneral Purpose
Number of Circuits1 - Single
Package / CaseSOT-23-6
Slew Rate125 V/µs
Gain Bandwidth Product325MHz
Current - Supply13mA
Current - Output/Channel85mA
Voltage - Supply, Single/Dual (±)2.5 V ~ 12.6 V, ±1.25 V ~ 6.3 V
Output TypeRail-to-Rail
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LT1806IS6#TRM
LT1806IS6#TRM
LT1806IS6#TRMCT ND
LT1806IS6#TRMCTND
LT1806IS6#TRMCT

Purchase IC OPAMP R-R IN/OUT SNGL SOT236 - LT1806IS6#TRM - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC OPAMP R-R IN/OUT SNGL SOT236 - LT1806IS6#TRM
Integrated Circuits (ICs)

IC OPAMP R-R IN/OUT SNGL SOT236 - LT1806IS6#TRM (LT1806IS6#TRMCT-ND)

Related parts Integrated Circuits (ICs):
IC OPAMP R-R IN/OUT SNGL SOT236 - LT1806IS6#TRM
 Order IC OPAMP R-R IN/OUT SNGL SOT236-LT1806IS6#TRM online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT1806IS6#TRMCT-ND.
IC OPAMP R-R IN/OUT SNGL SOT236 - LT1806IS6#TRM
 Order IC OPAMP R-R IN/OUT SNGL SOT236-LT1806IS6#TRM online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1806IS6#TRMTR-ND.
IC OPAMP R-R IN/OUT SNGL SOT23-6 - LT1809IS6#TRM
 Order IC OPAMP R-R IN/OUT SNGL SOT23-6-LT1809IS6#TRM online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT1809IS6#TRMCT-ND.
IC OPAMP R-R IN/OUT SNGL SOT23-5 - LT1803CS5#TRM
 Order IC OPAMP R-R IN/OUT SNGL SOT23-5-LT1803CS5#TRM online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT1803CS5#TRMCT-ND.
IC OPAMP R-R IN/OUT SNGL SOT23-6 - LT1809IS6#TRMPBF
 Order IC OPAMP R-R IN/OUT SNGL SOT23-6-LT1809IS6#TRMPBF online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT1809IS6#TRMPBFCT-ND.
IC OPAMP R-R IN/OUT SNGL SOT23-6 - LT1806IS6#TRMPBF
 Order IC OPAMP R-R IN/OUT SNGL SOT23-6-LT1806IS6#TRMPBF online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT1806IS6#TRMPBFCT-ND.
IC OPAMP R-R IN/OUT SNGL SOT23-5 - LT1803CS5#TRMPBF
 Order IC OPAMP R-R IN/OUT SNGL SOT23-5-LT1803CS5#TRMPBF online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT1803CS5#TRMPBFCT-ND.
IC OPAMP R-R IN/OUT SNGL SOT23-5 - LT1803CS5#TRMPBF
 Order IC OPAMP R-R IN/OUT SNGL SOT23-5-LT1803CS5#TRMPBF online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT1803CS5#TRMPBFDKR-ND.
IC OPAMP R-R IN/OUT SNGL SOT23-6 - LT1806IS6#TRMPBF
 Order IC OPAMP R-R IN/OUT SNGL SOT23-6-LT1806IS6#TRMPBF online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT1806IS6#TRMPBFDKR-ND.
IC OPAMP R-R IN/OUT SNGL SOT23-6 - LT1809IS6#TRMPBF
 Order IC OPAMP R-R IN/OUT SNGL SOT23-6-LT1809IS6#TRMPBF online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT1809IS6#TRMPBFDKR-ND.
IC OPAMP HI-SPEED SNGL SOT23-5 - LT1815CS5#TRM
 Order IC OPAMP HI-SPEED SNGL SOT23-5-LT1815CS5#TRM online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT1815CS5#TRMCT-ND.
IC OPAMP HI-SPEED SNGL SOT23-6 - LT1815CS6#TRM
 Order IC OPAMP HI-SPEED SNGL SOT23-6-LT1815CS6#TRM online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT1815CS6#TRMCT-ND.
IC OPAMP HI-SPEED SNGL SOT23-5 - LT1815IS5#TRM
 Order IC OPAMP HI-SPEED SNGL SOT23-5-LT1815IS5#TRM online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT1815IS5#TRMCT-ND.
IC OPAMP HI-SPEED SNGL SOT23-6 - LT1815IS6#TRM
 Order IC OPAMP HI-SPEED SNGL SOT23-6-LT1815IS6#TRM online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT1815IS6#TRMCT-ND.
IC OPAMP R-R W/SHUTDOWN SOT23-5 - LT1812CS5#TRM
 Order IC OPAMP R-R W/SHUTDOWN SOT23-5-LT1812CS5#TRM online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT1812CS5#TRMCT-ND.