IC OPAMP R-R IN/OUT DUAL 8-SOIC - LT1673IS8

Digi-Key Part Number LT1673IS8-ND
Price Break
1
25
100
Unit Price
4.38
2.9036
2.4836
Extended Price
4.38
72.59
248.36
Manufacturer Part NumberLT1673IS8
Product DescriptionIC OPAMP R-R IN/OUT DUAL 8-SOIC
Quantity Available 8
All prices are in GBP

IC OPAMP R-R IN/OUT DUAL 8-SOIC - LT1673IS8 Details
Technical/Catalog InformationLT1673IS8
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
Packaging-
Amplifier TypeGeneral Purpose
Number of Circuits2 - Dual
Package / Case8-SOIC
Slew Rate0.005 V/µs
Gain Bandwidth Product12kHz
Current - Supply2µA
Current - Output/Channel1.3mA
Voltage - Supply, Single/Dual (±)2.2 V ~ 36 V, -0.9 V/+1.3 V ~ 18 V
Output TypeRail-to-Rail
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LT1673IS8
LT1673IS8

Purchase IC OPAMP R-R IN/OUT DUAL 8-SOIC - LT1673IS8
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC OPAMP R-R IN/OUT DUAL 8-SOIC - LT1673IS8
IC OPAMP R-R IN/OUT DUAL 8-SOIC - LT1673IS8

IC OPAMP R-R IN/OUT DUAL 8-SOIC - LT1673IS8 (LT1673IS8-ND)

Related parts :
IC OPAMP R-R IN/OUT DUAL 8-SOIC - LT1673IS8
 Order IC OPAMP R-R IN/OUT DUAL 8-SOIC-LT1673IS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1673IS8-ND.
IC OPAMP R-R IN/OUT DUAL 8-SOIC - LT1630CS8
 Order IC OPAMP R-R IN/OUT DUAL 8-SOIC-LT1630CS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1630CS8-ND.
IC OPAMP R-R IN/OUT DUAL 8-SOIC - LT1632CS8
 Order IC OPAMP R-R IN/OUT DUAL 8-SOIC-LT1632CS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1632CS8-ND.
IC OPAMP R-R IN/OUT DUAL 8-SOIC - LT1638CS8
 Order IC OPAMP R-R IN/OUT DUAL 8-SOIC-LT1638CS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1638CS8-ND.
IC OPAMP R-R IN/OUT DUAL 8-SOIC - LT1638IS8
 Order IC OPAMP R-R IN/OUT DUAL 8-SOIC-LT1638IS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1638IS8-ND.
IC OPAMP R-R IN/OUT DUAL 8-SOIC - LT1638HS8
 Order IC OPAMP R-R IN/OUT DUAL 8-SOIC-LT1638HS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1638HS8-ND.
IC OPAMP R-R IN/OUT DUAL 8-SOIC - LT1673CS8
 Order IC OPAMP R-R IN/OUT DUAL 8-SOIC-LT1673CS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1673CS8-ND.
IC OPAMP R-R IN/OUT DUAL 8-SOIC - LT1638HS8#TR
 Order IC OPAMP R-R IN/OUT DUAL 8-SOIC-LT1638HS8#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1638HS8TR-ND.
IC OPAMP R-R IN/OUT DUAL 8-SOIC - LT1673CS8#TR
 Order IC OPAMP R-R IN/OUT DUAL 8-SOIC-LT1673CS8#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1673CS8TR-ND.
IC OPAMP R-R IN/OUT DUAL 8-SOIC - LT1673IS8#TR
 Order IC OPAMP R-R IN/OUT DUAL 8-SOIC-LT1673IS8#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1673IS8TR-ND.
IC OPAMP R-R IN/OUT DUAL 8-SOIC - LT1804CS8
 Order IC OPAMP R-R IN/OUT DUAL 8-SOIC-LT1804CS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1804CS8-ND.
IC OPAMP R-R IN/OUT DUAL 8-SOIC - LT1498CS8#TR
 Order IC OPAMP R-R IN/OUT DUAL 8-SOIC-LT1498CS8#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1498CS8#TR-ND.
IC OPAMP R-R IN/OUT DUAL 8-SOIC - LT1638HS8#PBF
 Order IC OPAMP R-R IN/OUT DUAL 8-SOIC-LT1638HS8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1638HS8#PBF-ND.
IC OPAMP R-R IN/OUT DUAL 8-SOIC - LT1630CS8#PBF
 Order IC OPAMP R-R IN/OUT DUAL 8-SOIC-LT1630CS8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1630CS8#PBF-ND.
IC OPAMP R-R IN/OUT DUAL 8-SOIC - LT1638CS8#PBF
 Order IC OPAMP R-R IN/OUT DUAL 8-SOIC-LT1638CS8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1638CS8#PBF-ND.