IC OPAMP R-R IN/OUT DUAL 8-DIP - LT1673CN8 - Integrated Circuits (ICs)

Digi-Key Part Number LT1673CN8-ND
Price Break
500
Unit Price
2.0988
Extended Price
1049.40
Manufacturer Part NumberLT1673CN8
Product DescriptionIC OPAMP R-R IN/OUT DUAL 8-DIP
Quantity Available Non-Stock
All prices are in GBP

IC OPAMP R-R IN/OUT DUAL 8-DIP - LT1673CN8 - Integrated Circuits (ICs) Details
Technical/Catalog InformationLT1673CN8
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeGeneral Purpose
Number of Circuits2 - Dual
Package / Case8-DIP
Slew Rate0.005 V/µs
Gain Bandwidth Product12kHz
Current - Supply2µA
Current - Output/Channel1.3mA
Voltage - Supply, Single/Dual (±)2.2 V ~ 36 V, -0.9 V/+1.3 V ~ 18 V
Output TypeRail-to-Rail
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LT1673CN8
LT1673CN8

Purchase IC OPAMP R-R IN/OUT DUAL 8-DIP - LT1673CN8 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC OPAMP R-R IN/OUT DUAL 8-DIP - LT1673CN8
Integrated Circuits (ICs)

IC OPAMP R-R IN/OUT DUAL 8-DIP - LT1673CN8 (LT1673CN8-ND)

Related parts Integrated Circuits (ICs):
IC OPAMP R-R IN/OUT DUAL 8-DIP - LT1673CN8
 Order IC OPAMP R-R IN/OUT DUAL 8-DIP-LT1673CN8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1673CN8-ND.
IC OPAMP R-R IN/OUT DUAL 8-DIP - LT1630CN8
 Order IC OPAMP R-R IN/OUT DUAL 8-DIP-LT1630CN8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1630CN8-ND.
IC OPAMP R-R IN/OUT DUAL 8-DIP - LT1632CN8
 Order IC OPAMP R-R IN/OUT DUAL 8-DIP-LT1632CN8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1632CN8-ND.
IC OPAMP R-R IN/OUT DUAL 8-DIP - LT1638CN8
 Order IC OPAMP R-R IN/OUT DUAL 8-DIP-LT1638CN8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1638CN8-ND.
IC OPAMP R-R IN/OUT DUAL 8-DIP - LT1638IN8
 Order IC OPAMP R-R IN/OUT DUAL 8-DIP-LT1638IN8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1638IN8-ND.
IC OPAMP R-R IN/OUT DUAL 8-DIP - LT1673IN8
 Order IC OPAMP R-R IN/OUT DUAL 8-DIP-LT1673IN8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1673IN8-ND.
IC OPAMP R-R IN/OUT DUAL 8-DIP - LT1673CN8#PBF
 Order IC OPAMP R-R IN/OUT DUAL 8-DIP-LT1673CN8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1673CN8#PBF-ND.
IC OPAMP R-R IN/OUT DUAL 8-DIP - LT1673IN8#PBF
 Order IC OPAMP R-R IN/OUT DUAL 8-DIP-LT1673IN8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1673IN8#PBF-ND.
IC OPAMP R-R IN/OUT DUAL 8-DIP - LT1630CN8#PBF
 Order IC OPAMP R-R IN/OUT DUAL 8-DIP-LT1630CN8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1630CN8#PBF-ND.
IC OPAMP R-R IN/OUT DUAL 8-DIP - LT1632CN8#PBF
 Order IC OPAMP R-R IN/OUT DUAL 8-DIP-LT1632CN8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1632CN8#PBF-ND.
IC OPAMP R-R IN/OUT DUAL 8-DIP - LT1638CN8#PBF
 Order IC OPAMP R-R IN/OUT DUAL 8-DIP-LT1638CN8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1638CN8#PBF-ND.
IC OPAMP R-R IN/OUT DUAL 8-DIP - LT1638IN8#PBF
 Order IC OPAMP R-R IN/OUT DUAL 8-DIP-LT1638IN8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1638IN8#PBF-ND.
IC OPAMP R-R IN/OUT DUAL 8-DIP - LT1490CN8#PBF
 Order IC OPAMP R-R IN/OUT DUAL 8-DIP-LT1490CN8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1490CN8#PBF-ND.
IC OPAMP R-R IN/OUT DUAL 8-SOIC - LT1630CS8
 Order IC OPAMP R-R IN/OUT DUAL 8-SOIC-LT1630CS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1630CS8-ND.
IC OPAMP R-R IN/OUT DUAL 8-SOIC - LT1632CS8
 Order IC OPAMP R-R IN/OUT DUAL 8-SOIC-LT1632CS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1632CS8-ND.