CAP .47UF 25V CERAMIC SMD - CC1210KKX7R8BB474 - Capacitors

Digi-Key Part Number 12102R474K8BB0-ND
Price Break
4000
Unit Price
0.06711
Extended Price
268.44
Manufacturer Part NumberCC1210KKX7R8BB474
Product DescriptionCAP .47UF 25V CERAMIC SMD
Quantity Available Non-Stock
All prices are in GBP

CAP .47UF 25V CERAMIC SMD - CC1210KKX7R8BB474 - Capacitors Details
Technical/Catalog InformationCC1210KKX7R8BB474
VendorYageo
CategoryCapacitors
Capacitance0.47µF
Voltage - Rated25V
Tolerance±10%
Package / Case1210 (3225 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CC1210KKX7R8BB474
CC1210KKX7R8BB474
12102R474K8BB0 ND
12102R474K8BB0ND
12102R474K8BB0

Purchase CAP .47UF 25V CERAMIC SMD - CC1210KKX7R8BB474 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP .47UF 25V CERAMIC SMD - CC1210KKX7R8BB474
Capacitors

CAP .47UF 25V CERAMIC SMD - CC1210KKX7R8BB474 (12102R474K8BB0-ND)

Related parts Capacitors :
CAP .47UF 25V CERAMIC SMD - CC1210KKX7R8BB474
 Order CAP .47UF 25V CERAMIC SMD-CC1210KKX7R8BB474 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 12102R474K8BB0-ND.
CAP .47UF 25V CERAMIC Y5V 0805 - ECJ-2YF1E474Z
 Order CAP .47UF 25V CERAMIC Y5V 0805-ECJ-2YF1E474Z online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1857TR-ND.
CAP .47UF 25V CERAMIC X7R 1206 - ECJ-3YB1E474K
 Order CAP .47UF 25V CERAMIC X7R 1206-ECJ-3YB1E474K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1891TR-ND.
CAP .47UF 25V CERAMIC Y5V 1206 - ECJ-3VF1E474Z
 Order CAP .47UF 25V CERAMIC Y5V 1206-ECJ-3VF1E474Z online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1901TR-ND.
CAP .47UF 25V CERAMIC Y5V 0805 - ECJ-2YF1E474Z
 Order CAP .47UF 25V CERAMIC Y5V 0805-ECJ-2YF1E474Z online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1857CT-ND.
CAP .47UF 25V CERAMIC X7R 1206 - ECJ-3YB1E474K
 Order CAP .47UF 25V CERAMIC X7R 1206-ECJ-3YB1E474K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1891CT-ND.
CAP .47UF 25V CERAMIC Y5V 1206 - ECJ-3VF1E474Z
 Order CAP .47UF 25V CERAMIC Y5V 1206-ECJ-3VF1E474Z online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1901CT-ND.
CAP .47UF 25V CERAMIC +80/-20% - K474Z20Y5VE5TL2
 Order CAP .47UF 25V CERAMIC +80/-20%-K474Z20Y5VE5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1150TR-ND.
CAP .47UF 25V CERAMIC +80/-20% - K474Z20Y5VE5TH5
 Order CAP .47UF 25V CERAMIC +80/-20%-K474Z20Y5VE5TH5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1156TR-ND.
CAP .47UF 25V CERAMIC +80/-20% - K474Z20Y5VE5TL2
 Order CAP .47UF 25V CERAMIC +80/-20%-K474Z20Y5VE5TL2 online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1150CT-ND.
CAP .47UF 25V CERAMIC +80/-20% - K474Z20Y5VE5TH5
 Order CAP .47UF 25V CERAMIC +80/-20%-K474Z20Y5VE5TH5 online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1156CT-ND.
CAP 4.7UF 25V CERAMIC F 1206 - ECJ-3FF1E475Z
 Order CAP 4.7UF 25V CERAMIC F 1206-ECJ-3FF1E475Z online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2235TR-ND.
CAP 4.7UF 25V CERAMIC X5R 1206 - ECJ-3YB1E475M
 Order CAP 4.7UF 25V CERAMIC X5R 1206-ECJ-3YB1E475M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2241TR-ND.
CAP 4.7UF 25V CERAMIC F 1206 - ECJ-3FF1E475Z
 Order CAP 4.7UF 25V CERAMIC F 1206-ECJ-3FF1E475Z online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2235CT-ND.
CAP 4.7UF 25V CERAMIC X5R 1206 - ECJ-3YB1E475M
 Order CAP 4.7UF 25V CERAMIC X5R 1206-ECJ-3YB1E475M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2241CT-ND.