IC AMPLIFIER FIXED-GAIN SOT23-5 - LMV102M5X - Integrated Circuits (ICs)

Digi-Key Part Number LMV102M5X-ND
Price Break
3000
Unit Price
0.34
Extended Price
1020.00
Manufacturer Part NumberLMV102M5X
Product DescriptionIC AMPLIFIER FIXED-GAIN SOT23-5
Quantity Available 0
All prices are in GBP

IC AMPLIFIER FIXED-GAIN SOT23-5 - LMV102M5X - Integrated Circuits (ICs) Details
Technical/Catalog InformationLMV102M5X
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
PackagingTape & Reel (TR)
Amplifier TypeGeneral Purpose
Number of Circuits1 - Single
Package / CaseSOT-23-5
Slew Rate1 V/µs
Gain Bandwidth Product1.6MHz
Current - Supply250µA
Current - Output/Channel60mA
Voltage - Supply, Single/Dual (±)2.7 V ~ 5 V
Output TypeRail-to-Rail
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LMV102M5X
LMV102M5X

Purchase IC AMPLIFIER FIXED-GAIN SOT23-5 - LMV102M5X - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC AMPLIFIER FIXED-GAIN SOT23-5 - LMV102M5X
Integrated Circuits (ICs)

IC AMPLIFIER FIXED-GAIN SOT23-5 - LMV102M5X (LMV102M5X-ND)

Related parts Integrated Circuits (ICs):
IC AMPLIFIER FIXED-GAIN SOT23-5 - LMV102M5X
 Order IC AMPLIFIER FIXED-GAIN SOT23-5-LMV102M5X online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV102M5X-ND.
IC AMPLIFIER FIXED-GAIN SOT23-5 - LMV101M5
 Order IC AMPLIFIER FIXED-GAIN SOT23-5-LMV101M5 online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV101M5CT-ND.
IC AMPLIFIER FIXED-GAIN SOT23-5 - LMV101M5
 Order IC AMPLIFIER FIXED-GAIN SOT23-5-LMV101M5 online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV101M5TR-ND.
IC AMPLIFIER FIXED-GAIN SOT23-5 - LMV102M5
 Order IC AMPLIFIER FIXED-GAIN SOT23-5-LMV102M5 online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV102M5CT-ND.
IC AMPLIFIER FIXED-GAIN SOT23-5 - LMV102M5
 Order IC AMPLIFIER FIXED-GAIN SOT23-5-LMV102M5 online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV102M5TR-ND.
IC AMPLIFIER FIXED-GAIN SOT23-5 - LMV105M5
 Order IC AMPLIFIER FIXED-GAIN SOT23-5-LMV105M5 online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV105M5CT-ND.
IC AMPLIFIER FIXED-GAIN SOT23-5 - LMV105M5
 Order IC AMPLIFIER FIXED-GAIN SOT23-5-LMV105M5 online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV105M5TR-ND.
IC AMPLIFIER FIXED-GAIN SOT23-5 - LMV110M5
 Order IC AMPLIFIER FIXED-GAIN SOT23-5-LMV110M5 online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV110M5CT-ND.
IC AMPLIFIER FIXED-GAIN SOT23-5 - LMV110M5
 Order IC AMPLIFIER FIXED-GAIN SOT23-5-LMV110M5 online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV110M5TR-ND.
IC AMPLIFIER FIXED-GAIN SOT23-5 - LMV101M5X
 Order IC AMPLIFIER FIXED-GAIN SOT23-5-LMV101M5X online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV101M5X-ND.
IC AMPLIFIER FIXED-GAIN SOT23-5 - LMV105M5X
 Order IC AMPLIFIER FIXED-GAIN SOT23-5-LMV105M5X online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV105M5X-ND.
IC AMPLIFIER FIXED-GAIN SOT23-5 - LMV110M5X
 Order IC AMPLIFIER FIXED-GAIN SOT23-5-LMV110M5X online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV110M5X-ND.
IC AMPLIFIER FIXED-GAIN SC-70-5 - LMV101M7
 Order IC AMPLIFIER FIXED-GAIN SC-70-5-LMV101M7 online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV101M7CT-ND.
IC AMPLIFIER FIXED-GAIN SC-70-5 - LMV101M7
 Order IC AMPLIFIER FIXED-GAIN SC-70-5-LMV101M7 online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV101M7TR-ND.
IC AMPLIFIER FIXED-GAIN SC-70-5 - LMV102M7
 Order IC AMPLIFIER FIXED-GAIN SC-70-5-LMV102M7 online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV102M7CT-ND.