IC AMP FIXED GAIN SC-70-5 - LMV101M7X

Digi-Key Part Number LMV101M7X-ND
Price Break
3000
Unit Price
0.34
Extended Price
1020.00
Manufacturer Part NumberLMV101M7X
Product DescriptionIC AMP FIXED GAIN SC-70-5
Quantity Available 0
All prices are in GBP

IC AMP FIXED GAIN SC-70-5 - LMV101M7X Details
Technical/Catalog InformationLMV101M7X
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
PackagingTape & Reel (TR)
Amplifier TypeGeneral Purpose
Number of Circuits1 - Single
Package / CaseSC-70-5
Slew Rate1 V/µs
Gain Bandwidth Product1.6MHz
Current - Supply250µA
Current - Output/Channel60mA
Voltage - Supply, Single/Dual (±)2.7 V ~ 5 V
Output TypeRail-to-Rail
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LMV101M7X
LMV101M7X

Purchase IC AMP FIXED GAIN SC-70-5 - LMV101M7X
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC AMP FIXED GAIN SC-70-5 - LMV101M7X
IC AMP FIXED GAIN SC-70-5 - LMV101M7X

IC AMP FIXED GAIN SC-70-5 - LMV101M7X (LMV101M7X-ND)

Related parts:
IC AMP FIXED GAIN SC-70-5 - LMV101M7X
 Order IC AMP FIXED GAIN SC-70-5-LMV101M7X online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV101M7X-ND.
IC AMP FIXED GAIN SC-70-5 - LMV102M7X
 Order IC AMP FIXED GAIN SC-70-5-LMV102M7X online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV102M7X-ND.
IC AMP FIXED GAIN SC-70-5 - LMV105M7X
 Order IC AMP FIXED GAIN SC-70-5-LMV105M7X online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV105M7X-ND.
IC AMPLIFIER FIXED-GAIN SC-70-5 - LMV101M7
 Order IC AMPLIFIER FIXED-GAIN SC-70-5-LMV101M7 online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV101M7CT-ND.
IC AMPLIFIER FIXED-GAIN SC-70-5 - LMV101M7
 Order IC AMPLIFIER FIXED-GAIN SC-70-5-LMV101M7 online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV101M7TR-ND.
IC AMPLIFIER FIXED-GAIN SC-70-5 - LMV102M7
 Order IC AMPLIFIER FIXED-GAIN SC-70-5-LMV102M7 online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV102M7CT-ND.
IC AMPLIFIER FIXED-GAIN SC-70-5 - LMV102M7
 Order IC AMPLIFIER FIXED-GAIN SC-70-5-LMV102M7 online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV102M7TR-ND.
IC AMPLIFIER FIXED-GAIN SC-70-5 - LMV105M7
 Order IC AMPLIFIER FIXED-GAIN SC-70-5-LMV105M7 online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV105M7CT-ND.
IC AMPLIFIER FIXED-GAIN SC-70-5 - LMV105M7
 Order IC AMPLIFIER FIXED-GAIN SC-70-5-LMV105M7 online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV105M7TR-ND.
IC AMPLIFIER FIXED-GAIN SC-70-5 - LMV110M7
 Order IC AMPLIFIER FIXED-GAIN SC-70-5-LMV110M7 online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV110M7CT-ND.
IC AMPLIFIER FIXED-GAIN SC-70-5 - LMV110M7
 Order IC AMPLIFIER FIXED-GAIN SC-70-5-LMV110M7 online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV110M7TR-ND.
IC AMPLIFIER FIXED-GAIN SC-70-5 - LMV110M7X
 Order IC AMPLIFIER FIXED-GAIN SC-70-5-LMV110M7X online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV110M7X-ND.
IC OP AMP LOW POWER SC-70-5 - LMV921M7
 Order IC OP AMP LOW POWER SC-70-5-LMV921M7 online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV921M7CT-ND.
IC OP AMP RRO 5MHZ SC-70-5 - LMV821M7X
 Order IC OP AMP RRO 5MHZ SC-70-5-LMV821M7X online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV821M7X-ND.
IC OP AMP LOW VOLT R-R SC-70-5 - LMV321M7/NOPB
 Order IC OP AMP LOW VOLT R-R SC-70-5-LMV321M7/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV321M7TR-ND.