IC PCI/CARDBUS E/LAN CTRL 144QFP - 21143PD - Integrated Circuits (ICs)

Digi-Key Part Number 821337-ND
Price Break
1
10
100
250
500
1000
Unit Price
11.58
9.117
6.8992
6.55424
6.4064
6.2832
Extended Price
11.58
91.17
689.92
1638.56
3203.20
6283.20
Manufacturer Part Number21143PD
Product DescriptionIC PCI/CARDBUS E/LAN CTRL 144QFP
Quantity Available 0
All prices are in GBP

IC PCI/CARDBUS E/LAN CTRL 144QFP - 21143PD - Integrated Circuits (ICs) Details
Technical/Catalog Information21143PD
VendorIntel
CategoryIntegrated Circuits (ICs)
Controller Type*
Interface*
Voltage - Supply*
Current - Supply*
Package / Case*
Packaging*
RoHS StatusRoHS Non-Compliant
Other Names 21143PD
21143PD
821337 ND
821337ND
821337

Purchase IC PCI/CARDBUS E/LAN CTRL 144QFP - 21143PD - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC PCI/CARDBUS E/LAN CTRL 144QFP - 21143PD
Integrated Circuits (ICs)

IC PCI/CARDBUS E/LAN CTRL 144QFP - 21143PD (821337-ND)

Related parts Integrated Circuits (ICs):
IC PCI/CARDBUS E/LAN CTRL 144QFP - 21143PD
 Order IC PCI/CARDBUS E/LAN CTRL 144QFP-21143PD online from Digi-Key. Manufactured by Intel. Digi-Key part number 821337-ND.
IC CTRL ETH PCI/CARDBUS 196-BGA - GD82551ER
 Order IC CTRL ETH PCI/CARDBUS 196-BGA-GD82551ER online from Digi-Key. Manufactured by Intel. Digi-Key part number 844687-ND.
IC PCI-TO-PC CARD CNTRLR 208TQFP - PCI1225PDV
 Order IC PCI-TO-PC CARD CNTRLR 208TQFP-PCI1225PDV online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6641-5-ND.
IC PCI-PCI BRIDGE 32-BIT 208-QFP - PCI2050BPPM
 Order IC PCI-PCI BRIDGE 32-BIT 208-QFP-PCI2050BPPM online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15344-ND.
IC PCI AUDIO INTERFACE 100-TQFP - CS4281-CQZ
 Order IC PCI AUDIO INTERFACE 100-TQFP-CS4281-CQZ online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1043-ND.
IC PCI-EXPRESS REPEATER 36-TQ - PI2EQX4401ZFE
 Order IC PCI-EXPRESS REPEATER 36-TQ-PI2EQX4401ZFE online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI2EQX4401ZFE-ND.
IC PCI-EXPRESS REPEATER 84-LFBGA - PI2EQX4402NBE
 Order IC PCI-EXPRESS REPEATER 84-LFBGA-PI2EQX4402NBE online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI2EQX4402NBE-ND.
IC PCI-PCI BRIDGE 2PORT 160-MQFP - PI7C8152BMAE
 Order IC PCI-PCI BRIDGE 2PORT 160-MQFP-PI7C8152BMAE online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI7C8152BMAE-ND.
IC PLAT/LAN CONNECT CTRL 48SSOP - DA82562ET
 Order IC PLAT/LAN CONNECT CTRL 48SSOP-DA82562ET online from Digi-Key. Manufactured by Intel. Digi-Key part number 829706-ND.
IC PLAT/LAN CONNECT CTRL 48SSOP - EP82562ET
 Order IC PLAT/LAN CONNECT CTRL 48SSOP-EP82562ET online from Digi-Key. Manufactured by Intel. Digi-Key part number 863275-ND.
IC MULTIPORT ETH CTRL 352BGA - GCIXF440AC
 Order IC MULTIPORT ETH CTRL 352BGA-GCIXF440AC online from Digi-Key. Manufactured by Intel. Digi-Key part number 831001-ND.
IC BRIDGE SATA PCI-X 256-LPBGA - GD31244SL786
 Order IC BRIDGE SATA PCI-X 256-LPBGA-GD31244SL786 online from Digi-Key. Manufactured by Intel. Digi-Key part number 856145-ND.
IC TRANSMITTER RADIO CTRL 4CH - LM1871N
 Order IC TRANSMITTER RADIO CTRL 4CH-LM1871N online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1871N-ND.
IC INT PROC 3.3V 25MHZ 132QFP - KU80386EXTB25
 Order IC INT PROC 3.3V 25MHZ 132QFP-KU80386EXTB25 online from Digi-Key. Manufactured by Intel. Digi-Key part number 807262-ND.
IC INT PROC 5V 25MHZ 132QFP - KU80386EXTC25
 Order IC INT PROC 5V 25MHZ 132QFP-KU80386EXTC25 online from Digi-Key. Manufactured by Intel. Digi-Key part number 807271-ND.