RES NET 15RES 1K OHM 16PIN SMD - 766161102G - Resistors

Digi-Key Part Number 766-161-R1K-ND
Price Break
1
10
100
250
500
1000
5000
10000
25000
Unit Price
0.75
0.599
0.4191
0.33132
0.26944
0.25946
0.25447
0.24948
0.19958
Extended Price
0.75
5.99
41.91
82.83
134.72
259.46
1272.35
2494.80
4989.50
Manufacturer Part Number766161102G
Product DescriptionRES NET 15RES 1K OHM 16PIN SMD
Quantity Available 0
All prices are in GBP

RES NET 15RES 1K OHM 16PIN SMD - 766161102G - Resistors Details
Technical/Catalog Information766161102G
VendorCTS Corporation Resistor/Electrocomponents
CategoryResistors
Resistance In Ohms1.00K
Tolerance±2%
Power Per Element80mW
Circuit TypeBussed
Number of Pins16
PackagingTube
Number of Resistors15
Package / CaseNon-Standard SMD
Mounting TypeSurface Mount
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 766161102G
766161102G
766 161 R1K ND
766161R1KND
766-161-R1K

Purchase RES NET 15RES 1K OHM 16PIN SMD - 766161102G - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES NET 15RES 1K OHM 16PIN SMD - 766161102G
Resistors

RES NET 15RES 1K OHM 16PIN SMD - 766161102G (766-161-R1K-ND)

Related parts Resistors:
RES NET 15RES 1K OHM 16PIN SMD - 766161102G
 Order RES NET 15RES 1K OHM 16PIN SMD-766161102G online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-161-R1K-ND.
RES NET 15RES 1K OHM 16PIN SMD - 767161102G
 Order RES NET 15RES 1K OHM 16PIN SMD-767161102G online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 767-161-R1K-ND.
RES NET 15RES 1K OHM 16PIN - 761-1-R1K
 Order RES NET 15RES 1K OHM 16PIN-761-1-R1K online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 761-1-R1K-ND.
RES NET 15RES 22 OHM 16PIN SMD - 766161220G
 Order RES NET 15RES 22 OHM 16PIN SMD-766161220G online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-161-R22-ND.
RES NET 15RES 27 OHM 16PIN SMD - 766161270G
 Order RES NET 15RES 27 OHM 16PIN SMD-766161270G online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-161-R27-ND.
RES NET 15RES 33 OHM 16PIN SMD - 766161330G
 Order RES NET 15RES 33 OHM 16PIN SMD-766161330G online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-161-R33-ND.
RES NET 15RES 39 OHM 16PIN SMD - 766161390G
 Order RES NET 15RES 39 OHM 16PIN SMD-766161390G online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-161-R39-ND.
RES NET 15RES 47 OHM 16PIN SMD - 766161470G
 Order RES NET 15RES 47 OHM 16PIN SMD-766161470G online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-161-R47-ND.
RES NET 15RES 51 OHM 16PIN SMD - 766161510G
 Order RES NET 15RES 51 OHM 16PIN SMD-766161510G online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-161-R51-ND.
RES NET 15RES 56 OHM 16PIN SMD - 766161560G
 Order RES NET 15RES 56 OHM 16PIN SMD-766161560G online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-161-R56-ND.
RES NET 15RES 68 OHM 16PIN SMD - 766161680G
 Order RES NET 15RES 68 OHM 16PIN SMD-766161680G online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-161-R68-ND.
RES NET 15RES 82 OHM 16PIN SMD - 766161820G
 Order RES NET 15RES 82 OHM 16PIN SMD-766161820G online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-161-R82-ND.
RES NET 15RES 100 OHM 16PIN SMD - 766161101G
 Order RES NET 15RES 100 OHM 16PIN SMD-766161101G online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-161-R100-ND.
RES NET 15RES 120 OHM 16PIN SMD - 766161121G
 Order RES NET 15RES 120 OHM 16PIN SMD-766161121G online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-161-R120-ND.
RES NET 15RES 150 OHM 16PIN SMD - 766161151G
 Order RES NET 15RES 150 OHM 16PIN SMD-766161151G online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-161-R150-ND.