DIODE SCHOTTKY CC 30V 10A D2-PAK - SBG1030CT-T - Discrete Semiconductor Products

Digi-Key Part Number SBG1030TR-ND
Price Break
800
Unit Price
0.53796
Extended Price
430.37
Manufacturer Part NumberSBG1030CT-T
Product DescriptionDIODE SCHOTTKY CC 30V 10A D2-PAK
Quantity Available Non-Stock
All prices are in GBP

DIODE SCHOTTKY CC 30V 10A D2-PAK - SBG1030CT-T - Discrete Semiconductor Products Details
Technical/Catalog InformationSBG1030CT-T
VendorDiodes Inc
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeSchottky - 1 Pair Common Cathode
Voltage - Rated30V
Current Rating10A
Package / CaseD² Pak (SMD-220, TO-263)
PackagingTape & Reel (TR)
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)-
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant
Other Names SBG1030CT T
SBG1030CTT
SBG1030TR ND
SBG1030TRND
SBG1030TR

Purchase DIODE SCHOTTKY CC 30V 10A D2-PAK - SBG1030CT-T - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE SCHOTTKY CC 30V 10A D2-PAK - SBG1030CT-T
Discrete Semiconductor Products

DIODE SCHOTTKY CC 30V 10A D2-PAK - SBG1030CT-T (SBG1030TR-ND)

Related parts Discrete Semiconductor Products:
DIODE SCHOTTKY CC 30V 10A D2-PAK - SBG1030CT-T
 Order DIODE SCHOTTKY CC 30V 10A D2-PAK-SBG1030CT-T online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBG1030TR-ND.
DIODE SCHOTTKY CC 30V 20A D2-PAK - SBG2030CT-T
 Order DIODE SCHOTTKY CC 30V 20A D2-PAK-SBG2030CT-T online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBG2030CT-T-ND.
DIODE SCHOTTKY CC 30V 30A D2-PAK - SBG3030CT-T
 Order DIODE SCHOTTKY CC 30V 30A D2-PAK-SBG3030CT-T online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBG3030CTDITR-ND.
DIODE SCHOTTKY CC 30V 16A D2-PAK - SBG1630CT-T
 Order DIODE SCHOTTKY CC 30V 16A D2-PAK-SBG1630CT-T online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBG1630CTDITR-ND.
DIODE SCHOTTKY CC 30V 16A D2-PAK - SBG1630CT-T
 Order DIODE SCHOTTKY CC 30V 16A D2-PAK-SBG1630CT-T online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SBG1630CTDICT-ND.
DIODE SCHOTTKY CC 30V 30A D2-PAK - SBG3030CT-T
 Order DIODE SCHOTTKY CC 30V 30A D2-PAK-SBG3030CT-T online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SBG3030CTDICT-ND.
DIODE SCHOTTKY CC 30V 16A D2-PAK - SBG1630CT-T-F
 Order DIODE SCHOTTKY CC 30V 16A D2-PAK-SBG1630CT-T-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBG1630CT-T-FDITR-ND.
DIODE SCHOTTKY CC 30V 20A D2-PAK - SBG2030CT-T-F
 Order DIODE SCHOTTKY CC 30V 20A D2-PAK-SBG2030CT-T-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBG2030CT-T-FDITR-ND.
DIODE SCHOTTKY CC 30V 30A D2-PAK - SBG3030CT-T-F
 Order DIODE SCHOTTKY CC 30V 30A D2-PAK-SBG3030CT-T-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBG3030CT-T-FDITR-ND.
DIODE SCHOTTKY CC 40V 10A D2-PAK - SBG1040CT
 Order DIODE SCHOTTKY CC 40V 10A D2-PAK-SBG1040CT online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBG1040CTDI-ND.
DIODE SCHOTTKY CC 35V 10A D2-PAK - SBG1035CT-T
 Order DIODE SCHOTTKY CC 35V 10A D2-PAK-SBG1035CT-T online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBG1035CT-T-ND.
DIODE SCHOTTKY CC 45V 10A D2-PAK - SBG1045CT-T
 Order DIODE SCHOTTKY CC 45V 10A D2-PAK-SBG1045CT-T online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBG1045CT-T-ND.
DIODE SCHOTTKY CC 35V 10A D2-PAK - SBG1035CT-T-F
 Order DIODE SCHOTTKY CC 35V 10A D2-PAK-SBG1035CT-T-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBG1035CT-T-FDITR-ND.
DIODE SCHOTTKY CC 45V 10A D2-PAK - SBG1045CT-T-F
 Order DIODE SCHOTTKY CC 45V 10A D2-PAK-SBG1045CT-T-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBG1045CT-T-FDITR-ND.
DIODE SCHOTTKY CC 35V 10A D2-PAK - SBG1035CT-T-F
 Order DIODE SCHOTTKY CC 35V 10A D2-PAK-SBG1035CT-T-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SBG1035CT-T-FDICT-ND.