POTENTIOMETER 5K OHM 2W 20% - 115-0545 - Potentiometers, Variable Resistors
POTENTIOMETER 5K OHM 2W 20% - 115-0545 - Potentiometers, Variable Resistors Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||
POTENTIOMETER 5K OHM 2W 20% - 115-0545
Bestellen Sie POTENTIOMETER 5K OHM 2W 20% - 115-0545 online bei Digi-Key DEBestellen Sie POTENTIOMETER 5K OHM 2W 20% - 115-0545 online bei Digi-Key AT
Orden POTENTIOMETER 5K OHM 2W 20% - 115-0545 en línea desde Digi-Key ES
Order POTENTIOMETER 5K OHM 2W 20% - 115-0545 online from Digi-Key IE
POTENTIOMETER 5K OHM 2W 20% - 115-0545 (115-0545-ND)
Related parts Potentiometers, Variable Resistors:POTENTIOMETER 5K OHM 2W 20% - 115-0545
Order POTENTIOMETER 5K OHM 2W 20%-115-0545 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 115-0545-ND.
POT TRIM 5K OHM 10MM HORIZ BLUE - U262R502B
Order POT TRIM 5K OHM 10MM HORIZ BLUE-U262R502B online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number U262R502B-ND.
POT SLIDE 5K OHM 1/4W 20MM VERT - 448XC2502BDN
Order POT SLIDE 5K OHM 1/4W 20MM VERT-448XC2502BDN online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT2301-ND.
POT TRIMMER 10K OHM VERTICAL - 201XR103B
Order POT TRIMMER 10K OHM VERTICAL-201XR103B online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 201XR103B-ND.
POT 10 OHM 5W WIREWOUND W/HRDWAR - 026TB32R100B1A1
Order POT 10 OHM 5W WIREWOUND W/HRDWAR-026TB32R100B1A1 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT2151-ND.
POT 25 OHM 5W WIREWOUND W/HRDWAR - 026TB32R250B1A1
Order POT 25 OHM 5W WIREWOUND W/HRDWAR-026TB32R250B1A1 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT2152-ND.
POT 1K OHM 5W WIREWOUND W/HRDWAR - 026TB32R102B1A1
Order POT 1K OHM 5W WIREWOUND W/HRDWAR-026TB32R102B1A1 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT2157-ND.
POT 1 MEG OHM 1/8W CARB HORIZ - 296XD105B1N
Order POT 1 MEG OHM 1/8W CARB HORIZ-296XD105B1N online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT2260-ND.
POT 10K OHM 1/8W CARB VERTICAL - 296UD103B1N
Order POT 10K OHM 1/8W CARB VERTICAL-296UD103B1N online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT2265-ND.
POT SLIDE 500K OHM 1/4W 20MM VRT - 448XC2504BDN
Order POT SLIDE 500K OHM 1/4W 20MM VRT-448XC2504BDN online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT2307-ND.
