SWITCH ROCKER SPSTNC 13A ON/MOM - GRS-2011C-2000 - Switches

Digi-Key Part Number SW614-ND
Price Break
1
10
50
100
500
1000
2000
5000
Unit Price
0.95
0.845
0.704
0.6072
0.55616
0.4752
0.4576
0.44
Extended Price
0.95
8.45
35.20
60.72
278.08
475.20
915.20
2200.00
Manufacturer Part NumberGRS-2011C-2000
Product DescriptionSWITCH ROCKER SPSTNC 13A ON/MOM
Quantity Available 543
All prices are in GBP

SWITCH ROCKER SPSTNC 13A ON/MOM - GRS-2011C-2000 - Switches Details
Technical/Catalog InformationGRS-2011C-2000
VendorCW Industries
CategorySwitches
Mounting TypePanel Mount, Snap-In
CircuitSPST-NC
Switch FunctionOn-Mom
Contact Rating @ Voltage13A @ 125VAC
IlluminationNon-Illuminated
Illumination Type, Color-
Illumination Voltage-
Termination StyleQuick Connect - .250" (6.3mm)
Panel Cutout Dimensions28.58mm x 13.97mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GRS 2011C 2000
GRS2011C2000
SW614 ND
SW614ND
SW614

Purchase SWITCH ROCKER SPSTNC 13A ON/MOM - GRS-2011C-2000 - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH ROCKER SPSTNC 13A ON/MOM - GRS-2011C-2000
Switches

SWITCH ROCKER SPSTNC 13A ON/MOM - GRS-2011C-2000

Bestellen Sie SWITCH ROCKER SPSTNC 13A ON/MOM - GRS-2011C-2000 online bei Digi-Key DE
Bestellen Sie SWITCH ROCKER SPSTNC 13A ON/MOM - GRS-2011C-2000 online bei Digi-Key AT
Orden SWITCH ROCKER SPSTNC 13A ON/MOM - GRS-2011C-2000 en lĂ­nea desde Digi-Key ES
Order SWITCH ROCKER SPSTNC 13A ON/MOM - GRS-2011C-2000 online from Digi-Key IE

SWITCH ROCKER SPSTNC 13A ON/MOM - GRS-2011C-2000 (SW614-ND)

Related parts Switches:
SWITCH ROCKER SPSTNC 13A ON/MOM - GRS-2011C-2000
 Order SWITCH ROCKER SPSTNC 13A ON/MOM-GRS-2011C-2000 online from Digi-Key. Manufactured by CW Industries. Digi-Key part number SW614-ND.
SWITCH ROCKER SPST ON/OFF BLACK - GRS-2011-2000
 Order SWITCH ROCKER SPST ON/OFF BLACK-GRS-2011-2000 online from Digi-Key. Manufactured by CW Industries. Digi-Key part number SW314-ND.
SWITCH ROCKER SPST ON/OFF RED - GRS-2011-2019
 Order SWITCH ROCKER SPST ON/OFF RED-GRS-2011-2019 online from Digi-Key. Manufactured by CW Industries. Digi-Key part number SW315-ND.
SWITCH ROCKER SPDT MOM/OFF/MOM - GRS-4013C-0001
 Order SWITCH ROCKER SPDT MOM/OFF/MOM-GRS-4013C-0001 online from Digi-Key. Manufactured by CW Industries. Digi-Key part number SW340-ND.
SWITCH ROCK MINI DPST OFF/MOM BK - GRS-4021B-0000
 Order SWITCH ROCK MINI DPST OFF/MOM BK-GRS-4021B-0000 online from Digi-Key. Manufactured by CW Industries. Digi-Key part number SW330-ND.
SWITCH ROCKER SPST 16A BLACK - GRS-2011-2400
 Order SWITCH ROCKER SPST 16A BLACK-GRS-2011-2400 online from Digi-Key. Manufactured by CW Industries. Digi-Key part number SW601-ND.
SWITCH ROCKER DPST 12A BLACK - RC1083BBLKBLKEF
 Order SWITCH ROCKER DPST 12A BLACK-RC1083BBLKBLKEF online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1507-ND.
SWITCH ROCKER SPST 15A ILLUM RED - R1966ABLKBLKEFRED
 Order SWITCH ROCKER SPST 15A ILLUM RED-R1966ABLKBLKEFRED online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1514-ND.
SWITCH ROCKER SPST MINI 6A BLACK - R6ABLKBLKEF
 Order SWITCH ROCKER SPST MINI 6A BLACK-R6ABLKBLKEF online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1525-ND.
SWITCH ROCKER SPST MINI 6A BLACK - R6ABLKBLKFF
 Order SWITCH ROCKER SPST MINI 6A BLACK-R6ABLKBLKFF online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1526-ND.