DATA LOGGER OPT STOWAWAY TEMP 8K - WTA08-39+75 - Sensors, Transducers

Digi-Key Part Number 341-1042-ND
Price Break
1
Unit Price
93.65
Extended Price
93.65
Manufacturer Part NumberWTA08-39+75
Product DescriptionDATA LOGGER OPT STOWAWAY TEMP 8K
Quantity Available Non-Stock
All prices are in GBP

DATA LOGGER OPT STOWAWAY TEMP 8K - WTA08-39+75 - Sensors, Transducers Details
Technical/Catalog InformationWTA08-39+75
VendorOnset Computer Corp
CategorySensors, Transducers
Voltage - Supply*
Package / Case*
Packaging*
Output Type*
Sensing Temperature*
Other Names WTA08 39+75
WTA0839+75
341 1042 ND
3411042ND
341-1042

Purchase DATA LOGGER OPT STOWAWAY TEMP 8K - WTA08-39+75 - Sensors, Transducers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DATA LOGGER OPT STOWAWAY TEMP 8K - WTA08-39+75
Sensors, Transducers

DATA LOGGER OPT STOWAWAY TEMP 8K - WTA08-39+75 (341-1042-ND)

Related parts Sensors, Transducers:
DATA LOGGER OPT STOWAWAY TEMP 8K - WTA08-39+75
 Order DATA LOGGER OPT STOWAWAY TEMP 8K-WTA08-39+75 online from Digi-Key. Manufactured by Onset Computer Corp. Digi-Key part number 341-1042-ND.
DATA LOGGER OPT STOWAWAY TEMP 8K - WTA08-05+37
 Order DATA LOGGER OPT STOWAWAY TEMP 8K-WTA08-05+37 online from Digi-Key. Manufactured by Onset Computer Corp. Digi-Key part number 341-1041-ND.
DATA LOGGER OPT STOWAWY TEMP 32K - WTA32-39+75
 Order DATA LOGGER OPT STOWAWY TEMP 32K-WTA32-39+75 online from Digi-Key. Manufactured by Onset Computer Corp. Digi-Key part number 341-1044-ND.
DATA LOGGER OPT STOWAWY TEMP 32K - WTA32-05+37
 Order DATA LOGGER OPT STOWAWY TEMP 32K-WTA32-05+37 online from Digi-Key. Manufactured by Onset Computer Corp. Digi-Key part number 341-1043-ND.
DATA LOGGER HOBO RH/TEMP - H08-003-02
 Order DATA LOGGER HOBO RH/TEMP-H08-003-02 online from Digi-Key. Manufactured by Onset Computer Corp. Digi-Key part number 341-1008-ND.
DATA LOGGER HOBO RH/TEMP/2X EX - H08-007-02
 Order DATA LOGGER HOBO RH/TEMP/2X EX-H08-007-02 online from Digi-Key. Manufactured by Onset Computer Corp. Digi-Key part number 341-1011-ND.
DATA LOGGER HOBO PRO TEMP - H08-030-08
 Order DATA LOGGER HOBO PRO TEMP-H08-030-08 online from Digi-Key. Manufactured by Onset Computer Corp. Digi-Key part number 341-1013-ND.
DATA LOGGER HOBO TEMP - H08-001-02
 Order DATA LOGGER HOBO TEMP-H08-001-02 online from Digi-Key. Manufactured by Onset Computer Corp. Digi-Key part number 341-1006-ND.
DATA LOGGER HOBO TEMP/EXT - H08-002-02
 Order DATA LOGGER HOBO TEMP/EXT-H08-002-02 online from Digi-Key. Manufactured by Onset Computer Corp. Digi-Key part number 341-1007-ND.
DATA LOGGER HOBO PRO/EXT TEMP - H08-031-08
 Order DATA LOGGER HOBO PRO/EXT TEMP-H08-031-08 online from Digi-Key. Manufactured by Onset Computer Corp. Digi-Key part number 341-1014-ND.
DATA LOGGER HOBO PRO RH/TEMP - H08-032-08
 Order DATA LOGGER HOBO PRO RH/TEMP-H08-032-08 online from Digi-Key. Manufactured by Onset Computer Corp. Digi-Key part number 341-1015-ND.
DATA LOGGER STOWAWAY TIDBIT 32K - TBI32-05+37
 Order DATA LOGGER STOWAWAY TIDBIT 32K-TBI32-05+37 online from Digi-Key. Manufactured by Onset Computer Corp. Digi-Key part number 341-1045-ND.
DATA LOGGER STOWAWAY TIDBIT 32K - TBI32-20+50
 Order DATA LOGGER STOWAWAY TIDBIT 32K-TBI32-20+50 online from Digi-Key. Manufactured by Onset Computer Corp. Digi-Key part number 341-1046-ND.
DATA LOGGER HOBO STATE - H06-001-02
 Order DATA LOGGER HOBO STATE-H06-001-02 online from Digi-Key. Manufactured by Onset Computer Corp. Digi-Key part number 341-1001-ND.
DATA LOGGER HOBO LIGHT ON/OFF - H06-002-02
 Order DATA LOGGER HOBO LIGHT ON/OFF-H06-002-02 online from Digi-Key. Manufactured by Onset Computer Corp. Digi-Key part number 341-1002-ND.