PWR SUPP DESKTOP TRIPLE OUT 50W - W5030-D5 - Power Supplies

Digi-Key Part Number W5030-D5-ND
Price Break
4
Unit Price
99.745
Extended Price
398.98
Manufacturer Part NumberW5030-D5
Product DescriptionPWR SUPP DESKTOP TRIPLE OUT 50W
Quantity Available Non-Stock
All prices are in GBP

PWR SUPP DESKTOP TRIPLE OUT 50W - W5030-D5 - Power Supplies Details
Technical/Catalog InformationW5030-D5
VendorElpac Power Syst
CategoryPower Supplies
Cord Plug5 Pin DIN
Transformer TypeSwitching
Voltage - Input90 ~ 265VAC
Voltage - Output per Connector5VDC, 12VDC, -12VDC
Current - Output5A, 1.5A, 500mA
Polarization-
Output Power50W
FormDesktop (3 Prong with Cord)
RoHS StatusRoHS Non-Compliant
Other Names W5030 D5
W5030D5

Purchase PWR SUPP DESKTOP TRIPLE OUT 50W - W5030-D5 - Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of PWR SUPP DESKTOP TRIPLE OUT 50W - W5030-D5
Power Supplies

PWR SUPP DESKTOP TRIPLE OUT 50W - W5030-D5 (W5030-D5-ND)

Related parts Power Supplies :
PWR SUPP DESKTOP TRIPLE OUT 50W - W5030-D5
 Order PWR SUPP DESKTOP TRIPLE OUT 50W-W5030-D5 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number W5030-D5-ND.
PWR SUPP DESKTOP 5/12V 30W - WRI3021-D5
 Order PWR SUPP DESKTOP 5/12V 30W-WRI3021-D5 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS109-ND.
PWR SUPP DESKTOP 24V 1.25A 30W - WRI3014-D5
 Order PWR SUPP DESKTOP 24V 1.25A 30W-WRI3014-D5 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS108-ND.
PWR SUPP DESKTOP 5/12V 42W - WRI4221-D5
 Order PWR SUPP DESKTOP 5/12V 42W-WRI4221-D5 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS114-ND.
PWR SUPP DESKTOP 5/12V 42W - W4221-D5
 Order PWR SUPP DESKTOP 5/12V 42W-W4221-D5 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS170-ND.
PWR SUPP DESKTOP 12V @ 2.5A 42W - W4231-D5
 Order PWR SUPP DESKTOP 12V @ 2.5A 42W-W4231-D5 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS171-ND.
PWR SUPP DESKTOP 12V 30W - WRI3012-D5
 Order PWR SUPP DESKTOP 12V 30W-WRI3012-D5 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS107-ND.
PWR SUPP DESKTOP 5/12/-12V 27W - WRI2731-D5
 Order PWR SUPP DESKTOP 5/12/-12V 27W-WRI2731-D5 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS106-ND.
PWR SUPP DESKTOP 5V 27W - WRI2721-D5
 Order PWR SUPP DESKTOP 5V 27W-WRI2721-D5 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS105-ND.
PWR SUPP DESKTOP 5/12/-12V 30W - WRI3031-D5
 Order PWR SUPP DESKTOP 5/12/-12V 30W-WRI3031-D5 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS111-ND.
PWR SUPP DESKTOP 12V 42W - WRI4212-D5
 Order PWR SUPP DESKTOP 12V 42W-WRI4212-D5 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS112-ND.
PWR SUPP DESKTOP 24V 42W - WRI4214-D5
 Order PWR SUPP DESKTOP 24V 42W-WRI4214-D5 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS113-ND.
PWR SUPP DESKTOP 5/12/-12V 42W - WRI4231-D5
 Order PWR SUPP DESKTOP 5/12/-12V 42W-WRI4231-D5 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS115-ND.
PWR SUPP DESKTOP 5/12/-12V 42W - WRI4232-D5
 Order PWR SUPP DESKTOP 5/12/-12V 42W-WRI4232-D5 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS116-ND.
PWR SUPP DESKTOP 30V 52W - WRI5215-D5
 Order PWR SUPP DESKTOP 30V 52W-WRI5215-D5 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS117-ND.