IC DC/DC INVRTR -5V HI-EFF 8SOIC - MAX764CSA - Integrated Circuits (ICs)

Digi-Key Part Number MAX764CSA-ND
Price Break
1000
Unit Price
1.65766
Extended Price
1657.66
Manufacturer Part NumberMAX764CSA
Product DescriptionIC DC/DC INVRTR -5V HI-EFF 8SOIC
Quantity Available 0
All prices are in GBP

IC DC/DC INVRTR -5V HI-EFF 8SOIC - MAX764CSA - Integrated Circuits (ICs) Details
Technical/Catalog InformationMAX764CSA
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
TypeInverting
Number of Outputs1 - Single
Voltage - Input3 ~ 16.5V
Voltage - Output-1 ~ -16V
Current - Output260mA
Output Power471mW
Package / Case8-SOIC
PackagingTube
Internal Switch(s)Yes
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MAX764CSA
MAX764CSA

Purchase IC DC/DC INVRTR -5V HI-EFF 8SOIC - MAX764CSA - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DC/DC INVRTR -5V HI-EFF 8SOIC - MAX764CSA
Integrated Circuits (ICs)

IC DC/DC INVRTR -5V HI-EFF 8SOIC - MAX764CSA (MAX764CSA-ND)

Related parts Integrated Circuits (ICs):
IC DC/DC INVRTR -5V HI-EFF 8SOIC - MAX764CSA
 Order IC DC/DC INVRTR -5V HI-EFF 8SOIC-MAX764CSA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX764CSA-ND.
IC DC/DC CONV STP-UP 3.3/5V 8DIP - MAX756CPA
 Order IC DC/DC CONV STP-UP 3.3/5V 8DIP-MAX756CPA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX756CPA-ND.
IC CONV DC/DC 15V STEP UP 8SOIC - MAX762CSA
 Order IC CONV DC/DC 15V STEP UP 8SOIC-MAX762CSA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX762CSA-ND.
IC DC/DC CONV STEP-UP 5V SOT23-5 - MAX1724EZK50+T
 Order IC DC/DC CONV STEP-UP 5V SOT23-5-MAX1724EZK50+T online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX1724EZK50+TCT-ND.
IC DC-DC CONV HI EFF SOT23-6 - MAX1833EUT#TG16
 Order IC DC-DC CONV HI EFF SOT23-6-MAX1833EUT#TG16 online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1833EUT#TG16-ND.
IC DC/DC REG PWM STP-DWN TO220-5 - MAX724CCK
 Order IC DC/DC REG PWM STP-DWN TO220-5-MAX724CCK online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX724CCK-ND.
IC DC/DC CONV STEP-UP 12V 8-DIP - MAX761CPA
 Order IC DC/DC CONV STEP-UP 12V 8-DIP-MAX761CPA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX761CPA-ND.
IC CONV DC-DC STEP-UP 8-UMAX - MAX1675EUA
 Order IC CONV DC-DC STEP-UP 8-UMAX-MAX1675EUA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1675EUA-ND.
IC DC/DC CTRLR STEP-UP HE 8-SOIC - MAX1771CSA
 Order IC DC/DC CTRLR STEP-UP HE 8-SOIC-MAX1771CSA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1771CSA-ND.
IC DC/DC CTRLR STEP-UP HE 8-SOIC - MAX1771ESA
 Order IC DC/DC CTRLR STEP-UP HE 8-SOIC-MAX1771ESA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1771ESA-ND.
IC DC/DC CONV STP-UP/DWN 16-QSOP - MAX1672EEE+
 Order IC DC/DC CONV STP-UP/DWN 16-QSOP-MAX1672EEE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1672EEE+-ND.
IC DC/DC CONV STEP-UP HE 10-UMAX - MAX1676EUB+
 Order IC DC/DC CONV STEP-UP HE 10-UMAX-MAX1676EUB+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1676EUB+-ND.
IC DC-DC CONV 3.3V 6-TDFN - MAX1837ETT33+T
 Order IC DC-DC CONV 3.3V 6-TDFN-MAX1837ETT33+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1837ETT33+T-ND.
IC DC-DC CONV 8-SOIC - MAX856CSA+T
 Order IC DC-DC CONV 8-SOIC-MAX856CSA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX856CSA+T-ND.
IC DC/DC CONVERTER 5V 2A SIP10 - BP5232-33A
 Order IC DC/DC CONVERTER 5V 2A SIP10-BP5232-33A online from Digi-Key. Manufactured by Rohm. Digi-Key part number BP5232-33A-ND.