IC REG LDO MICROPOWER SOT23-5 - LP2985AIM5-5.0/NOPB - Integrated Circuits (ICs)

Digi-Key Part Number LP2985AIM5-5.0CT-ND
Price Break
1
25
100
250
500
Unit Price
0.36
0.25
0.21
0.18
0.17
Extended Price
0.36
6.25
21.00
45.00
85.00
Manufacturer Part NumberLP2985AIM5-5.0/NOPB
Product DescriptionIC REG LDO MICROPOWER SOT23-5
Quantity Available 2023
All prices are in GBP

IC REG LDO MICROPOWER SOT23-5 - LP2985AIM5-5.0/NOPB - Integrated Circuits (ICs) Details
Technical/Catalog InformationLP2985AIM5-5.0/NOPB
VendorNational Semiconductor (VA)
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Current150mA
Voltage5V
Package / CaseSOT-23-5
PackagingCut Tape (CT)
Regulator TopologyPositive Fixed
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LP2985AIM5 5 0 NOPB
LP2985AIM550NOPB
LP2985AIM5 5 0CT ND
LP2985AIM550CTND
LP2985AIM5-5.0CT

Purchase IC REG LDO MICROPOWER SOT23-5 - LP2985AIM5-5.0/NOPB - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC REG LDO MICROPOWER SOT23-5 - LP2985AIM5-5.0/NOPB
Integrated Circuits (ICs)

IC REG LDO MICROPOWER SOT23-5 - LP2985AIM5-5.0/NOPB (LP2985AIM5-5.0CT-ND)

Related parts Integrated Circuits (ICs):
IC REG LDO MICROPOWER SOT23-5 - LP2985AIM5-5.0/NOPB
 Order IC REG LDO MICROPOWER SOT23-5-LP2985AIM5-5.0/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2985AIM5-5.0CT-ND.
IC REG LDO MICROPOWER SOT23-5 - LP2980IM5X-3.3/NOPB
 Order IC REG LDO MICROPOWER SOT23-5-LP2980IM5X-3.3/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2980IM5X-3.3-ND.
IC REG LDO MICROPOWER SOT23-5 - LP2985IM5-3.3/NOPB
 Order IC REG LDO MICROPOWER SOT23-5-LP2985IM5-3.3/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2985IM5-3.3CT-ND.
IC REG LDO MICROPOWER SOT23-5 - LP2980AIM5-5.0/NOPB
 Order IC REG LDO MICROPOWER SOT23-5-LP2980AIM5-5.0/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2980AIM5-5.0CT-ND.
IC REG LDO MICROPOWER SOT23-5 - LP2980AIM5-3.3/NOPB
 Order IC REG LDO MICROPOWER SOT23-5-LP2980AIM5-3.3/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2980AIM5-3.3CT-ND.
IC REGULATOR LDO 100MA SOT23-5 - LM3490IM5-3.3/NOPB
 Order IC REGULATOR LDO 100MA SOT23-5-LM3490IM5-3.3/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3490IM5-3.3CT-ND.
IC REG LDO 1A 6V SHUTDWN TO252-5 - BA60BC0WFP-E2
 Order IC REG LDO 1A 6V SHUTDWN TO252-5-BA60BC0WFP-E2 online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA60BC0WFP-E2-ND.
IC REG LDO 1A ADJ SHDN TO220FP-5 - BA00BC0WT
 Order IC REG LDO 1A ADJ SHDN TO220FP-5-BA00BC0WT online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA00BC0WT-ND.
IC REG LDO 3A ADJ VOLT TO220-5 - MIC29302BT
 Order IC REG LDO 3A ADJ VOLT TO220-5-MIC29302BT online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC29302BT-ND.
IC REG LDO 5A ADJ VOLT TO263-5 - MIC29502BU
 Order IC REG LDO 5A ADJ VOLT TO263-5-MIC29502BU online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC29502BU-ND.
IC REG LDO 1.5A ADJ VOLT TO220-5 - MIC29152WT
 Order IC REG LDO 1.5A ADJ VOLT TO220-5-MIC29152WT online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1111-ND.
IC REG LDO 1.5A ADJ VOLT TO263-5 - MIC29152WU TR
 Order IC REG LDO 1.5A ADJ VOLT TO263-5-MIC29152WU TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1112-2-ND.
IC REG LDO 3A ADJ VOLT TO263-5 - MIC29303WU
 Order IC REG LDO 3A ADJ VOLT TO263-5-MIC29303WU online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1126-ND.
IC REG LDO 5A ADJ VOLT TO220-5 - MIC29502WT
 Order IC REG LDO 5A ADJ VOLT TO220-5-MIC29502WT online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1145-ND.
IC REG LDO 5A ADJ VOLT TO263-5 - MIC29503WU
 Order IC REG LDO 5A ADJ VOLT TO263-5-MIC29503WU online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1147-ND.