IC REG ADJ PREC SHUNT SOT23-5 - LMV431CM5/NOPB - Integrated Circuits (ICs)

Digi-Key Part Number LMV431CM5TR-ND
Price Break
1000
Unit Price
0.17
Extended Price
170.00
Manufacturer Part NumberLMV431CM5/NOPB
Product DescriptionIC REG ADJ PREC SHUNT SOT23-5
Quantity Available 4000
All prices are in GBP

IC REG ADJ PREC SHUNT SOT23-5 - LMV431CM5/NOPB - Integrated Circuits (ICs) Details
Technical/Catalog InformationLMV431CM5/NOPB
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
Reference TypeShunt, Adjustable
Voltage - Output1.24 ~ 30V
Tolerance±1.5%
Temperature Coefficient138ppm/°C
Package / CaseSOT-23-5
PackagingTape & Reel (TR)
Number of Channels1
Voltage - Input-
Current - Output30mA
Current - Quiescent-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LMV431CM5 NOPB
LMV431CM5NOPB
LMV431CM5TR ND
LMV431CM5TRND
LMV431CM5TR

Purchase IC REG ADJ PREC SHUNT SOT23-5 - LMV431CM5/NOPB - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC REG ADJ PREC SHUNT SOT23-5 - LMV431CM5/NOPB
Integrated Circuits (ICs)

IC REG ADJ PREC SHUNT SOT23-5 - LMV431CM5/NOPB (LMV431CM5TR-ND)

Related parts Integrated Circuits (ICs):
IC REG ADJ PREC SHUNT SOT23-5 - LMV431CM5/NOPB
 Order IC REG ADJ PREC SHUNT SOT23-5-LMV431CM5/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV431CM5CT-ND.
IC REG ADJ PREC SHUNT SOT23-5 - LMV431CM5/NOPB
 Order IC REG ADJ PREC SHUNT SOT23-5-LMV431CM5/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV431CM5TR-ND.
IC REG ADJ PREC SHUNT SOT23-5 - LMV431ACM5/NOPB
 Order IC REG ADJ PREC SHUNT SOT23-5-LMV431ACM5/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV431ACM5CT-ND.
IC REG ADJ PREC SHUNT SOT23-5 - LMV431ACM5/NOPB
 Order IC REG ADJ PREC SHUNT SOT23-5-LMV431ACM5/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV431ACM5TR-ND.
IC REG ADJ PREC SHUNT SOT23-5 - LMV431AIM5/NOPB
 Order IC REG ADJ PREC SHUNT SOT23-5-LMV431AIM5/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV431AIM5CT-ND.
IC REG ADJ PREC SHUNT SOT23-5 - LMV431AIM5/NOPB
 Order IC REG ADJ PREC SHUNT SOT23-5-LMV431AIM5/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV431AIM5TR-ND.
IC REG ADJ PREC SHUNT SOT23-5 - LMV431IM5/NOPB
 Order IC REG ADJ PREC SHUNT SOT23-5-LMV431IM5/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV431IM5CT-ND.
IC REG ADJ PREC SHUNT SOT23-5 - LMV431IM5/NOPB
 Order IC REG ADJ PREC SHUNT SOT23-5-LMV431IM5/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV431IM5TR-ND.
IC REG ADJ PREC SHUNT SOT23-5 - LMV431ACM5X
 Order IC REG ADJ PREC SHUNT SOT23-5-LMV431ACM5X online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV431ACM5X-ND.
IC REG ADJ PREC SHUNT SOT23-5 - LMV431AIM5X
 Order IC REG ADJ PREC SHUNT SOT23-5-LMV431AIM5X online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV431AIM5X-ND.
IC REG ADJ PREC SHUNT SOT23-5 - LMV431CM5X
 Order IC REG ADJ PREC SHUNT SOT23-5-LMV431CM5X online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV431CM5X-ND.
IC REG ADJ PREC SHUNT SOT23-5 - LMV431IM5X
 Order IC REG ADJ PREC SHUNT SOT23-5-LMV431IM5X online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV431IM5X-ND.
IC REG ADJ PREC SHUNT SOT-23 - LM431BCM3/NOPB
 Order IC REG ADJ PREC SHUNT SOT-23-LM431BCM3/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM431BCM3CT-ND.
IC REG ADJ PREC SHUNT TO-92 - LMV431AIZ/NOPB
 Order IC REG ADJ PREC SHUNT TO-92-LMV431AIZ/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV431AIZ-ND.
IC REG ADJ PREC SHUNT TO-92 - LMV431CZ/NOPB
 Order IC REG ADJ PREC SHUNT TO-92-LMV431CZ/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV431CZ-ND.