IC AMPLIFIER FIXED-GAIN SC-70-5 - LMV102M7 - Integrated Circuits (ICs)

Digi-Key Part Number LMV102M7CT-ND
Price Break
1
25
100
250
500
Unit Price
0.58
0.46
0.4
0.37
0.36
Extended Price
0.58
11.50
40.00
92.50
180.00
Manufacturer Part NumberLMV102M7
Product DescriptionIC AMPLIFIER FIXED-GAIN SC-70-5
Quantity Available 0
All prices are in GBP

IC AMPLIFIER FIXED-GAIN SC-70-5 - LMV102M7 - Integrated Circuits (ICs) Details
Technical/Catalog InformationLMV102M7
VendorNational Semiconductor (VA)
CategoryIntegrated Circuits (ICs)
PackagingCut Tape (CT)
Amplifier TypeGeneral Purpose
Number of Circuits1 - Single
Package / CaseSC-70-5
Slew Rate1 V/µs
Gain Bandwidth Product1.6MHz
Current - Supply250µA
Current - Output/Channel60mA
Voltage - Supply, Single/Dual (±)2.7 V ~ 5 V
Output TypeRail-to-Rail
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LMV102M7
LMV102M7
LMV102M7CT ND
LMV102M7CTND
LMV102M7CT

Purchase IC AMPLIFIER FIXED-GAIN SC-70-5 - LMV102M7 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC AMPLIFIER FIXED-GAIN SC-70-5 - LMV102M7
Integrated Circuits (ICs)

IC AMPLIFIER FIXED-GAIN SC-70-5 - LMV102M7 (LMV102M7CT-ND)

Related parts Integrated Circuits (ICs):
IC AMPLIFIER FIXED-GAIN SC-70-5 - LMV102M7
 Order IC AMPLIFIER FIXED-GAIN SC-70-5-LMV102M7 online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV102M7CT-ND.
IC AMPLIFIER FIXED-GAIN SC-70-5 - LMV102M7
 Order IC AMPLIFIER FIXED-GAIN SC-70-5-LMV102M7 online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV102M7TR-ND.
IC AMPLIFIER FIXED-GAIN SC-70-5 - LMV101M7
 Order IC AMPLIFIER FIXED-GAIN SC-70-5-LMV101M7 online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV101M7CT-ND.
IC AMPLIFIER FIXED-GAIN SC-70-5 - LMV101M7
 Order IC AMPLIFIER FIXED-GAIN SC-70-5-LMV101M7 online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV101M7TR-ND.
IC AMPLIFIER FIXED-GAIN SC-70-5 - LMV105M7
 Order IC AMPLIFIER FIXED-GAIN SC-70-5-LMV105M7 online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV105M7CT-ND.
IC AMPLIFIER FIXED-GAIN SC-70-5 - LMV105M7
 Order IC AMPLIFIER FIXED-GAIN SC-70-5-LMV105M7 online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV105M7TR-ND.
IC AMPLIFIER FIXED-GAIN SC-70-5 - LMV110M7
 Order IC AMPLIFIER FIXED-GAIN SC-70-5-LMV110M7 online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV110M7CT-ND.
IC AMPLIFIER FIXED-GAIN SC-70-5 - LMV110M7
 Order IC AMPLIFIER FIXED-GAIN SC-70-5-LMV110M7 online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV110M7TR-ND.
IC AMPLIFIER FIXED-GAIN SC-70-5 - LMV110M7X
 Order IC AMPLIFIER FIXED-GAIN SC-70-5-LMV110M7X online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV110M7X-ND.
IC AMP FIXED GAIN SC-70-5 - LMV101M7X
 Order IC AMP FIXED GAIN SC-70-5-LMV101M7X online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV101M7X-ND.
IC AMP FIXED GAIN SC-70-5 - LMV102M7X
 Order IC AMP FIXED GAIN SC-70-5-LMV102M7X online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV102M7X-ND.
IC AMP FIXED GAIN SC-70-5 - LMV105M7X
 Order IC AMP FIXED GAIN SC-70-5-LMV105M7X online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV105M7X-ND.
IC AMPLIFIER FIXED-GAIN SOT23-5 - LMV101M5
 Order IC AMPLIFIER FIXED-GAIN SOT23-5-LMV101M5 online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV101M5CT-ND.
IC AMPLIFIER FIXED-GAIN SOT23-5 - LMV101M5
 Order IC AMPLIFIER FIXED-GAIN SOT23-5-LMV101M5 online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV101M5TR-ND.
IC AMPLIFIER FIXED-GAIN SOT23-5 - LMV102M5
 Order IC AMPLIFIER FIXED-GAIN SOT23-5-LMV102M5 online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV102M5CT-ND.