IC CONVERTER SWITCH CAP SOT23-5 - LM828M5/NOPB

Digi-Key Part Number LM828M5CT-ND
Price Break
1
25
100
250
500
Unit Price
0.36
0.25
0.24
0.23
0.23
Extended Price
0.36
6.25
24.00
57.50
115.00
Manufacturer Part NumberLM828M5/NOPB
Product DescriptionIC CONVERTER SWITCH CAP SOT23-5
Quantity Available 867
All prices are in GBP

IC CONVERTER SWITCH CAP SOT23-5 - LM828M5/NOPB Details
Technical/Catalog InformationLM828M5/NOPB
VendorNational Semiconductor (VA)
CategoryIntegrated Circuits (ICs)
TypeBoost
Number of Outputs1 - Single
Voltage - Input1.8 ~ 5.5V
Voltage - Output-1.8 ~ -5.5V
Current - Output50mA
Output Power240mW
Package / CaseSOT-23-5
PackagingCut Tape (CT)
Internal Switch(s)Yes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LM828M5 NOPB
LM828M5NOPB
LM828M5CT ND
LM828M5CTND
LM828M5CT

Purchase IC CONVERTER SWITCH CAP SOT23-5 - LM828M5/NOPB
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC CONVERTER SWITCH CAP SOT23-5 - LM828M5/NOPB
IC CONVERTER SWITCH CAP SOT23-5 - LM828M5/NOPB

IC CONVERTER SWITCH CAP SOT23-5 - LM828M5/NOPB (LM828M5CT-ND)

Related parts:
IC CONVERTER SWITCH CAP SOT23-5 - LM828M5/NOPB
 Order IC CONVERTER SWITCH CAP SOT23-5-LM828M5/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM828M5CT-ND.
IC CONVERTER SWITCH CAP 8-DIP - LMC7660IN/NOPB
 Order IC CONVERTER SWITCH CAP 8-DIP-LMC7660IN/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC7660IN-ND.
IC CONV BOOST 22V FET SW SOT23-5 - LM2731XMF/NOPB
 Order IC CONV BOOST 22V FET SW SOT23-5-LM2731XMF/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2731XMFCT-ND.
IC OPAMP LOW VOLT R-R SOT23-5 - LMV321M5/NOPB
 Order IC OPAMP LOW VOLT R-R SOT23-5-LMV321M5/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV321M5CT-ND.
IC REG LDO MICROPOWER SOT23-5 - LP2980IM5X-3.3/NOPB
 Order IC REG LDO MICROPOWER SOT23-5-LP2980IM5X-3.3/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2980IM5X-3.3-ND.
IC REG LDO MICROPOWER SOT23-5 - LP2985IM5-3.3/NOPB
 Order IC REG LDO MICROPOWER SOT23-5-LP2985IM5-3.3/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2985IM5-3.3CT-ND.
IC REG LDO MICROPOWER SOT23-5 - LP2980AIM5-5.0/NOPB
 Order IC REG LDO MICROPOWER SOT23-5-LP2980AIM5-5.0/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2980AIM5-5.0CT-ND.
IC REG LDO MICROPOWER SOT23-5 - LP2980AIM5-3.3/NOPB
 Order IC REG LDO MICROPOWER SOT23-5-LP2980AIM5-3.3/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2980AIM5-3.3CT-ND.
IC REGULATOR LDO 100MA SOT23-5 - LM3490IM5-3.3/NOPB
 Order IC REGULATOR LDO 100MA SOT23-5-LM3490IM5-3.3/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3490IM5-3.3CT-ND.
IC COMPARATOR R-R OUT SOT23-5 - LMV7219M5/NOPB
 Order IC COMPARATOR R-R OUT SOT23-5-LMV7219M5/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV7219M5CT-ND.
IC REG LDO MICROPOWER SOT23-5 - LP2985AIM5-5.0/NOPB
 Order IC REG LDO MICROPOWER SOT23-5-LP2985AIM5-5.0/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2985AIM5-5.0CT-ND.
IC CONVERTER SWITCH CAP 8SOIC - ADM660ARZ
 Order IC CONVERTER SWITCH CAP 8SOIC-ADM660ARZ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM660ARZ-ND.
IC OP AMP PRECISION TO-5 - LM108AH/NOPB
 Order IC OP AMP PRECISION TO-5-LM108AH/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM108AH-ND.
IC OP AMP INSTRUMENTATION TO-5 - LM725CH/NOPB
 Order IC OP AMP INSTRUMENTATION TO-5-LM725CH/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM725CH-ND.
IC TEMPERATURE SENSOR SC-70-5 - LM20BIM7/NOPB
 Order IC TEMPERATURE SENSOR SC-70-5-LM20BIM7/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM20BIM7CT-ND.