IC AMP AUDIO PWR SERIES 44-TQFP - LM4831VF - Integrated Circuits (ICs)

Digi-Key Part Number LM4831VF-ND
Price Break
1
25
100
250
500
1000
Unit Price
6.9
5.49
4.69
4.42
4.29
4.01
Extended Price
6.90
137.25
469.00
1105.00
2145.00
4010.00
Manufacturer Part NumberLM4831VF
Product DescriptionIC AMP AUDIO PWR SERIES 44-TQFP
Quantity Available Non-Stock
All prices are in GBP

IC AMP AUDIO PWR SERIES 44-TQFP - LM4831VF - Integrated Circuits (ICs) Details
Technical/Catalog InformationLM4831VF
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
Package / Case44-TQFP
TypeClass AB
Output Type2-Channel (Stereo)
Voltage - Supply2.7 V ~ 5.5 V
Packaging-
FeaturesShutdown
Max Output Power x Channels @ Load1W x 2 @ 8 Ohms
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LM4831VF
LM4831VF

Purchase IC AMP AUDIO PWR SERIES 44-TQFP - LM4831VF - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC AMP AUDIO PWR SERIES 44-TQFP - LM4831VF
Integrated Circuits (ICs)

IC AMP AUDIO PWR SERIES 44-TQFP - LM4831VF (LM4831VF-ND)

Related parts Integrated Circuits (ICs):
IC AMP AUDIO PWR SERIES 44-TQFP - LM4831VF
 Order IC AMP AUDIO PWR SERIES 44-TQFP-LM4831VF online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4831VF-ND.
IC AMP AUDIO PWR SERIES 44-TQFP - LM4831VFX
 Order IC AMP AUDIO PWR SERIES 44-TQFP-LM4831VFX online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4831VFX-ND.
IC AMP AUDIO PWR HP 40W TO220-11 - LM2876TF/NOPB
 Order IC AMP AUDIO PWR HP 40W TO220-11-LM2876TF/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2876TF-ND.
IC AMP AUDIO PWR HP 56W TO220-11 - LM3875T
 Order IC AMP AUDIO PWR HP 56W TO220-11-LM3875T online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3875T-ND.
IC AMP AUDIO PWR HP 56W TO220-11 - LM3876T/NOPB
 Order IC AMP AUDIO PWR HP 56W TO220-11-LM3876T/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3876T-ND.
IC AMP AUDIO PWR HP 68W TO220-11 - LM3886T/NOPB
 Order IC AMP AUDIO PWR HP 68W TO220-11-LM3886T/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3886T-ND.
IC AMP AUDIO PWR SHUTDWN 8-DIP - LM4864N
 Order IC AMP AUDIO PWR SHUTDWN 8-DIP-LM4864N online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4864N-ND.
IC AMP AUDIO PWR HP 68W TO220-11 - LM3886TF/NOPB
 Order IC AMP AUDIO PWR HP 68W TO220-11-LM3886TF/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3886TF-ND.
IC AMP AUDIO PWR HP 56W TO220-11 - LM3875TF/NOPB
 Order IC AMP AUDIO PWR HP 56W TO220-11-LM3875TF/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3875TF-ND.
IC AMP AUDIO PWR W/SHUTDN 8-SOIC - LM4861M
 Order IC AMP AUDIO PWR W/SHUTDN 8-SOIC-LM4861M online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4861M-ND.
IC AMP AUDIO PWR SHUTDWN 8-MSOP - LM4864MMX
 Order IC AMP AUDIO PWR SHUTDWN 8-MSOP-LM4864MMX online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4864MMXTR-ND.
IC AMP AUDIO PWR W/SHUTDN 8-SOIC - LM4861MX
 Order IC AMP AUDIO PWR W/SHUTDN 8-SOIC-LM4861MX online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4861MXTR-ND.
IC AMP AUDIO PWR 1W 8-MICROSMD - LM4890IBP
 Order IC AMP AUDIO PWR 1W 8-MICROSMD-LM4890IBP online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4890IBPTR-ND.
IC AMP AUDIO PWR 1W 8-MICROSMD - LM4890IBP
 Order IC AMP AUDIO PWR 1W 8-MICROSMD-LM4890IBP online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4890IBPCT-ND.
IC AMP AUDIO PWR 1W 8-SOIC - LM4890M/NOPB
 Order IC AMP AUDIO PWR 1W 8-SOIC-LM4890M/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4890M-ND.