IC REF PREC VOLT LDO SOT23-5 - LM4130BIM5-2.0 - Integrated Circuits (ICs)

Digi-Key Part Number LM4130BIM5-2.0TR-ND
Price Break
1000
Unit Price
2.57
Extended Price
2570.00
Manufacturer Part NumberLM4130BIM5-2.0
Product DescriptionIC REF PREC VOLT LDO SOT23-5
Quantity Available Non-Stock
All prices are in GBP

IC REF PREC VOLT LDO SOT23-5 - LM4130BIM5-2.0 - Integrated Circuits (ICs) Details
Technical/Catalog InformationLM4130BIM5-2.0
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
Reference TypeSeries
Voltage - Output2.048V
Tolerance±0.2%
Temperature Coefficient10ppm/°C
Package / CaseSOT-23-5
PackagingTape & Reel (TR)
Number of Channels1
Voltage - Input2.348 ~ 5.5V
Current - Output20mA
Current - Quiescent75µA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LM4130BIM5 2 0
LM4130BIM520
LM4130BIM5 2 0TR ND
LM4130BIM520TRND
LM4130BIM5-2.0TR

Purchase IC REF PREC VOLT LDO SOT23-5 - LM4130BIM5-2.0 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC REF PREC VOLT LDO SOT23-5 - LM4130BIM5-2.0
Integrated Circuits (ICs)

IC REF PREC VOLT LDO SOT23-5 - LM4130BIM5-2.0 (LM4130BIM5-2.0TR-ND)

Related parts Integrated Circuits (ICs):
IC REF PREC VOLT LDO SOT23-5 - LM4130BIM5-2.0
 Order IC REF PREC VOLT LDO SOT23-5-LM4130BIM5-2.0 online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4130BIM5-2.0CT-ND.
IC REF PREC VOLT LDO SOT23-5 - LM4130BIM5-2.0
 Order IC REF PREC VOLT LDO SOT23-5-LM4130BIM5-2.0 online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4130BIM5-2.0TR-ND.
IC REF PREC VOLT LDO SOT23-5 - LM4130BIM5-2.5/NOPB
 Order IC REF PREC VOLT LDO SOT23-5-LM4130BIM5-2.5/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4130BIM5-2.5CT-ND.
IC REF PREC VOLT LDO SOT23-5 - LM4130BIM5-2.5/NOPB
 Order IC REF PREC VOLT LDO SOT23-5-LM4130BIM5-2.5/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4130BIM5-2.5TR-ND.
IC REF PREC VOLT LDO SOT23-5 - LM4130BIM5-4.1/NOPB
 Order IC REF PREC VOLT LDO SOT23-5-LM4130BIM5-4.1/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4130BIM5-4.1CT-ND.
IC REF PREC VOLT LDO SOT23-5 - LM4130BIM5-4.1/NOPB
 Order IC REF PREC VOLT LDO SOT23-5-LM4130BIM5-4.1/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4130BIM5-4.1TR-ND.
IC REF PREC VOLT LDO SOT23-5 - LM4130CIM5-2.0
 Order IC REF PREC VOLT LDO SOT23-5-LM4130CIM5-2.0 online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4130CIM5-2.0CT-ND.
IC REF PREC VOLT LDO SOT23-5 - LM4130CIM5-2.0
 Order IC REF PREC VOLT LDO SOT23-5-LM4130CIM5-2.0 online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4130CIM5-2.0TR-ND.
IC REF PREC VOLT LDO SOT23-5 - LM4130DIM5-2.0
 Order IC REF PREC VOLT LDO SOT23-5-LM4130DIM5-2.0 online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4130DIM5-2.0CT-ND.
IC REF PREC VOLT LDO SOT23-5 - LM4130DIM5-2.0
 Order IC REF PREC VOLT LDO SOT23-5-LM4130DIM5-2.0 online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4130DIM5-2.0TR-ND.
IC REF PREC VOLT LDO SOT23-5 - LM4130EIM5-2.0
 Order IC REF PREC VOLT LDO SOT23-5-LM4130EIM5-2.0 online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4130EIM5-2.0CT-ND.
IC REF PREC VOLT LDO SOT23-5 - LM4130EIM5-2.0
 Order IC REF PREC VOLT LDO SOT23-5-LM4130EIM5-2.0 online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4130EIM5-2.0TR-ND.
IC REF PREC VOLT LDO SOT23-5 - LM4130BIM5X-2.0
 Order IC REF PREC VOLT LDO SOT23-5-LM4130BIM5X-2.0 online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4130BIM5X-2.0-ND.
IC REF PREC VOLT LDO SOT23-5 - LM4130CIM5X-2.0
 Order IC REF PREC VOLT LDO SOT23-5-LM4130CIM5X-2.0 online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4130CIM5X-2.0-ND.
IC REF PREC VOLT LDO SOT23-5 - LM4130DIM5X-2.0
 Order IC REF PREC VOLT LDO SOT23-5-LM4130DIM5X-2.0 online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4130DIM5X-2.0-ND.