IC USB POWER SWITCH 8-SOIC - LM3526M-H/NOPB

Digi-Key Part Number LM3526M-H-ND
Price Break
1
25
100
250
500
1000
Unit Price
1.41
1.13
0.96
0.91
0.88
0.82
Extended Price
1.41
28.25
96.00
227.50
440.00
820.00
Manufacturer Part NumberLM3526M-H/NOPB
Product DescriptionIC USB POWER SWITCH 8-SOIC
Quantity Available 1286
All prices are in GBP

IC USB POWER SWITCH 8-SOIC - LM3526M-H/NOPB Details
Technical/Catalog InformationLM3526M-H/NOPB
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
TypeUSB Switch
Number of Outputs2
Voltage - Input2.7 ~ 5.5V
Package / Case8-SOIC
PackagingBulk
Current Limit500mA
Internal Switch(s)Yes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LM3526M H NOPB
LM3526MHNOPB
LM3526M H ND
LM3526MHND
LM3526M-H

Purchase IC USB POWER SWITCH 8-SOIC - LM3526M-H/NOPB
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC USB POWER SWITCH 8-SOIC - LM3526M-H/NOPB
IC USB POWER SWITCH 8-SOIC - LM3526M-H/NOPB

IC USB POWER SWITCH 8-SOIC - LM3526M-H/NOPB (LM3526M-H-ND)

Related parts :
IC USB POWER SWITCH 8-SOIC - LM3526M-H/NOPB
 Order IC USB POWER SWITCH 8-SOIC-LM3526M-H/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3526M-H-ND.
IC USB POWER SWITCH 8-SOIC - LM3526M-L/NOPB
 Order IC USB POWER SWITCH 8-SOIC-LM3526M-L/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3526M-L-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2594M-12/NOPB
 Order IC REG SIMPLE SWITCHER 8-SOIC-LM2594M-12/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594M-12-ND.
IC REG SIMPLE SWITCHER 14-SOIC - LM2574HVM-ADJ/NOPB
 Order IC REG SIMPLE SWITCHER 14-SOIC-LM2574HVM-ADJ/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2574HVM-ADJ-ND.
IC TEMP SENSOR DGTL 8-SOIC - LM75CIM-3/NOPB
 Order IC TEMP SENSOR DGTL 8-SOIC-LM75CIM-3/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM75CIM-3-ND.
IC TEMP SENSOR DGTL 8-SOIC - LM74CIM-3/NOPB
 Order IC TEMP SENSOR DGTL 8-SOIC-LM74CIM-3/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM74CIM-3-ND.
IC POWER SW USB DUAL PORT 8-SOIC - LM3526MX-H
 Order IC POWER SW USB DUAL PORT 8-SOIC-LM3526MX-H online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3526MX-H-ND.
IC OP AMP DUAL 8-SOIC - LM1458M/NOPB
 Order IC OP AMP DUAL 8-SOIC-LM1458M/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1458M-ND.
IC REG POSITIVE ADJ 8-SOIC - LM317LM/NOPB
 Order IC REG POSITIVE ADJ 8-SOIC-LM317LM/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM317LM-ND.
IC REGULATOR NEG ADJ 8-SOIC - LM337LM/NOPB
 Order IC REGULATOR NEG ADJ 8-SOIC-LM337LM/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM337LM-ND.
IC REGULATOR LDO ADJ 8-SOIC - LM2931CM/NOPB
 Order IC REGULATOR LDO ADJ 8-SOIC-LM2931CM/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2931CM-ND.
IC CURRENT SOURCE ADJ 8-SOIC - LM334MX/NOPB
 Order IC CURRENT SOURCE ADJ 8-SOIC-LM334MX/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM334MXTR-ND.
IC CONVERTER SWITCH CAP SOT23-5 - LM828M5/NOPB
 Order IC CONVERTER SWITCH CAP SOT23-5-LM828M5/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM828M5CT-ND.
IC CABLE DRIVER DGTL 8-SOIC - LMH0002MA/NOPB
 Order IC CABLE DRIVER DGTL 8-SOIC-LMH0002MA/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH0002MA-ND.
IC CTRLR SW REG N-CH 8MSOP - LM3478MM/NOPB
 Order IC CTRLR SW REG N-CH 8MSOP-LM3478MM/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3478MMCT-ND.