IC REG SIMPLE SWITCHER TO-220-5 - LM2595T-5.0/NOPB - Integrated Circuits (ICs)

Digi-Key Part Number LM2595T-5.0-ND
Price Break
1
25
100
250
500
1000
Unit Price
2.5
2.4
2.3
2.25
2.2
2.16
Extended Price
2.50
60.00
230.00
562.50
1100.00
2160.00
Manufacturer Part NumberLM2595T-5.0/NOPB
Product DescriptionIC REG SIMPLE SWITCHER TO-220-5
Quantity Available 693
All prices are in GBP

IC REG SIMPLE SWITCHER TO-220-5 - LM2595T-5.0/NOPB - Integrated Circuits (ICs) Details
Technical/Catalog InformationLM2595T-5.0/NOPB
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
TypeBuck
Number of Outputs1 - Single
Voltage - Input4.5 ~ 40V
Voltage - Output5V
Current - Output500mA
Output Power-
Package / CaseTO-220-5 (Bent and Staggered Leads)
PackagingTube
Internal Switch(s)Yes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LM2595T 5 0 NOPB
LM2595T50NOPB
LM2595T 5 0 ND
LM2595T50ND
LM2595T-5.0

Purchase IC REG SIMPLE SWITCHER TO-220-5 - LM2595T-5.0/NOPB - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC REG SIMPLE SWITCHER TO-220-5 - LM2595T-5.0/NOPB
Integrated Circuits (ICs)

IC REG SIMPLE SWITCHER TO-220-5 - LM2595T-5.0/NOPB (LM2595T-5.0-ND)

Related parts Integrated Circuits (ICs):
IC REG SIMPLE SWITCHER TO-220-5 - LM2595T-5.0/NOPB
 Order IC REG SIMPLE SWITCHER TO-220-5-LM2595T-5.0/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2595T-5.0-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2575T-5.0/NOPB
 Order IC REG SIMPLE SWITCHER TO-220-5-LM2575T-5.0/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575T-5.0-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2575T-ADJ/NOPB
 Order IC REG SIMPLE SWITCHER TO-220-5-LM2575T-ADJ/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575T-ADJNS-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2575HVT-ADJ/NOPB
 Order IC REG SIMPLE SWITCHER TO-220-5-LM2575HVT-ADJ/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575HVT-ADJ-ND.
IC REG SIMPLE SWITCHER TO-263-5 - LM2576S-5.0/NOPB
 Order IC REG SIMPLE SWITCHER TO-263-5-LM2576S-5.0/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2576S-5.0-ND.
IC REG SIMPLE SWITCHER TO-263-5 - LM2576S-ADJ/NOPB
 Order IC REG SIMPLE SWITCHER TO-263-5-LM2576S-ADJ/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2576S-ADJ-ND.
IC REG SIMPLE SWITCHER TO-263-5 - LM2577S-ADJ/NOPB
 Order IC REG SIMPLE SWITCHER TO-263-5-LM2577S-ADJ/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2577S-ADJ-ND.
IC REG SIMPLE SWITCHER TO263-5 - LM2591HVS-ADJ/NOPB
 Order IC REG SIMPLE SWITCHER TO263-5-LM2591HVS-ADJ/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2591HVS-ADJ-ND.
IC REG SIMPLE SWITCHER 14-SOIC - LM2574HVM-ADJ/NOPB
 Order IC REG SIMPLE SWITCHER 14-SOIC-LM2574HVM-ADJ/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2574HVM-ADJ-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2594M-12/NOPB
 Order IC REG SIMPLE SWITCHER 8-SOIC-LM2594M-12/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594M-12-ND.
IC REG SIMPLE SWITCHER TO-263-7 - LM2673S-ADJ/NOPB
 Order IC REG SIMPLE SWITCHER TO-263-7-LM2673S-ADJ/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2673S-ADJ-ND.
IC REG SIMPLE SWITCHER TO-263-7 - LM2676S-3.3/NOPB
 Order IC REG SIMPLE SWITCHER TO-263-7-LM2676S-3.3/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2676S-3.3-ND.
IC REG SIMPLE SWITCHER TO-263-7 - LM2679S-5.0/NOPB
 Order IC REG SIMPLE SWITCHER TO-263-7-LM2679S-5.0/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2679S-5.0-ND.
IC REG SIMPLE SWITCHER 14-LLP - LM2679SD-ADJ/NOPB
 Order IC REG SIMPLE SWITCHER 14-LLP-LM2679SD-ADJ/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2679SD-ADJCT-ND.
IC REG LDO 5V 150MA 8-SOIC - LT1121ACS8-5
 Order IC REG LDO 5V 150MA 8-SOIC-LT1121ACS8-5 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1121ACS8-5-ND.